Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
24030
(0+16310+7720)In Stock | FS8205A | FUXINSEMI | 20V 6A 18mΩ@4.5V,6A 1.5W 1.2V@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C908265 | SOT-23-6L | Tape & Reel (TR) | 20V | 6A | 18mΩ@4.5V,6A | 1.5W | 1.2V@250uA | 125pF@8V | 2 N-Channel | 800pF@8V | 11nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 50 Mult: 50
Full Reel: 3000
|
17300
(0+5300+12000)In Stock | 2N7002K | FUXINSEMI | 60V 340mA 1.3Ω@10V,500mA 350mW 2.5V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C784615 | SOT-23(TO-236) | Tape & Reel (TR) | 60V | 340mA | 1.3Ω@10V,500mA | 350mW | 2.5V@250uA | 7pF@25V | 1PCSNChannel | 18pF@25V | 2.4nC@4.5V | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
16450
(0+11500+4950)In Stock | BSS123 | FUXINSEMI | 100V 200mA 3Ω@10V,2mA 350mW 2.5V@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C784617 | SOT-23(TO-236) | Tape & Reel (TR) | 100V | 200mA | 3Ω@10V,2mA | 350mW | 2.5V@250uA | 5pF@50V | 1PCSNChannel | 15pF@50V | 1.8nC@10V | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
13920
(0+5800+8120)In Stock | BSS138 | FUXINSEMI | 50V 340mA 2.5kΩ@1.6V,0.34A 350mW SOT-23(TO-236) MOSFETs ROHS | C3040446 | SOT-23(TO-236) | Tape & Reel (TR) | 50V | 340mA | 2.5kΩ@1.6V,0.34A | 350mW | - | - | - | - | - | - | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
12970
(0+3480+9490)In Stock | AO3400A | FUXINSEMI | 30V 5.8A 350mW 35mΩ@10V,5.8A 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5380685 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 35mΩ@10V,5.8A | 350mW | 1.4V@250uA | 70pF@15V | 1PCSNChannel | 630pF@15V | 17.5nC@10V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
12120
(0+5780+6340)In Stock | FS5N10S | FUXINSEMI | 100V 5A 3.1W 105mΩ@10V,4A 1.7V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3018485 | SOT-23 | Tape & Reel (TR) | 100V | 5A | 105mΩ@10V,4A | 3.1W | 1.7V@250uA | 3.6pF@50V | 1PCSNChannel | 182pF@50V | 3.6nC@10V | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
12100
(0+12000+100)In Stock | AO3401A | FUXINSEMI | 30V 4.2A 65mΩ@10V,4.2A 350mW 30V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5380686 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 65mΩ@10V,4.2A | 350mW | 30V@250uA | 65pF@-15V | 1PCSPChannel | 880pF@15V | 7.2nC@-10V | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
10800
(0+7550+3250)In Stock | SI2302 | FUXINSEMI | 20V 3A 35mΩ@4.5V,3A 400mW 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C6807797 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 35mΩ@4.5V,3A | 400mW | 1.2V@250uA | 29pF@10V | 1PCSNChannel | 280pF@10V | 400pC@4.5V | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
10580
(0+7700+2880)In Stock | BSS84 | FUXINSEMI | 50V 130mA 8Ω@10V,0.15A 225mW 2V@250uA 1PCSPChannel SOT-23(TO-236) MOSFETs ROHS | C3018484 | SOT-23(TO-236) | Tape & Reel (TR) | 50V | 130mA | 8Ω@10V,0.15A | 225mW | 2V@250uA | 5pF@5V | 1PCSPChannel | 30pF@5V | - | - | ||
10% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
9500
(0+6650+2850)In Stock | SI2301CDS | FUXINSEMI | 20V 3A 400mW 112mΩ@4.5V,2.8A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5290223 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 112mΩ@4.5V,2.8A | 400mW | 1V@250uA | - | 1PCSPChannel | - | - | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
9330
(0+6000+3330)In Stock | FS0102S | FUXINSEMI | 100V 2A 1.2W 280mΩ@10V,2A 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3018480 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 280mΩ@10V,2A | 1.2W | 3V@250uA | 17pF@50V | 1PCSNChannel | 330pF@50V | 5.3nC@10V | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
8940
(0+0+8940)In Stock | 2N7002KD | FUXINSEMI | 60V 340mA 900mΩ@10V,500mA 150mW 2.5V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C880912 | SOT-363 | Tape & Reel (TR) | 60V | 340mA | 900mΩ@10V,500mA | 150mW | 2.5V@250uA | 10pF@10V | 2 N-Channel | 40pF@10V | - | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7600
(0+7200+400)In Stock | SI2310A | FUXINSEMI | 60V 3A 1.2W 92mΩ@4.5V,2A 2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5380684 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 92mΩ@4.5V,2A | 1.2W | 2V@250uA | 170pF@30V | 1PCSNChannel | 330pF@10V | 5.1nC@10V | -55℃~+150℃@(Tj) | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7580
(0+1520+6060)In Stock | 2SK3018W | FUXINSEMI | 30V 100mA 8Ω@4V,10mA 200mW 1.5V@100uA 1PCSNChannel SOT-323 MOSFETs ROHS | C3018478 | SOT-323 | Tape & Reel (TR) | 30V | 100mA | 8Ω@4V,10mA | 200mW | 1.5V@100uA | 4pF@5V | 1PCSNChannel | 13pF@5V | - | -55℃~+150℃@(Tj) | ||
20% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
7440
(0+7440+0)In Stock | FS2302A | FUXINSEMI | 20V 2.6A 85mΩ@4.5V,2.6A 1.2W 1.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C784616 | SOT-23 | Tape & Reel (TR) | 20V | 2.6A | 85mΩ@4.5V,2.6A | 1.2W | 1.5V@250uA | 29pF@10V | 1PCSNChannel | 280pF@10V | 2.9nC@4.5V | -55℃~+150℃@(Tj) | ||
Min: 10 Mult: 10
Full Reel: 3000
|
7230
(0+6340+890)In Stock | FS2312 | FUXINSEMI | 20V 6.8A 1.2W SOT-23(TO-236) MOSFETs ROHS | C784613 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 6.8A | - | 1.2W | - | - | - | - | - | - | |||
20% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7100
(0+4040+3060)In Stock | 2N7002E | FUXINSEMI | 60V 340mA 350mW 1Ω@10V,0.5A 2.5V@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C2844157 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 1Ω@10V,0.5A | 350mW | 2.5V@1mA | 10pF@10V | 1PCSNChannel | 40pF@10V | - | -55℃~+150℃@(Tj) | ||
20% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
7050
(0+2500+4550)In Stock | FS2301 | FUXINSEMI | 20V 2.4A 120mΩ@4.5V,2.4A 1.2W 1.5V@250uA 1PCSPChannel SOT-23(TO-236) MOSFETs ROHS | C908264 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 2.4A | 120mΩ@4.5V,2.4A | 1.2W | 1.5V@250uA | 105pF@10V | 1PCSPChannel | 500pF@10V | 8.6nC@4.5V | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
6000
(0+0+6000)In Stock | FDN340P | FUXINSEMI | SOT-23 MOSFETs ROHS | C22365185 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
5270
(0+2530+2740)In Stock | IRLML0100TRPBF | FUXINSEMI | 100V 2A 1.2W 310mΩ@4.5V,2A 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5380682 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 310mΩ@4.5V,2A | 1.2W | 3V@250uA | 17pF@50V | 1PCSNChannel | 330pF@50V | 5.3nC@10V | -55℃~+150℃@(Tj) | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
4870
(0+2260+2610)In Stock | FDN337N | FUXINSEMI | 30V 2.2A 65mΩ@4.5V,2.2A 500mW 1.3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2984752 | SOT-23 | Tape & Reel (TR) | 30V | 2.2A | 65mΩ@4.5V,2.2A | 500mW | 1.3V@250uA | 35pF@10V | 1PCSNChannel | 300pF@10V | 9nC@10V | -55℃~+150℃@(Tj) | ||
Min: 10 Mult: 10
Full Reel: 3000
|
4850
(0+10+4840)In Stock | FS3400 | FUXINSEMI | 30V 5.8A 28mΩ@10V,2.9A 1.4W 900mV@250uA 1PCSNChannel SOT-23(TO-236) MOSFETs ROHS | C2844158 | SOT-23(TO-236) | Tape & Reel (TR) | 30V | 5.8A | 28mΩ@10V,2.9A | 1.4W | 900mV@250uA | 30pF@15V | 1PCSNChannel | 620pF@15V | 9.5nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4560
(0+0+4560)In Stock | AO3404A | FUXINSEMI | 30V 5.8A 1.2W 30mΩ@10V,5.8A 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C7422631 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 30mΩ@10V,5.8A | 1.2W | 3V@250uA | 80pF@15V | 1PCSNChannel | 490pF@15V | 5.2nC@10V | -55℃~+150℃@(Tj) | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3620
(0+0+3620)In Stock | AO3407A | FUXINSEMI | 30V 4.1A 60mΩ@-10V,-4.1A 1.3W 3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C7436553 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 60mΩ@-10V,-4.1A | 1.3W | 3V@250uA | 74pF@-15V | 1PCSPChannel | 580pF@-15V | 6.8nC@-10V | -55℃~+150℃@(Tj) | ||
Min: 10 Mult: 10
Full Reel: 3000
|
2660
(0+2150+510)In Stock | FS2310 | FUXINSEMI | 60V 3A 1.2W 100Ω@2V,3A SOT-23(TO-236) MOSFETs ROHS | C3018481 | SOT-23(TO-236) | Tape & Reel (TR) | 60V | 3A | 100Ω@2V,3A | 1.2W | - | - | - | - | - | - |