Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 20 Mult: 20
Full Reel: 10000
|
8640
(0+0+8640)In Stock | KY2004KNC | KY | 20V 660mA 650mΩ@4.5V,0.15A 150mW 650mV@250uA 1PCSPChannel DFN-3L(1x0.6) MOSFETs ROHS | C3029285 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 660mA | 650mΩ@4.5V,0.15A | 150mW | 650mV@250uA | 9pF@16V | 1PCSPChannel | 113pF@16V | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
8460
(0+5355+3105)In Stock | KY4407 | KY | 30V 12A 10mΩ@10V,12A 3.1W 1.6V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C3029298 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 10mΩ@10V,12A | 3.1W | 1.6V@250uA | 295pF@15V | 1PCSPChannel | 2nF@15V | -55℃~+150℃@(Tj) | 30nC@10V | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
7160
(0+5120+2040)In Stock | KY2302H | KY | 20V 4A 24mΩ@4.5V,4A 840mW 700mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3029276 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 24mΩ@4.5V,4A | 840mW | 700mV@250uA | 86pF@10V | 1PCSNChannel | 310pF@10V | -55℃~+150℃@(Tj) | 4nC@4.5V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
6550
(0+5000+1550)In Stock | KY2N7002K | KY | 60V 340mA 830mW 2.3Ω@10V,500mA 1.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3029306 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 2.3Ω@10V,500mA | 830mW | 1.5V@250uA | 2.9pF@25V | 1PCSNChannel | 22.8pF@25V | -55℃~+150℃@(Tj) | 280pC@4.5V | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
6540
(0+3990+2550)In Stock | KY4435 | KY | 30V 10A 16mΩ@10V,9.1A 3W 1.6V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C3029299 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 16mΩ@10V,9.1A | 3W | 1.6V@250uA | 278pF@15V | 1PCSPChannel | 1.5nF@15V | -55℃~+150℃@(Tj) | 30nC@10V | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
6130
(0+4900+1230)In Stock | KY2312 | KY | 20V 5A 16mΩ@4.5V,5A 1.25W 650mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3029280 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 16mΩ@4.5V,5A | 1.25W | 650mV@250uA | 55pF@10V | 1PCSNChannel | 865pF@10V | -55℃~+150℃@(Tj) | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
6020
(0+6020+0)In Stock | KY6802 | KY | 20V 3A 42mΩ@4.5V,3A 830mW 700mV@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C3029282 | SOT-23-6L | Tape & Reel (TR) | 20V | 3A | 42mΩ@4.5V,3A | 830mW | 700mV@250uA | 22pF@10V | 2 N-Channel | 240pF@10V | -55℃~+150℃@(Tj) | 4nC@4.5V | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
5320
(0+0+5320)In Stock | KY2300 | KY | 20V 5A 350mW 21.6mΩ@4.5V,4A 660mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3029279 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 21.6mΩ@4.5V,4A | 350mW | 660mV@250uA | 125pF@10V | 1PCSNChannel | 800pF@10V | -55℃~+150℃@(Tj) | 11nC@4.5V | ||
30% OFF | Min: 20 Mult: 20
Full Reel: 10000
|
5260
(0+600+4660)In Stock | KY2002KNC | KY | 20V 750mA 250mΩ@4.5V,0.5A 150mW 650mV@250uA DFN-3L(1x0.6) MOSFETs ROHS | C3029286 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 750mA | 250mΩ@4.5V,0.5A | 150mW | 650mV@250uA | 9pF@16V | - | 79pF@16V | -55℃~+150℃@(Tj) | - | ||
30% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
4910
(0+0+4910)In Stock | KY5853DC | KY | 20V 2.7A 110mΩ@4.5V,2.7A 1.1W 450mV@250uA 1PCSPChannel DFNWB-8-EP(2x3) MOSFETs ROHS | C3029307 | DFNWB-8-EP(2x3) | Tape & Reel (TR) | 20V | 2.7A | 110mΩ@4.5V,2.7A | 1.1W | 450mV@250uA | 50pF@10V | 1PCSPChannel | 300pF@10V | -55℃~+150℃@(Tj) | 6.5nC@4.5V | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3920
(0+1470+2450)In Stock | KY2310L | KY | 60V 3A 350mW 83mΩ@10V,3A 950mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3029303 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 83mΩ@10V,3A | 350mW | 950mV@250uA | 19.5pF@30V | 1PCSNChannel | 247pF@30V | -55℃~+150℃@(Tj) | 6nC@4.5V | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3390
(0+1940+1450)In Stock | KY6800 | KY | 30V 3.6A 30mΩ@10V,3.6A 830mW 1.5V@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C3029291 | SOT-23-6L | Tape & Reel (TR) | 30V | 3.6A | 30mΩ@10V,3.6A | 830mW | 1.5V@250uA | 17pF@15V | 2 N-Channel | 230pF@15V | -55℃~+150℃@(Tj) | 5nC@10V | ||
30% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | KYL3407 | KY | 30V 3.8A 1.25W 45mΩ@10V,3A 2V@250uA 1PCSPChannel SOT-23-3L MOSFETs ROHS | C3029297 | SOT-23-3L | Tape & Reel (TR) | 30V | 3.8A | 45mΩ@10V,3A | 1.25W | 2V@250uA | 65pF@15V | 1PCSPChannel | 619pF@15V | -55℃~+150℃@(Tj) | 13nC@10V | ||
30% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2980
(0+0+2980)In Stock | KY2301H | KY | 20V 3A 76mΩ@4.5V,1A 400mW 600mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C3029274 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 76mΩ@4.5V,1A | 400mW | 600mV@250uA | 55pF@10V | 1PCSPChannel | 450pF@10V | -55℃~+150℃@(Tj) | 6nC@2.5V | ||
30% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2940
(0+0+2940)In Stock | KY3117DC | KY | 20V 2.6A 100mΩ@4.5V,2A 750mW 1V@250uA 1PCSPChannel DFNWB-6-EP(2x2) MOSFETs ROHS | C3029308 | DFNWB-6-EP(2x2) | Tape & Reel (TR) | 20V | 2.6A | 100mΩ@4.5V,2A | 750mW | 1V@250uA | 56pF@10V | 1PCSPChannel | 531pF@10V | -55℃~+150℃@(Tj) | 5.5nC@4.5V | ||
30% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2920
(0+0+2920)In Stock | KY2004K | KY | 20V 660mA 380mΩ@4.5V,0.5A 350mW 650mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C3029284 | SOT-23 | Tape & Reel (TR) | 20V | 660mA | 380mΩ@4.5V,0.5A | 350mW | 650mV@250uA | 9pF@16V | 1PCSPChannel | 113pF@16V | -55℃~+150℃@(Tj) | - | ||
30% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+0+2900)In Stock | KY3401 | KY | 30V 4.2A 1.5W 45mΩ@10V,4A 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C3029292 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 45mΩ@10V,4A | 1.5W | 900mV@250uA | 65pF@15V | 1PCSPChannel | 880pF@15V | -55℃~+150℃@(Tj) | 8.5nC@10V | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
2870
(0+380+2490)In Stock | KYMNT32 | KY | 20V 800mA 700mW 600mΩ@4.5V,0.55A 1.1V@250uA 1PCSNChannel DFNWB-6-EP(2x2) MOSFETs ROHS | C3029309 | DFNWB-6-EP(2x2) | Tape & Reel (TR) | 20V | 800mA | 600mΩ@4.5V,0.55A | 700mW | 1.1V@250uA | 10pF@10V | 1PCSNChannel | 61pF@10V | -55℃~+150℃@(Tj) | 1.15nC@4.5V | ||
30% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2860
(0+0+2860)In Stock | KY3415B | KY | 20V 4A 1.67W 38mΩ@4.5V,4A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C3029281 | SOT-23 | Tape & Reel (TR) | 20V | 4A | 38mΩ@4.5V,4A | 1.67W | 1V@250uA | 120pF@10V | 1PCSPChannel | 950pF@10V | -55℃~+150℃@(Tj) | 12nC@4.5V | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
2860
(0+0+2860)In Stock | KY2N7002KL | KY | 60V 500mA 830mW 1.6Ω@10V,0.5A 1.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3029305 | SOT-23 | Tape & Reel (TR) | 60V | 500mA | 1.6Ω@10V,0.5A | 830mW | 1.5V@250uA | 2.9pF@4.5V | 1PCSNChannel | 22.8pF@4.5V | -55℃~+150℃@(Tj) | 280nC@4.5V | ||
30% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2860
(0+0+2860)In Stock | KYMNT33 | KY | 20V 800mA 700mW 600mΩ@4.5V,0.5A 1.1V@250uA 1PCSNChannel DFNWB-6-EP(2x2) MOSFETs ROHS | C3029310 | DFNWB-6-EP(2x2) | Tape & Reel (TR) | 20V | 800mA | 600mΩ@4.5V,0.5A | 700mW | 1.1V@250uA | 10pF@10V | 1PCSNChannel | 61pF@10V | -55℃~+150℃@(Tj) | 1.15nC@4.5V | ||
30% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2800
(0+0+2800)In Stock | KY2305A | KY | 20V 4.1A 830mW 45mΩ@4.5V,3.5A 700mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C3029278 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 45mΩ@4.5V,3.5A | 830mW | 700mV@250uA | 190pF@4V | 1PCSPChannel | 740pF@4V | -55℃~+150℃@(Tj) | 4.5nC@2.5V | ||
30% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2770
(0+0+2770)In Stock | KY3407C | KY | 30V 3.2A 57mΩ@10V,3A 1.25W 1.86V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C3029296 | SOT-23 | Tape & Reel (TR) | 30V | 3.2A | 57mΩ@10V,3A | 1.25W | 1.86V@250uA | 60pF@15V | 1PCSPChannel | 480pF@15V | -55℃~+150℃@(Tj) | 5.5nC@10V | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2740
(0+70+2670)In Stock | KY6801 | KY | 20V 2A 120mΩ@4.5V,2A 800mW 650mV@250uA 2 P-Channel SOT-23-6L MOSFETs ROHS | C3029283 | SOT-23-6L | Tape & Reel (TR) | 20V | 2A | 120mΩ@4.5V,2A | 800mW | 650mV@250uA | 18pF@10V | 2 P-Channel | 250pF@10V | -55℃~+150℃@(Tj) | 5.3nC@4.5V | ||
30% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
2640
(0+0+2640)In Stock | KYL3401 | KY | 30V 4.2A 1.7W 48mΩ@10V,4A 900mV@250uA 1PCSPChannel SOT-23-3L MOSFETs ROHS | C3029293 | SOT-23-3L | Tape & Reel (TR) | 30V | 4.2A | 48mΩ@10V,4A | 1.7W | 900mV@250uA | 2.7pF@15V | 1PCSPChannel | 880pF@15V | -55℃~+150℃@(Tj) | 8.5nC@10V |