Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
1
(0+1+0)In Stock | CAB450M12XM3 | Wolfspeed | - MOSFETs ROHS | C19727291 | - | Box-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | E3M0120090J | Wolfspeed | 900V 22A 155mΩ@15A,15V 83W 3.5V@3mA 1PCSNChannel TO-263-7 MOSFETs ROHS | C7459365 | TO-263-7 | Tube-packed | 900V | 22A | 155mΩ@15A,15V | 83W | 3.5V@3mA | 1PCSNChannel | 414pF@600V | 18nC@15V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PTAC210802FC-V1-R0 | Wolfspeed | - MOSFETs ROHS | C7460306 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PTFA072401FL-V5-R0 | Wolfspeed | 240W - MOSFETs ROHS | C7455006 | - | Bag-packed | - | - | - | 240W | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PXAC210552FC-V1-R2 | Wolfspeed | - MOSFETs ROHS | C7458959 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1600
| 0 | C3M0075120J-TR | Wolfspeed | 1.2kV 30A 113.6W 90mΩ@20A,15V 4V@5mA 1PCSNChannel TO-263-7 MOSFETs ROHS | C5567655 | TO-263-7 | Tape & Reel (TR) | 1.2kV | 30A | 90mΩ@20A,15V | 113.6W | 4V@5mA | 1PCSNChannel | 1.35nF@1000V | 51nC@15V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | E3M0075120D | Wolfspeed | 1.2kV 32A 145W 97.5mΩ@17.9A,15V 3.6V@5mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C7454068 | TO-247-3 | Tube-packed | 1.2kV | 32A | 97.5mΩ@17.9A,15V | 145W | 3.6V@5mA | 1PCSNChannel | 1.48nF@1000V | 57nC@15V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PC3M0060065L | Wolfspeed | 650V 38A 126W - MOSFETs ROHS | C7460881 | - | Tape & Reel (TR) | 650V | 38A | - | 126W | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | E3M0060065D | Wolfspeed | 650V 37A 79mΩ@13.2A,15V 131W 3.6V@3.6mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C7454066 | TO-247-3 | Tube-packed | 650V | 37A | 79mΩ@13.2A,15V | 131W | 3.6V@3.6mA | 1PCSNChannel | 1.17nF@600V | 46nC@15V | -40℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PTFA041501F-V4-R250 | Wolfspeed | 150W - MOSFETs ROHS | C7458956 | - | Tape & Reel (TR) | - | - | - | 150W | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PTFC262808FV-V1 | Wolfspeed | - MOSFETs ROHS | C7457170 | - | Tray | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CGH21120F | Wolfspeed | - MOSFETs ROHS | C7457674 | - | Tray | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | c2m0025120d | Wolfspeed | 1.2kV 90A 34mΩ@50A,20V 463W 2.4V@10mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C2912905 | TO-247-3 | Tube-packed | 1.2kV | 90A | 34mΩ@50A,20V | 463W | 2.4V@10mA | 1PCSNChannel | 2.788nF@1000V | 161nC@20V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PTFC270051M-V2-R0 | Wolfspeed | SON-10 MOSFETs ROHS | C7452133 | SON-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PTFC270051M-V2-R1K | Wolfspeed | - MOSFETs ROHS | C7458356 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PC3M0045065L | Wolfspeed | 650V 51A 160W - MOSFETs ROHS | C7460251 | - | Tape & Reel (TR) | 650V | 51A | - | 160W | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CGHV14250F | Wolfspeed | 330W - MOSFETs ROHS | C7459221 | - | Tray | - | - | - | 330W | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PXFE211507FC-V1-R2 | Wolfspeed | 170W - MOSFETs ROHS | C7452135 | - | Tape & Reel (TR) | - | - | - | 170W | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PTFC262157SH-V1-R250 | Wolfspeed | - MOSFETs ROHS | C7460307 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PTVA047002EV-V1-R250 | Wolfspeed | - MOSFETs ROHS | C7452151 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 50
| 0 | PTRA094252FC-V1-R0 | Wolfspeed | - MOSFETs ROHS | C7460309 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PTRA093302FC-V1-R2 | Wolfspeed | - MOSFETs ROHS | C7457171 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PTFC260362SC-V1-R250 | Wolfspeed | - MOSFETs ROHS | C7460876 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 50
| 0 | PTRA093302FC-V1-R0 | Wolfspeed | - MOSFETs ROHS | C7452134 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | X3M0120065L | Wolfspeed | - MOSFETs ROHS | C7452669 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |