Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
4625
(0+4625+0)In Stock | RQK0204TGDQATL-H | RENESAS | SC-59A MOSFETs ROHS | C3014315 | SC-59A | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
844
(0+844+0)In Stock | 2SK2225-E | RENESAS | 1.5kV 2A 50W 12Ω@15V,1A 1PCSNChannel TO-3PFM MOSFETs ROHS | C37357 | TO-3PFM | Tube-packed | 1.5kV | 2A | 50W | 12Ω@15V,1A | - | 1PCSNChannel | 984.7pF@30V | - | - | |||
Min: 1 Mult: 1 |
286
(0+281+5)In Stock | 2SK1317-E | RENESAS | 1.5kV 2.5A 100W 12Ω@15V,2A 1PCSNChannel TO-3P MOSFETs ROHS | C68633 | TO-3P | Tube-packed | 1.5kV | 2.5A | 100W | 12Ω@15V,2A | - | 1PCSNChannel | 990pF@10V | - | - | |||
Min: 1 Mult: 1 |
131
(0+131+0)In Stock | 2SK1835-E | RENESAS | 1.5kV 4A 7Ω@2A,15V 125W 1PCSNChannel TO-3P MOSFETs ROHS | C3281799 | TO-3P | Tube-packed | 1.5kV | 4A | 125W | 7Ω@2A,15V | - | 1PCSNChannel | 1.7nF@10V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
22
(0+0+22)In Stock | NP50P04SDG-E1-AY | RENESAS | 40V 50A 9.6mΩ@25A,10V 2.5V@250uA 1PCSPChannel TO-252(MP-3ZK) MOSFETs ROHS | C3290851 | TO-252(MP-3ZK) | Tape & Reel (TR) | 40V | 50A | 1.2W;84W | 9.6mΩ@25A,10V | 2.5V@250uA | 1PCSPChannel | 5nF@10V | - | 100nC@10V | |||
Min: 1 Mult: 1
Full Reel: 2500
|
18
(0+0+18)In Stock | NP20P04SLG-E1-AY | RENESAS | 40V 20A 25mΩ@10A,10V 2.5V@250uA 1PCSPChannel TO-252(MP-3ZK) MOSFETs ROHS | C3290855 | TO-252(MP-3ZK) | Tape & Reel (TR) | 40V | 20A | 1.2W;38W | 25mΩ@10A,10V | 2.5V@250uA | 1PCSPChannel | 1.65nF@10V | - | 34nC@10V | |||
Min: 1 Mult: 1
Full Reel: 800
|
17
(0+0+17)In Stock | NP100P04PDG-E1-AY | RENESAS | 40V 100A 3.5mΩ@10V,50A 2.5V@1mA 1PCSPChannel TO-263 MOSFETs ROHS | C3281533 | TO-263 | Tape & Reel (TR) | 40V | 100A | 1.8W;200W | 3.5mΩ@10V,50A | 2.5V@1mA | 1PCSPChannel | 15.1nF@10V | - | 320nC@10V | |||
Min: 1 Mult: 1
Full Reel: 800
|
10
(0+0+10)In Stock | NP100P06PDG-E1-AY | RENESAS | 60V 100A 6mΩ@50A,10V 2.5V@1mA 1PCSPChannel TO-263 MOSFETs ROHS | C3281532 | TO-263 | Tape & Reel (TR) | 60V | 100A | 1.8W;200W | 6mΩ@50A,10V | 2.5V@1mA | 1PCSPChannel | 15nF@10V | - | 300nC@10V | |||
45% OFF | Min: 1 Mult: 1 |
5
(0+0+5)In Stock | 2SK2225-80-E#T2 | RENESAS | 1.5kV 2A 12Ω@1A,15V 50W 4V@1mA 1PCSNChannel TO-3P MOSFETs ROHS | C3291307 | TO-3P | Tube-packed | 1.5kV | 2A | 50W | 12Ω@1A,15V | 4V@1mA | 1PCSNChannel | 990pF@10V | - | - | ||
Min: 1 Mult: 1 | 0 | NP88N04NUG-S18-AY | RENESAS | 40V 88A 3.4mΩ@44A,10V 4V@250uA 1PCSNChannel TO-262 MOSFETs ROHS | C5701811 | TO-262 | Bag-packed | 40V | 88A | 1.8W;200W | 3.4mΩ@44A,10V | 4V@250uA | 1PCSNChannel | 15nF@25V | - | 250nC@10V | |||
Min: 1 Mult: 1 | 0 | NP34N055SLE-E1-AY | RENESAS | 55V 34A 18mΩ@17A,10V 2.5V@250uA 1PCSNChannel TO-252 MOSFETs ROHS | C5816737 | TO-252 | Bag-packed | 55V | 34A | 1.2W;88W | 18mΩ@17A,10V | 2.5V@250uA | 1PCSNChannel | 3nF@25V | - | 72nC@10V | |||
Min: 1 Mult: 1 | 0 | RJJ0621DPP-E0#T2 | RENESAS | 60V 25A 35W 56mΩ@12.5A,10V 2.5V@1mA 1PCSPChannel TO-220FP MOSFETs ROHS | C5850861 | TO-220FP | Bag-packed | 60V | 25A | 35W | 56mΩ@12.5A,10V | 2.5V@1mA | 1PCSPChannel | 1.55nF@10V | -55℃~+150℃ | - | |||
Min: 1 Mult: 1 | 0 | UPA2790GR-E1-AT | RENESAS | 30V 6A 1.7W 2.5V@1mA 1PCSNChannel+1PCSPChannel SOIC-8-175mil MOSFETs ROHS | C17377953 | SOIC-8-175mil | Bag-packed | 30V | 6A | 1.7W | 28mΩ@3A,10V;60mΩ@3A,10V | 2.5V@1mA | 1PCSNChannel+1PCSPChannel | 500pF@10V;460pF@10V | - | 12.6nC@10V;11nC@10V | |||
Min: 1 Mult: 1 | 0 | 2SK3357-A | RENESAS | 60V 75A 5.8mΩ@38A,10V 2.5V@1mA 1PCSNChannel TO-3P(MP-88) MOSFETs ROHS | C5496162 | TO-3P(MP-88) | Bag-packed | 60V | 75A | 3W;150W | 5.8mΩ@38A,10V | 2.5V@1mA | 1PCSNChannel | 9.8nF@10V | - | 170nC@10V | |||
Min: 1 Mult: 1 | 0 | RJL5014DPP-E0#T2 | RENESAS | 500V 19A 400mΩ@9.5A,10V 35W 4V@1mA 1PCSNChannel TO-220FP MOSFETs ROHS | C5870342 | TO-220FP | Bag-packed | 500V | 19A | 35W | 400mΩ@9.5A,10V | 4V@1mA | 1PCSNChannel | 1.7nF@25V | - | 43nC@10V | |||
Min: 1 Mult: 1 | 0 | N0302P-T1-AT | RENESAS | SOT-23F MOSFETs ROHS | C5687277 | SOT-23F | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RJK1055DPB-00#J5 | RENESAS | 100V 23A 60W 17mΩ@11.5A,10V 1PCSNChannel SC-100(SOT-669) MOSFETs ROHS | C5724904 | SC-100(SOT-669) | Tape & Reel (TR) | 100V | 23A | 60W | 17mΩ@11.5A,10V | - | 1PCSNChannel | 2.55nF@10V | - | 35nC@10V | |||
Min: 1 Mult: 1 | 0 | 2SK3813-Z-AZ | RENESAS | TO-251-3 MOSFETs ROHS | C5502766 | TO-251-3 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2SK3483-AZ | RENESAS | 100V 28A 52mΩ@14A,10V 2.5V@1mA 1PCSNChannel TO-251-3 MOSFETs ROHS | C5496181 | TO-251-3 | Bag-packed | 100V | 28A | 1W;40W | 52mΩ@14A,10V | 2.5V@1mA | 1PCSNChannel | 2.3nF@10V | - | 49nC@10V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RJK1576DPA-00#J5A | RENESAS | 150V 25A 58mΩ@12.5A,10V 65W 1PCSNChannel - MOSFETs ROHS | C5724906 | - | Tape & Reel (TR) | 150V | 25A | 65W | 58mΩ@12.5A,10V | - | 1PCSNChannel | 1.2nF@25V | - | 19nC@10V | |||
Min: 1 Mult: 1 | 0 | NP32N055SDE-E1-AZ | RENESAS | 55V 32A 24mΩ@16A,10V 2.5V@250uA 1PCSNChannel TO-252 MOSFETs ROHS | C7321217 | TO-252 | Bag-packed | 55V | 32A | 1.2W;66W | 24mΩ@16A,10V | 2.5V@250uA | 1PCSNChannel | 2nF@25V | - | 41nC@10V | |||
Min: 1 Mult: 1 | 0 | RJK0389DPA-WS#J53 | RENESAS | - MOSFETs ROHS | C6181983 | - | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RJK1003DPP-E0#T2 | RENESAS | 100V 50A 25W 11mΩ@25A,10V 4V@1mA 1PCSNChannel TO-220FP MOSFETs ROHS | C6387797 | TO-220FP | Bag-packed | 100V | 50A | 25W | 11mΩ@25A,10V | 4V@1mA | 1PCSNChannel | 4.15nF@10V | - | 59nC@10V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | UPA2766T1A-E2-AY | RENESAS | 30V 130A 1.82mΩ@39A,4.5V 1PCSNChannel HVSON-8(5x5.4) MOSFETs ROHS | C7137030 | HVSON-8(5x5.4) | Tape & Reel (TR) | 30V | 130A | 1.5W;83W | 1.82mΩ@39A,4.5V | - | 1PCSNChannel | 10.85nF@10V | - | 257nC@10V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RJK0355DSP-00#J0 | RENESAS | 30V 12A 11.1mΩ@6A,10V 1.8W 1PCSNChannel SOP-8 MOSFETs ROHS | C7340335 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 1.8W | 11.1mΩ@6A,10V | - | 1PCSNChannel | 860pF@10V | - | 6nC@4.5V |