Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
15570
(0+0+15570)In Stock | BLM3401 | BL(Shanghai Belling) | 30V 4.2A 55mΩ@10V,4.2A 1.2W 1.3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C90479 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 55mΩ@10V,4.2A | 1.2W | 1.3V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6210
(0+6210+0)In Stock | BLM3400 | BL(Shanghai Belling) | 30V 5.8A 59mΩ@2.5V,4A 1.4W 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C169245 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 59mΩ@2.5V,4A | 1.4W | 1.4V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
4640
(0+3170+1470)In Stock | BLM2301 | BL(Shanghai Belling) | 20V 3A 110mΩ@4.5V,3A 1W 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C81106 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 110mΩ@4.5V,3A | 1W | 1V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
4525
(0+465+4060)In Stock | BLM4953 | BL(Shanghai Belling) | 30V 5.1A 55mΩ@10V,5.1A 2.5W 3V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C92447 | SOP-8 | Tape & Reel (TR) | 30V | 5.1A | 55mΩ@10V,5.1A | 2.5W | 3V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | BLM2302 | BL(Shanghai Belling) | 20V 2.9A 45mΩ@4.5V,2.9A 1W 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C110999 | SOT-23 | Tape & Reel (TR) | 20V | 2.9A | 45mΩ@4.5V,2.9A | 1W | 1.2V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2770
(0+0+2770)In Stock | BLM3407 | BL(Shanghai Belling) | 30V 4.1A 65mΩ@10V,4.1A 1.4W 3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C341498 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 65mΩ@10V,4.1A | 1.4W | 3V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
2245
(0+2240+5)In Stock | BLM10P03-D | BL(Shanghai Belling) | 30V 40A 23.2W 8mΩ@10V,17A 1.5V@250uA 1PCSPChannel TO-252-2 MOSFETs ROHS | C2924845 | TO-252-2 | Tape & Reel (TR) | 30V | 40A | 8mΩ@10V,17A | 23.2W | 1.5V@250uA | 1PCSPChannel | 270pF@15V | 2nF@15V | 36nC@10V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 2500
|
2010
(0+2010+0)In Stock | BLM9435 | BL(Shanghai Belling) | 30V 5.1A 48mΩ@10V,5.1A 2.5W 1.6V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C2932560 | SOP-8 | Tape & Reel (TR) | 30V | 5.1A | 48mΩ@10V,5.1A | 2.5W | 1.6V@250uA | 1PCSPChannel | 150pF@15V | 1.04nF@15V | 12nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1940
(0+0+1940)In Stock | BLP065N08G-D | BL(Shanghai Belling) | TO-252 MOSFETs ROHS | C3031694 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1646
(0+656+990)In Stock | BLM10P03-E | BL(Shanghai Belling) | SOP-8 MOSFETs ROHS | C2927424 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1351
(0+512+839)In Stock | BLM12P03-R | BL(Shanghai Belling) | 30V 20A 10.6W 11.5mΩ@10V,10A 1.5V@250uA 1PCSPChannel PDFN-8(3.3x3.3) MOSFETs ROHS | C2924852 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 20A | 11.5mΩ@10V,10A | 10.6W | 1.5V@250uA | 1PCSPChannel | 271pF@15V | 2.628nF@15V | 55.3nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 800
|
800
(0+800+0)In Stock | BL3N150-B | BL(Shanghai Belling) | TO-263 MOSFETs ROHS | C7436531 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
721
(0+721+0)In Stock | BL6N120-A | BL(Shanghai Belling) | 1.2kV 6A 2.3Ω@10V,3A 63W 5V@250uA 1PCSNChannel TO-220F MOSFETs ROHS | C2909399 | TO-220F | Tube-packed | 1.2kV | 6A | 2.3Ω@10V,3A | 63W | 5V@250uA | 1PCSNChannel | 4.2pF@25V | 1.96nF@25V | 38nC@10V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
550
(0+175+375)In Stock | BLM3404 | BL(Shanghai Belling) | 30V 5.8A 25.5mΩ@10V,5A 1.4W 1.6V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3032968 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 25.5mΩ@10V,5A | 1.4W | 1.6V@250uA | 1PCSNChannel | 35pF@15V | 255pF@15V | 5.2nC@10V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
450
(0+440+10)In Stock | BLM2305 | BL(Shanghai Belling) | 20V 3A 1.7W 52mΩ@4.5V,4.1A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C313518 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 52mΩ@4.5V,4.1A | 1.7W | 1V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
|
429
(0+0+429)In Stock | BLM04N06-B | BL(Shanghai Belling) | 60V 150A 3.5mΩ@10V,50A 210W 3V@250uA 1PCSNChannel TO-263 MOSFETs ROHS | C2924860 | TO-263 | Tape & Reel (TR) | 60V | 150A | 3.5mΩ@10V,50A | 210W | 3V@250uA | 1PCSNChannel | 680pF@25V | 8.2nF@25V | 186nC@10V | -55℃~+175℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
420
(0+420+0)In Stock | BLM7002K | BL(Shanghai Belling) | 60V 300mA 350mW 1Ω@10V,0.5A 1.7V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2932559 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 1Ω@10V,0.5A | 350mW | 1.7V@250uA | 1PCSNChannel | 4.2pF@25V | 21pF@25V | 1.7nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 800
|
173
(0+0+173)In Stock | BLP05N08G-B | BL(Shanghai Belling) | TO-263 MOSFETs ROHS | C2924856 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
75
(0+71+4)In Stock | BL18N20 | BL(Shanghai Belling) | TO-252 MOSFETs ROHS | C3036705 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
50
(0+50+0)In Stock | BLM4407 | BL(Shanghai Belling) | 30V 12A 11.5mΩ@10V,6A 3W 1.5V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C2924846 | SOP-8 | Tape & Reel (TR) | 30V | 12A | 11.5mΩ@10V,6A | 3W | 1.5V@250uA | 1PCSPChannel | 271pF@15V | 2.628nF@15V | 55.3nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 |
48
(0+48+0)In Stock | BL4N90-P | BL(Shanghai Belling) | 900V 4A 140W 2.6Ω@10V,2A 4.5V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C2999160 | TO-220 | Tube-packed | 900V | 4A | 2.6Ω@10V,2A | 140W | 4.5V@250uA | 1PCSNChannel | 3pF@25V | 900pF@25V | 17nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 |
8
(0+0+8)In Stock | BLP05N08G-P | BL(Shanghai Belling) | 85V 120A 4.4mΩ@10V,50A 173.6W 3V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C2924855 | TO-220 | Tube-packed | 85V | 120A | 4.4mΩ@10V,50A | 173.6W | 3V@250uA | 1PCSNChannel | 17pF@40V | 4.021nF@40V | 80nC@10V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | BLM8205 | BL(Shanghai Belling) | 19.5V 4A 1.25W 27mΩ@4.5V,4A 1.2V@250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | C169244 | SOT-23-6 | Tape & Reel (TR) | 19.5V | 4A | 27mΩ@4.5V,4A | 1.25W | 1.2V@250uA | 2 N-Channel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BLM2012E | BL(Shanghai Belling) | 20V 7A 21mΩ@4.5V,6.5A 1.5W 900mV@250uA 2 N-Channel TSSOP-8 MOSFETs ROHS | C213385 | TSSOP-8 | Tape & Reel (TR) | 20V | 7A | 21mΩ@4.5V,6.5A | 1.5W | 900mV@250uA | 2 N-Channel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BLM3407A | BL(Shanghai Belling) | 30V 4.3A 50mΩ@10V,4.1A 1.5W 1.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2932558 | SOT-23 | Tape & Reel (TR) | 30V | 4.3A | 50mΩ@10V,4.1A | 1.5W | 1.5V@250uA | 1PCSPChannel | 75pF@15V | 700pF@15V | 14nC@10V | -55℃~+150℃@(Tj) |