Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
37889
(0+37889+0)In Stock | STP110N8F6 | STMicroelectronics | 80V 110A 6.5mΩ@10V,55A 200W 4.5V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C81146 | TO-220 | Tube-packed | 80V | 110A | 6.5mΩ@10V,55A | 200W | 4.5V@250uA | 1PCSNChannel | 9.13nF@40V | 150nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 |
30492
(0+30492+0)In Stock | STFW3N150 | STMicroelectronics | 1.5kV 2.5A 63W 9Ω@10V,1.3A 5V@250uA 1PCSNChannel TO-3PF MOSFETs ROHS | C36207 | TO-3PF | Tube-packed | 1.5kV | 2.5A | 9Ω@10V,1.3A | 63W | 5V@250uA | 1PCSNChannel | 939pF@25V | 29.3nC@10V | - | - | |||
Min: 1 Mult: 1 |
25575
(0+25575+0)In Stock | STP75NF75 | STMicroelectronics | 75V 80A 300W 11mΩ@10V,40A 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C13678 | TO-220 | Tube-packed | 75V | 80A | 11mΩ@10V,40A | 300W | 4V@250uA | 1PCSNChannel | 3.7nF@25V | 160nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 |
14903
(0+14903+0)In Stock | STP26NM60N | STMicroelectronics | 600V 20A 140W 165mΩ@10V,10A 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C110593 | TO-220 | Tube-packed | 600V | 20A | 165mΩ@10V,10A | 140W | 4V@250uA | 1PCSNChannel | 1.8nF@50V | 60nC@10V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
10342
(0+6774+3568)In Stock | STL90N10F7 | STMicroelectronics | 100V 70A 10.5mΩ@10V,8A 5W 4V@250uA 1PCSNChannel PowerFLAT-8(5x6) MOSFETs ROHS | C457493 | PowerFLAT-8(5x6) | Tape & Reel (TR) | 100V | 70A | 10.5mΩ@10V,8A | 5W | 4V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
9171
(0+9171+0)In Stock | STB55NF06T4 | STMicroelectronics | 60V 50A 18mΩ@10V,27.5A 110W 4V@250uA 1PCSNChannel D2PAK MOSFETs ROHS | C472532 | D2PAK | Tape & Reel (TR) | 60V | 50A | 18mΩ@10V,27.5A | 110W | 4V@250uA | 1PCSNChannel | 1.3nF@25V | 60nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
8576
(0+7707+869)In Stock | STL130N6F7 | STMicroelectronics | 60V 130A 3.5mΩ@13A,10V 4V@250uA 1PCSNChannel PowerFLAT-5x6 MOSFETs ROHS | C501008 | PowerFLAT-5x6 | Tape & Reel (TR) | 60V | 130A | 3.5mΩ@13A,10V | 4.8W;125W | 4V@250uA | 1PCSNChannel | 2.6nF@25V | 42nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
7648
(0+7648+0)In Stock | STN4NF03L | STMicroelectronics | 30V 6.5A 50mΩ@10V,2A 3.3W 1V@250uA 1PCSNChannel SOT-223-3 MOSFETs ROHS | C85568 | SOT-223-3 | Tape & Reel (TR) | 30V | 6.5A | 50mΩ@10V,2A | 3.3W | 1V@250uA | 1PCSNChannel | 330pF@25V | 9nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
5154
(0+5154+0)In Stock | STW33N60M2 | STMicroelectronics | 600V 26A 190W 125mΩ@10V,13A 4V@250uA 1PCSNChannel TO-247-3 MOSFETs ROHS | C146206 | TO-247-3 | Tube-packed | 600V | 26A | 125mΩ@10V,13A | 190W | 4V@250uA | 1PCSNChannel | 1.781nF@100V | 45.5nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
5049
(0+4975+74)In Stock | STF14N80K5 | STMicroelectronics | 800V 12A 445mΩ@6A,10V 30W 5V@100uA 1PCSNChannel TO-220FP MOSFETs ROHS | C2891284 | TO-220FP | Tube-packed | 800V | 12A | 445mΩ@6A,10V | 30W | 5V@100uA | 1PCSNChannel | 620pF@100V | 22nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4930
(0+4930+0)In Stock | STD120N4F6 | STMicroelectronics | 40V 80A 110W 4mΩ@40A,10V 4V@250uA 1PCSNChannel DPAK MOSFETs ROHS | C2970013 | DPAK | Tape & Reel (TR) | 40V | 80A | 4mΩ@40A,10V | 110W | 4V@250uA | 1PCSNChannel | 3.85nF@25V | 65nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 |
4873
(0+4873+0)In Stock | STF33N60M2 | STMicroelectronics | 600V 26A 35W 125mΩ@13A,10V 4V@250uA 1PCSNChannel TO-220FP-3 MOSFETs ROHS | C2836687 | TO-220FP-3 | Tube-packed | 600V | 26A | 125mΩ@13A,10V | 35W | 4V@250uA | 1PCSNChannel | 1.781nF@100V | 45.5nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
4827
(0+4812+15)In Stock | STF24N65M2 | STMicroelectronics | 650V 16A 30W 230mΩ@8A,10V 4V@250uA 1PCSNChannel TO-220FPAB-3 MOSFETs ROHS | C2970244 | TO-220FPAB-3 | Tube-packed | 650V | 16A | 230mΩ@8A,10V | 30W | 4V@250uA | 1PCSNChannel | 1.06nF@100V | 29nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4474
(0+4474+0)In Stock | STD5N95K3 | STMicroelectronics | 950V 4A 3.5Ω@2A,10V 90W 5V@100uA 1PCSNChannel DPAK MOSFETs ROHS | C2970512 | DPAK | Tape & Reel (TR) | 950V | 4A | 3.5Ω@2A,10V | 90W | 5V@100uA | 1PCSNChannel | 460pF@25V | 19nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4446
(0+4446+0)In Stock | STD5N52U | STMicroelectronics | 525V 4.4A 1.5Ω@10V,2.2A 70W 4.5V@50uA 1PCSNChannel TO-252 MOSFETs ROHS | C495237 | TO-252 | Tape & Reel (TR) | 525V | 4.4A | 1.5Ω@10V,2.2A | 70W | 4.5V@50uA | 1PCSNChannel | 529pF@25V | 16.9nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
4222
(0+4222+0)In Stock | STF13NM60N | STMicroelectronics | 600V 11A 25W 360mΩ@10V,5.5A 4V@250uA 1PCSNChannel TO-220F-3 MOSFETs ROHS | C46175 | TO-220F-3 | Tube-packed | 600V | 11A | 360mΩ@10V,5.5A | 25W | 4V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 1 Mult: 1 |
3920
(0+3920+0)In Stock | STF13N60M2 | STMicroelectronics | 600V 11A 380mΩ@10V,5.5A 25W 4V@250uA 1PCSNChannel TO-220FPAB-3 MOSFETs ROHS | C146208 | TO-220FPAB-3 | Tube-packed | 600V | 11A | 380mΩ@10V,5.5A | 25W | 4V@250uA | 1PCSNChannel | 580pF@100V | 17nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
3737
(0+2506+1231)In Stock | STD10NF10T4 | STMicroelectronics | 100V 13A 50W 130mΩ@10V,5A 4V@250uA 1PCSNChannel TO-252-2(DPAK) MOSFETs ROHS | C87948 | TO-252-2(DPAK) | Tape & Reel (TR) | 100V | 13A | 130mΩ@10V,5A | 50W | 4V@250uA | 1PCSNChannel | 460pF@25V | 21nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
3433
(0+3433+0)In Stock | STN3NF06L | STMicroelectronics | 60V 4A 100mΩ@10V,1.5A 3.3W 2.8V@250uA 1PCSNChannel SOT-223-4 MOSFETs ROHS | C222218 | SOT-223-4 | Tape & Reel (TR) | 60V | 4A | 100mΩ@10V,1.5A | 3.3W | 2.8V@250uA | 1PCSNChannel | 340pF@25V | 9nC@5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
3408
(0+3408+0)In Stock | STF24N60DM2 | STMicroelectronics | 600V 18A 30W 200mΩ@10V,9A 5V@250uA 1PCSNChannel TO-220F-3 MOSFETs ROHS | C248612 | TO-220F-3 | Tube-packed | 600V | 18A | 200mΩ@10V,9A | 30W | 5V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
3270
(0+3270+0)In Stock | STN4NF20L | STMicroelectronics | 200V 1A 3.3W 1.5Ω@10V,500mA 3V@250uA 1PCSNChannel SOT-223 MOSFETs ROHS | C183261 | SOT-223 | Tape & Reel (TR) | 200V | 1A | 1.5Ω@10V,500mA | 3.3W | 3V@250uA | 1PCSNChannel | 150pF@25V | 900pC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
3208
(0+3208+0)In Stock | STF26NM60N | STMicroelectronics | 600V 20A 165mΩ@10V,10A 35W 4V@250uA 1PCSNChannel TO-220F MOSFETs ROHS | C110592 | TO-220F | Tube-packed | 600V | 20A | 165mΩ@10V,10A | 35W | 4V@250uA | 1PCSNChannel | 1.8nF@50V | 60nC@10V | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
3113
(0+3113+0)In Stock | STB6NK90ZT4 | STMicroelectronics | 900V 5.8A 2Ω@2.9A,10V 140W 4.5V@100uA 1PCSNChannel D2PAK MOSFETs ROHS | C315154 | D2PAK | Tape & Reel (TR) | 900V | 5.8A | 2Ω@2.9A,10V | 140W | 4.5V@100uA | 1PCSNChannel | 1.35nF@25V | 60.5nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2990
(0+0+2990)In Stock | STL76DN4LF7AG | STMicroelectronics | 40V 40A 6mΩ@10A,10V 2.5V@250uA 2 N-Channel PowerVDFN-8 MOSFETs ROHS | C3289545 | PowerVDFN-8 | Tape & Reel (TR) | 40V | 40A | 6mΩ@10A,10V | - | 2.5V@250uA | 2 N-Channel | 956pF@25V | 17nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 |
2934
(0+2859+75)In Stock | IRF630 | STMicroelectronics | 200V 9A 75W 400mΩ@10V,4.5A 4V@250uA 1PCSNChannel TO-220 MOSFETs ROHS | C129801 | TO-220 | Tube-packed | 200V | 9A | 400mΩ@10V,4.5A | 75W | 4V@250uA | 1PCSNChannel | 700pF@25V | 45nC@10V | -65℃~+150℃@(Tj) | - |