Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
13240
(0+5520+7720)In Stock | 2N7002KDW_R1_00001 | PANJIT International | 60V 115mA 200mW 3Ω@10V,500mA 2.5V@250uA 1PCSNChannel SC-70-6(SOT-363) MOSFETs ROHS | C106992 | SC-70-6(SOT-363) | Tape & Reel (TR) | 60V | 115mA | 200mW | 3Ω@10V,500mA | 2.5V@250uA | 1PCSNChannel | 35pF@25V | 800pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 4000
|
9090
(0+5605+3485)In Stock | PJE8405_R1_00001 | PANJIT International | 30V 500mA 390mΩ@500mA,4.5V 300mW 1.3V@250uA 1PCSPChannel SOT-523 MOSFETs ROHS | C2902550 | SOT-523 | Tape & Reel (TR) | 30V | 500mA | 300mW | 390mΩ@500mA,4.5V | 1.3V@250uA | 1PCSPChannel | 137pF@15V | 1.6nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
9080
(0+1290+7790)In Stock | BSS84_R1_00001 | PANJIT International | 50V 130mA 200mW 10Ω@5V,100mA 2V@1mA 1PCSPChannel SOT-23 MOSFETs ROHS | C391434 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 200mW | 10Ω@5V,100mA | 2V@1mA | 1PCSPChannel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
8660
(0+8020+640)In Stock | 2N7002K_R1_00501 | PANJIT International | SOT-23 MOSFETs ROHS | C7461930 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
7080
(0+4880+2200)In Stock | PJA138K_R1_00001 | PANJIT International | 50V 500mA 500mW 1.6Ω@500mA,10V 1.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2902548 | SOT-23 | Tape & Reel (TR) | 50V | 500mA | 500mW | 1.6Ω@500mA,10V | 1.5V@250uA | 1PCSNChannel | 50pF@25V | 1nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6960
(0+1300+5660)In Stock | BSS138_R1_00001 | PANJIT International | 50V 300mA 3Ω@10V,500mA 350mW 1.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C313494 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 350mW | 3Ω@10V,500mA | 1.5V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6930
(0+370+6560)In Stock | PJT138K_R1_00001 | PANJIT International | 50V 360mA 1.6Ω@10V,500mA 236mW 1.5V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C391661 | SOT-363 | Tape & Reel (TR) | 50V | 360mA | 236mW | 1.6Ω@10V,500mA | 1.5V@250uA | 2 N-Channel | 50pF@25V | 1nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6920
(0+6920+0)In Stock | PJA3401_R1_00001 | PANJIT International | 30V 3.6A 1.25W 72mΩ@10V,3.6A 1.3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C313499 | SOT-23 | Tape & Reel (TR) | 30V | 3.6A | 1.25W | 72mΩ@10V,3.6A | 1.3V@250uA | 1PCSPChannel | 633pF@15V | 15nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6000
(0+6000+0)In Stock | PJA3439_R1_00001 | PANJIT International | 60V 300mA 4Ω@500mA,10V 500mW 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C7026693 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 500mW | 4Ω@500mA,10V | 2.5V@250uA | 1PCSPChannel | 51pF@25V | 1.1nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5925
(0+2665+3260)In Stock | PJ2301_R1_00001 | PANJIT International | 20V 3.1A 1.25W 100mΩ@4.5V,3.1A 1.2V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C393453 | SOT-23 | Tape & Reel (TR) | 20V | 3.1A | 1.25W | 100mΩ@4.5V,3.1A | 1.2V@250uA | 1PCSPChannel | 416pF@10V | 5.4nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5535
(0+2535+3000)In Stock | PJ2301-AU_R1_000A1 | PANJIT International | 20V 3.1A 1.25W 100mΩ@4.5V,3.1A 1.2V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C393454 | SOT-23 | Tape & Reel (TR) | 20V | 3.1A | 1.25W | 100mΩ@4.5V,3.1A | 1.2V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4300
(0+2600+1700)In Stock | 2N7002KW_R1_00001 | PANJIT International | 60V 115mA 200mW 3Ω@10V,500mA 2.5V@250uA 1PCSNChannel SOT-323-3 MOSFETs ROHS | C313495 | SOT-323-3 | Tape & Reel (TR) | 60V | 115mA | 200mW | 3Ω@10V,500mA | 2.5V@250uA | 1PCSNChannel | 35pF@25V | 800pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3930
(0+3930+0)In Stock | PJA3405_R1_00001 | PANJIT International | 30V 3.6A 1.25W 97mΩ@4.5V,2.4A 2.1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C391632 | SOT-23 | Tape & Reel (TR) | 30V | 3.6A | 1.25W | 97mΩ@4.5V,2.4A | 2.1V@250uA | 1PCSPChannel | 417pF@15V | 10nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3800
(0+3090+710)In Stock | PJA3460 | PANJIT International | 60V 2.5A 55mΩ@10V,2A 1.25W 1.75V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C2844880 | SOT-23 | Tape & Reel (TR) | 60V | 2.5A | 1.25W | 55mΩ@10V,2A | 1.75V@250uA | 1PCSNChannel | 509pF@15V | 9.3nC@10V | -55℃~+150℃@(Tj) | 23pF@15V | |||
Min: 10 Mult: 10
Full Reel: 4000
|
3750
(0+0+3750)In Stock | PJE8404_R1_00001 | PANJIT International | 30V 600mA 300mW 220mΩ@600mA,4,5V 1.3V@250uA 1PCSNChannel SOT-523 MOSFETs ROHS | C2902551 | SOT-523 | Tape & Reel (TR) | 30V | 600mA | 300mW | 220mΩ@600mA,4,5V | 1.3V@250uA | 1PCSNChannel | 93pF@15V | 1.5nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3660
(0+2670+990)In Stock | PJA3415AE_R1_00001 | PANJIT International | 20V 4.3A 50mΩ@4.5V,4.3A 1.25W 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C282373 | SOT-23 | Tape & Reel (TR) | 20V | 4.3A | 1.25W | 50mΩ@4.5V,4.3A | 1V@250uA | 1PCSPChannel | 907pF@10V | 24nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3135
(0+1395+1740)In Stock | PJA3441_R1_00001 | PANJIT International | 40V 3.1A 88mΩ@10V,3.1A 1.25W 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C313504 | SOT-23 | Tape & Reel (TR) | 40V | 3.1A | 1.25W | 88mΩ@10V,3.1A | 2.5V@250uA | 1PCSPChannel | 505pF@20V | 6nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | PJ2301_R1_000A2 | PANJIT International | SOT-23 MOSFETs ROHS | C18357550 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3000
(0+0+3000)In Stock | PJA3405-AU_R1_000A1 | PANJIT International | 30V 3.6A 73mΩ@3.6A,10V 1.25W 2.1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C6357483 | SOT-23 | Tape & Reel (TR) | 30V | 3.6A | 1.25W | 73mΩ@3.6A,10V | 2.1V@250uA | 1PCSPChannel | 417pF@15V | 10nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+1210+1780)In Stock | BSS123_R1_00001 | PANJIT International | 100V 170mA 500mW 6Ω@170mA,10V 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5354953 | SOT-23 | Tape & Reel (TR) | 100V | 170mA | 500mW | 6Ω@170mA,10V | 2.5V@250uA | 1PCSNChannel | 45pF@25V | 1.8nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+0+2985)In Stock | PJA3402_R1_00001 | PANJIT International | 30V 4.4A 48mΩ@4.4A,10V 1.25W 1.2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5845425 | SOT-23 | Tape & Reel (TR) | 30V | 4.4A | 1.25W | 48mΩ@4.4A,10V | 1.2V@250uA | 1PCSNChannel | 447pF@15V | 11.3nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2940
(0+0+2940)In Stock | BSS84DW_R1_00001 | PANJIT International | SOT-363 MOSFETs ROHS | C2901418 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2850
(0+0+2850)In Stock | PJA3460-AU_R1_000A1 | PANJIT International | 60V 2.5A 75mΩ@2A,10V 1.25W 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5845433 | SOT-23 | Tape & Reel (TR) | 60V | 2.5A | 1.25W | 75mΩ@2A,10V | 2.5V@250uA | 1PCSNChannel | 509pF@15V | 9.3nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2820
(0+920+1900)In Stock | PJA3416AE_R1_00001 | PANJIT International | 20V 6.5A 1.25W 34mΩ@1.8V,5A 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C391638 | SOT-23 | Tape & Reel (TR) | 20V | 6.5A | 1.25W | 34mΩ@1.8V,5A | 1V@250uA | 1PCSNChannel | 836pF@10V | 8.6nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2765
(0+0+2765)In Stock | PJD11N06A-AU_L2_000A1 | PANJIT International | 60V 75mΩ@6A,10V 2.5V@250uA 1PCSNChannel TO-252AA MOSFETs ROHS | C2844881 | TO-252AA | Tape & Reel (TR) | 60V | 3.7A;11A | 2.4W;30W | 75mΩ@6A,10V | 2.5V@250uA | 1PCSNChannel | 509pF@15V | 9.3nC@10V | -55℃~+175℃@(Tj) | - |