Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
13400
(0+4400+9000)In Stock | SI2302-TP | MCC(Micro Commercial Components) | 20V 3A 1.25W 72mΩ@4.5V,3.6A 1.2V@50uA 1PCSNChannel SOT-23 MOSFETs ROHS | C77977 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1.25W | 72mΩ@4.5V,3.6A | 1.2V@50uA | 1PCSNChannel | 237pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
9520
(0+9520+0)In Stock | SI2301-TP | MCC(Micro Commercial Components) | 20V 2.8A 1.25W 120mΩ@4.5V,2.8A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C77976 | SOT-23 | Tape & Reel (TR) | 20V | 2.8A | 1.25W | 120mΩ@4.5V,2.8A | 1V@250uA | 1PCSPChannel | 880pF@6V | 14.5nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
9260
(0+4290+4970)In Stock | SI2324A-TP | MCC(Micro Commercial Components) | 100V 2A 250mΩ@10V,2A 1.2W 2V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C779229 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 1.2W | 250mΩ@10V,2A | 2V@250uA | 1PCSNChannel | 520pF@15V | 4.8nC@4.5V | -55℃~+150℃@(Tj) | 36pF@15V | |||
Min: 5 Mult: 5
Full Reel: 4000
|
7000
(0+0+7000)In Stock | MCQ4503B-TP | MCC(Micro Commercial Components) | 30V 2W 25mΩ@5.6A,10V 1PCSNChannel+1PCSPChannel SOP-8 MOSFETs ROHS | C3279999 | SOP-8 | Tape & Reel (TR) | 30V | 5.6A;4.4A | 2W | 25mΩ@5.6A,10V | 1.5V@250uA;1.4V@250uA | 1PCSNChannel+1PCSPChannel | 535pF@15V;680pF@15V | 4.8nC@4.5V;7.2nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
6900
(0+5920+980)In Stock | BSS138-TP | MCC(Micro Commercial Components) | 50V 220mA 3.5Ω@10V,220mA 350mW 1.5V@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C435876 | SOT-23 | Tape & Reel (TR) | 50V | 220mA | 350mW | 3.5Ω@10V,220mA | 1.5V@1mA | 1PCSNChannel | 60pF@25V | - | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
6882
(0+4980+1902)In Stock | MCAC25P10YHE3-TP | MCC(Micro Commercial Components) | 100V 25A 55mΩ@20A,10V 70W 2.5V@250uA 1PCSPChannel DFN5060 MOSFETs ROHS | C6666237 | DFN5060 | Tape & Reel (TR) | 100V | 25A | 70W | 55mΩ@20A,10V | 2.5V@250uA | 1PCSPChannel | 2.2nF@50V | 40nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6505
(0+6505+0)In Stock | SIL2308-TP | MCC(Micro Commercial Components) | 20V 38mΩ@4.5V,4.5A 1V@250uA 1PCSNChannel+1PCSPChannel SOT-23-6L MOSFETs ROHS | C669010 | SOT-23-6L | Tape & Reel (TR) | 20V | 5A;4A | - | 38mΩ@4.5V,4.5A | 1V@250uA | 1PCSNChannel+1PCSPChannel | 800pF@8V | 11nC@4.5V;12nC@2.5V | -55℃~+150℃@(Tj) | 125pF@8V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5820
(0+5820+0)In Stock | SI3402-TP | MCC(Micro Commercial Components) | 30V 4A 55mΩ@10V,4A 350mW 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C779230 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 350mW | 55mΩ@10V,4A | 1.4V@250uA | 1PCSNChannel | 390pF@15V | 4.34nC@4.5V | -55℃~+150℃@(Tj) | 41pF@15V | |||
Min: 5 Mult: 5
Full Reel: 5000
|
5000
(0+5000+0)In Stock | MCG30P03-TP | MCC(Micro Commercial Components) | 30V 30A 13mΩ@20A,20V 32W 2.8V@250uA 1PCSPChannel DFN3333 MOSFETs ROHS | C6666543 | DFN3333 | Tape & Reel (TR) | 30V | 30A | 32W | 13mΩ@20A,20V | 2.8V@250uA | 1PCSPChannel | 2.05nF@15V | 29.8nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
5000
(0+5000+0)In Stock | MCG50P03-TP | MCC(Micro Commercial Components) | 30V 50A 6.2mΩ@15A,10V 83W 2.8V@250uA 1PCSPChannel DFN3333-8 MOSFETs ROHS | C3277708 | DFN3333-8 | Tape & Reel (TR) | 30V | 50A | 83W | 6.2mΩ@15A,10V | 2.8V@250uA | 1PCSPChannel | 6.464nF@15V | 111.7nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
4528
(0+4528+0)In Stock | MCG30N03A-TP | MCC(Micro Commercial Components) | 30V 30A 8mΩ@10V,15A 20W 2.5V@250uA 1PCSNChannel DFN3333 MOSFETs ROHS | C668959 | DFN3333 | Tape & Reel (TR) | 30V | 30A | 20W | 8mΩ@10V,15A | 2.5V@250uA | 1PCSNChannel | 1.02nF@15V | 28nC@10V | -55℃~+175℃@(Tj) | 126pF@15V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
4500
(0+4500+0)In Stock | SI2310B-TP | MCC(Micro Commercial Components) | 60V 3A 105mΩ@3A,10V 1.2W 1.3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C668999 | SOT-23 | Tape & Reel (TR) | 60V | 3A | 1.2W | 105mΩ@3A,10V | 1.3V@250uA | 1PCSNChannel | 247pF@30V | 6nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
4363
(0+0+4363)In Stock | MCAC95N06Y-TP | MCC(Micro Commercial Components) | 60V 95A 120W 2.5mΩ@20A,10V 2.2V@250uA 1PCSNChannel DFN5060 MOSFETs ROHS | C3288282 | DFN5060 | Tape & Reel (TR) | 60V | 95A | 120W | 2.5mΩ@20A,10V | 2.2V@250uA | 1PCSNChannel | 5.95nF@25V | 93nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
3687
(0+0+3687)In Stock | MCAC38N10YHE3-TP | MCC(Micro Commercial Components) | 100V 38A 70W 19mΩ@20A,10V 2.5V@250uA 1PCSNChannel DFN5060 MOSFETs ROHS | C6989639 | DFN5060 | Tape & Reel (TR) | 100V | 38A | 70W | 19mΩ@20A,10V | 2.5V@250uA | 1PCSNChannel | 1.15nF@50V | 16nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3670
(0+3670+0)In Stock | SI3401A-TP | MCC(Micro Commercial Components) | 30V 4.2A 400mW 60mΩ@10V,4.2A 1.3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C194253 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 400mW | 60mΩ@10V,4.2A | 1.3V@250uA | 1PCSPChannel | 1.05nF@15V | - | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
3500
(0+0+3500)In Stock | SI3134KL3A-TP | MCC(Micro Commercial Components) | 20V 750mA 900mW 300mΩ@500mA,4.5V 1.1V@250uA 1PCSNChannel DFN1006-3 MOSFETs ROHS | C3288245 | DFN1006-3 | Tape & Reel (TR) | 20V | 750mA | 900mW | 300mΩ@500mA,4.5V | 1.1V@250uA | 1PCSNChannel | 33pF@16V | 800pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3240
(0+240+3000)In Stock | SI3400A-TP | MCC(Micro Commercial Components) | 30V 5.8A 400mW 32mΩ@10V,5.8A 1.4V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C194254 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 400mW | 32mΩ@10V,5.8A | 1.4V@250uA | 1PCSNChannel | 1.155nF@15V | - | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3185
(0+1450+1735)In Stock | SI3407HE3-TP | MCC(Micro Commercial Components) | 30V 4.1A 1.3W 60mΩ@4.1A,10V 3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C5272812 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 1.3W | 60mΩ@4.1A,10V | 3V@250uA | 1PCSPChannel | 700pF@15V | - | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 2N7002KHE3-TP | MCC(Micro Commercial Components) | 60V 340mA 2.5Ω@300mA,10V 350mW 2.5V@1mA 1PCSNChannel SOT-23 MOSFETs ROHS | C6404437 | SOT-23 | Tape & Reel (TR) | 60V | 340mA | 350mW | 2.5Ω@300mA,10V | 2.5V@1mA | 1PCSNChannel | 40pF@10V | - | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | 2N7002KS-TP | MCC(Micro Commercial Components) | SOT-23 MOSFETs ROHS | C19983525 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2990
(0+2990+0)In Stock | SI2304-TP | MCC(Micro Commercial Components) | 30V 2.5A 90mΩ@2.2A,4.5V 250mW 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3289998 | SOT-23 | Tape & Reel (TR) | 30V | 2.5A | 250mW | 90mΩ@2.2A,4.5V | 3V@250uA | 1PCSNChannel | 240pF@15V | 10nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2960
(0+2960+0)In Stock | BSS138W-TP | MCC(Micro Commercial Components) | 50V 220mA 3.5Ω@10V,220mA 300mW 1.5V@1mA 1PCSNChannel SOT-323-3 MOSFETs ROHS | C668882 | SOT-323-3 | Tape & Reel (TR) | 50V | 220mA | 300mW | 3.5Ω@10V,220mA | 1.5V@1mA | 1PCSNChannel | 27pF@25V | - | -55℃~+155℃@(Tj) | 6pF@25V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2920
(0+0+2920)In Stock | 2N7002KWHE3-TP | MCC(Micro Commercial Components) | 60V 340mA 200mW 2.5Ω@300mA,10V 2V@1mA 1PCSNChannel SOT-323 MOSFETs ROHS | C3290102 | SOT-323 | Tape & Reel (TR) | 60V | 340mA | 200mW | 2.5Ω@300mA,10V | 2V@1mA | 1PCSNChannel | 40pF@10V | - | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2840
(0+2840+0)In Stock | SI3134KW-TP | MCC(Micro Commercial Components) | SOT-323-3 MOSFETs ROHS | C914370 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2730
(0+2730+0)In Stock | SI2302A-TP | MCC(Micro Commercial Components) | 20V 3A 55mΩ@4.5V,3.6A 1.25W 1.2V@50uA 1PCSNChannel SOT-23 MOSFETs ROHS | C668996 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1.25W | 55mΩ@4.5V,3.6A | 1.2V@50uA | 1PCSNChannel | 237pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | 45pF@10V |