Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
113548
(0+88012+25536)In Stock | SI2309CDS-T1-GE3 | Vishay Intertech | 60V 1.6A 345mΩ@10V,1.25A 3V@250uA 1PCSPChannel SOT-23-3 MOSFETs ROHS | C10493 | SOT-23-3 | Tape & Reel (TR) | 60V | 1.6A | 345mΩ@10V,1.25A | 1W;1.7W | 3V@250uA | 1PCSPChannel | 210pF@30V | 4.1nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
79695
(0+6725+72970)In Stock | SI2301CDS-T1-GE3 | Vishay Intertech | 20V 3.1A 112mΩ@4.5V,2.8A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C10487 | SOT-23 | Tape & Reel (TR) | 20V | 3.1A | 112mΩ@4.5V,2.8A | 860mW;1.6W | 1V@250uA | 1PCSPChannel | 405pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
44636
(0+44636+0)In Stock | IRFD120PBF | Vishay Intertech | 100V 1.3A 270mΩ@10V,780mA 1.3W 4V@250uA 1PCSNChannel HVMDIP-4 MOSFETs ROHS | C14896 | HVMDIP-4 | Tube-packed | 100V | 1.3A | 270mΩ@10V,780mA | 1.3W | 4V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
35035
(0+6675+28360)In Stock | Si2302CDS-T1-GE3 | Vishay Intertech | 20V 2.9A 57mΩ@4.5V,3.6A 710mW 850mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C10488 | SOT-23 | Tape & Reel (TR) | 20V | 2.9A | 57mΩ@4.5V,3.6A | 710mW | 850mV@250uA | 1PCSNChannel | - | 5.5nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
26630
(0+13825+12805)In Stock | SI2305CDS-T1-GE3 | Vishay Intertech | 8V 5.8A 35mΩ@4.5V,4.4A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C37577 | SOT-23 | Tape & Reel (TR) | 8V | 5.8A | 35mΩ@4.5V,4.4A | 960mW;1.7W | 1V@250uA | 1PCSPChannel | 960pF@4V | 30nC@8V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
20234
(0+20218+16)In Stock | IRF740PBF | Vishay Intertech | 400V 10A 550mΩ@10V,6A 125W 4V@250uA 1PCSNChannel TO-220AB MOSFETs ROHS | C2570 | TO-220AB | Tube-packed | 400V | 10A | 550mΩ@10V,6A | 125W | 4V@250uA | 1PCSNChannel | 1.4nF@25V | 63nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
13664
(0+13664+0)In Stock | SI3585CDV-T1-GE3 | Vishay Intertech | TSOP-6-6-1.5mm MOSFETs ROHS | C506596 | TSOP-6-6-1.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
12659
(0+8655+4004)In Stock | SI2319CDS-T1-GE3 | Vishay Intertech | 40V 4.4A 77mΩ@10V,3.1A 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C146287 | SOT-23 | Tape & Reel (TR) | 40V | 4.4A | 77mΩ@10V,3.1A | 1.25W;2.5W | 2.5V@250uA | 1PCSPChannel | 595pF@20V | 21nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
12618
(0+12618+0)In Stock | SIRA60DP-T1-GE3 | Vishay Intertech | 30V 100A 57W 0.94mΩ@10V,20A 2.2V@250uA 1PCSNChannel PowerPAK-SO-8 MOSFETs ROHS | C467954 | PowerPAK-SO-8 | Tape & Reel (TR) | 30V | 100A | 0.94mΩ@10V,20A | 57W | 2.2V@250uA | 1PCSNChannel | 7.65nF@15V | 60nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
12012
(0+7599+4413)In Stock | IRF9640PBF | Vishay Intertech | 200V 11A 500mΩ@10V,6.6A 125W 4V@250uA 1PCSPChannel TO-220AB MOSFETs ROHS | C2628 | TO-220AB | Tube-packed | 200V | 11A | 500mΩ@10V,6.6A | 125W | 4V@250uA | 1PCSPChannel | 1.2nF@25V | 44nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
11979
(0+6014+5965)In Stock | SIRA20DP-T1-RE3 | Vishay Intertech | 25V 0.58mΩ@20A,10V 2.1V@250uA 1PCSNChannel SO-8 MOSFETs ROHS | C2978665 | SO-8 | Tape & Reel (TR) | 25V | 81.7A;100A | 0.58mΩ@20A,10V | 6.25W;104W | 2.1V@250uA | 1PCSNChannel | 10.85nF@10V | 200nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
11720
(0+8730+2990)In Stock | SI2333CDS-T1-GE3 | Vishay Intertech | 12V 5.1A 35mΩ@4.5V,5.1A 1V@250uA 1PCSPChannel SOT-23-3 MOSFETs ROHS | C48179 | SOT-23-3 | Tape & Reel (TR) | 12V | 5.1A | 35mΩ@4.5V,5.1A | 1.25W;2.5W | 1V@250uA | 1PCSPChannel | 1.225nF@6V | 25nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9935
(0+3935+6000)In Stock | SI2312BDS-T1-GE3 | Vishay Intertech | 20V 3.9A 750mW 31mΩ@4.5V,5A 850mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C10490 | SOT-23 | Tape & Reel (TR) | 20V | 3.9A | 31mΩ@4.5V,5A | 750mW | 850mV@250uA | 1PCSNChannel | - | 12nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
9930
(0+9930+0)In Stock | 2N7002K-T1-GE3 | Vishay Intertech | 60V 300mA 2Ω@10V,500mA 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C81445 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 2Ω@10V,500mA | 350mW | 2.5V@250uA | 1PCSNChannel | 30pF@25V | 600pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
9884
(0+8057+1827)In Stock | SI4850EY-T1-E3 | Vishay Intertech | 60V 6A 22mΩ@6A,10V 1.7W 3V@250uA 1PCSNChannel SOIC-8 MOSFETs ROHS | C3289752 | SOIC-8 | Tape & Reel (TR) | 60V | 6A | 22mΩ@6A,10V | 1.7W | 3V@250uA | 1PCSNChannel | - | 27nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9545
(0+8325+1220)In Stock | 2N7002E-T1-E3 | Vishay Intertech | 60V 240mA 3Ω@10V,250mA 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C183027 | SOT-23 | Tape & Reel (TR) | 60V | 240mA | 3Ω@10V,250mA | 350mW | 2.5V@250uA | 1PCSNChannel | 21pF@5V | 600pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
8936
(0+768+8168)In Stock | IRFP450PBF | Vishay Intertech | 500V 14A 400mΩ@10V,8.4A 190W 4V@250uA 1PCSNChannel TO-247AC-3 MOSFETs ROHS | C2683 | TO-247AC-3 | Tube-packed | 500V | 14A | 400mΩ@10V,8.4A | 190W | 4V@250uA | 1PCSNChannel | 2.6nF@25V | 150nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8915
(0+2935+5980)In Stock | SIS412DN-T1-GE3 | Vishay Intertech | 30V 12A 24mΩ@10V,7.8A 2.5V@250uA 1PCSNChannel PowerPAK1212-8 MOSFETs ROHS | C111309 | PowerPAK1212-8 | Tape & Reel (TR) | 30V | 12A | 24mΩ@10V,7.8A | 3.2W;15.6W | 2.5V@250uA | 1PCSNChannel | 435pF@15V | 12nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8780
(0+8780+0)In Stock | SIA517DJ-T1-GE3 | Vishay Intertech | 12V 4.5A 29mΩ@4.5V,5A 6.5W 1V@250uA 1PCSNChannel+1PCSPChannel PowerPAK-SC-70-6-Dual MOSFETs ROHS | C469328 | PowerPAK-SC-70-6-Dual | Tape & Reel (TR) | 12V | 4.5A | 29mΩ@4.5V,5A | 6.5W | 1V@250uA | 1PCSNChannel+1PCSPChannel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
8764
(0+8764+0)In Stock | SQJ418EP-T1_GE3 | Vishay Intertech | PowerPAK-SO-8L MOSFETs ROHS | C727722 | PowerPAK-SO-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
8507
(0+6799+1708)In Stock | SI4850EY-T1-GE3 | Vishay Intertech | 60V 6A 22mΩ@6A,10V 1.7W 3V@250uA 1PCSNChannel SO-8 MOSFETs ROHS | C469335 | SO-8 | Tape & Reel (TR) | 60V | 6A | 22mΩ@6A,10V | 1.7W | 3V@250uA | 1PCSNChannel | - | 27nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 |
8326
(0+8326+0)In Stock | IRF530PBF | Vishay Intertech | 100V 14A 88W 160mΩ@10V,8.4A 4V@250uA 1PCSNChannel ITO-220AB-3 MOSFETs ROHS | C134160 | ITO-220AB-3 | Tube-packed | 100V | 14A | 160mΩ@10V,8.4A | 88W | 4V@250uA | 1PCSNChannel | 670pF@25V | 26nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
7975
(0+7630+345)In Stock | SI2312CDS-T1-GE3 | Vishay Intertech | 20V 6A 31.8mΩ@4.5V,5A 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C142518 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 31.8mΩ@4.5V,5A | 1.25W;2.1W | 1V@250uA | 1PCSNChannel | 865pF@10V | 18nC@5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
7665
(0+3002+4663)In Stock | SI7469DP-T1-GE3 | Vishay Intertech | 80V 28A 25mΩ@10V,10.2A 5.2W 3V@250uA 1PCSPChannel PowerPAK1212-8 MOSFETs ROHS | C467910 | PowerPAK1212-8 | Tape & Reel (TR) | 80V | 28A | 25mΩ@10V,10.2A | 5.2W | 3V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
7530
(0+7530+0)In Stock | SI1308EDL-T1-GE3 | Vishay Intertech | 30V 1.4A 132mΩ@10V,1.4A 1.5V@250uA 1PCSNChannel SOT-323 MOSFETs ROHS | C469327 | SOT-323 | Tape & Reel (TR) | 30V | 1.4A | 132mΩ@10V,1.4A | 400mW;500mW | 1.5V@250uA | 1PCSNChannel | 105pF@15V | 4.1nC@10V | -55℃~+150℃@(Tj) | - |