Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Type
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ECS-MPIL0630-5R6MC | ECS | 6A 5.6uH ±20% - Power Inductors ROHS | C2453430 | - | Tape & Reel (TR) | 6A | 5.6uH | - | ±20% | - | 42mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-MPIL0530-1R5MC | ECS | 10A 1.5uH ±20% - Power Inductors ROHS | C3221904 | - | Tape & Reel (TR) | 10A | 1.5uH | - | ±20% | - | 25mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ECS-MPIL0630-1R5MC | ECS | 14A 1.5uH ±20% - Power Inductors ROHS | C3221214 | - | Tape & Reel (TR) | 14A | 1.5uH | - | ±20% | - | 12.1mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-HCMPI-0503Q-R33M-T | ECS | 19.2A 330nH ±20% 26A 5030 Power Inductors ROHS | C3221303 | 5030 | Tape & Reel (TR) | 19.2A | 330nH | - | ±20% | AEC-Q200 | 3.52mΩ | 26A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-HCMPI-0503Q-4R7M-T | ECS | 5.9A 4.7uH ±20% 8.2A 5030 Power Inductors ROHS | C2594859 | 5030 | Tape & Reel (TR) | 5.9A | 4.7uH | - | ±20% | AEC-Q200 | 36.3mΩ | 8.2A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-HCMPI-0503Q-R82M-T | ECS | 12.9A 820nH ±20% 17.6A 5030 Power Inductors ROHS | C3220851 | 5030 | Tape & Reel (TR) | 12.9A | 820nH | - | ±20% | AEC-Q200 | 5.78mΩ | 17.6A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECS-HCMPI-0402LRQ-2R0M-T | ECS | 8.2A 2uH ±20% 5A 0402 Power Inductors ROHS | C17312685 | 0402 | Tape & Reel (TR) | 8.2A | 2uH | - | ±20% | AEC-Q200 | 23.3mΩ | 5A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECS-HCMPI-0402LRQ-R47M-T | ECS | 13.2A 470nH ±20% 12.5A 0402 Power Inductors ROHS | C17275746 | 0402 | Tape & Reel (TR) | 13.2A | 470nH | - | ±20% | AEC-Q200 | 6.8mΩ | 12.5A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECS-HCMPI-0402LRQ-1R5M-T | ECS | 9.1A 1.5uH ±20% 6.7A 0402 Power Inductors ROHS | C17491924 | 0402 | Tape & Reel (TR) | 9.1A | 1.5uH | - | ±20% | AEC-Q200 | 15.8mΩ | 6.7A | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ECS-MPIL0630-R56MC | ECS | 560nH ±20% - Power Inductors ROHS | C6032187 | - | Tape & Reel (TR) | - | 560nH | - | ±20% | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECS-HCMPI-0402Q-2R2M-T | ECS | 5.6A 2.2uH ±20% 6A 0402 Power Inductors ROHS | C17260041 | 0402 | Tape & Reel (TR) | 5.6A | 2.2uH | - | ±20% | AEC-Q200 | 38.7mΩ | 6A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECS-HCMPI-0402Q-R56M-T | ECS | 12A 560nH ±20% 12.6A 0402 Power Inductors ROHS | C17344394 | 0402 | Tape & Reel (TR) | 12A | 560nH | - | ±20% | AEC-Q200 | 9.3mΩ | 12.6A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-HCMPI-0503Q-1R8M-T | ECS | 10.1A 1.8uH ±20% 11.3A 5030 Power Inductors ROHS | C2648987 | 5030 | Tape & Reel (TR) | 10.1A | 1.8uH | - | ±20% | AEC-Q200 | 12.7mΩ | 11.3A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-HCMPI-0503Q-3R3M-T | ECS | 8.1A 3.3uH ±20% 8.7A 5030 Power Inductors ROHS | C3221195 | 5030 | Tape & Reel (TR) | 8.1A | 3.3uH | - | ±20% | AEC-Q200 | 23.1mΩ | 8.7A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECS-HCMPI-0402LRQ-3R3M-T | ECS | ±20% 0402 Power Inductors ROHS | C19096055 | 0402 | Tape & Reel (TR) | - | - | - | ±20% | AEC-Q200 | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECS-HCMPI-0402Q-R22M-T | ECS | 16.8A 220nH ±20% 18.8A 0402 Power Inductors ROHS | C17613320 | 0402 | Tape & Reel (TR) | 16.8A | 220nH | - | ±20% | AEC-Q200 | 4.6mΩ | 18.8A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECS-HCMPI-0402Q-R40M-T | ECS | 14A 400nH ±20% 13.5A 0402 Power Inductors ROHS | C17503843 | 0402 | Tape & Reel (TR) | 14A | 400nH | - | ±20% | AEC-Q200 | 7.73mΩ | 13.5A | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ECS-MPIL0630-R47MC | ECS | 20A 470nH ±20% - Power Inductors ROHS | C2453528 | - | Tape & Reel (TR) | 20A | 470nH | - | ±20% | - | 3.4mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-HCMPI-0503Q-R80M-T | ECS | 13.1A 800nH ±20% 18A 5030 Power Inductors ROHS | C2594862 | 5030 | Tape & Reel (TR) | 13.1A | 800nH | - | ±20% | AEC-Q200 | 5.65mΩ | 18A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-MPIL0530-5R6MC | ECS | 5A 5.6uH ±20% - Power Inductors ROHS | C2453527 | - | Tape & Reel (TR) | 5A | 5.6uH | - | ±20% | - | 75mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-MPIL0530-4R7MC | ECS | 5A 4.7uH ±20% - Power Inductors ROHS | C2453529 | - | Tape & Reel (TR) | 5A | 4.7uH | - | ±20% | - | 50mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | ECS-HCMPI-0503Q-R16M-T | ECS | 22.2A 160nH ±20% 35A 5030 Power Inductors ROHS | C2594860 | 5030 | Tape & Reel (TR) | 22.2A | 160nH | - | ±20% | AEC-Q200 | 2.33mΩ | 35A | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ECS-MPIL0630-100MC | ECS | 5.5A 10uH ±20% - Power Inductors ROHS | C2456091 | - | Tape & Reel (TR) | 5.5A | 10uH | - | ±20% | - | 62mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ECS-MPIL0630-R82MC | ECS | 16A 820nH ±20% - Power Inductors ROHS | C2453531 | - | Tape & Reel (TR) | 16A | 820nH | - | ±20% | - | 5.4mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ECS-HCMPI-0402LRQ-2R2M-T | ECS | 8A 2.2uH ±20% 4.8A 0402 Power Inductors ROHS | C17221745 | 0402 | Tape & Reel (TR) | 8A | 2.2uH | - | ±20% | AEC-Q200 | 23.5mΩ | 4.8A |