Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
17600
(0+8560+9040)In Stock | WIP201610P-R47ML | INPAQ | 3.15A 470nH ±20% 4A 0806 Power Inductors ROHS | C964105 | 0806 | Tape & Reel (TR) | 3.15A | 470nH | ±20% | - | 33mΩ | 4A | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
11100
(0+11100+0)In Stock | WIP252012P-R47ML | INPAQ | 4.6A 470nH ±20% 5.3A 1008 Power Inductors ROHS | C964119 | 1008 | Tape & Reel (TR) | 4.6A | 470nH | ±20% | - | 21mΩ | 5.3A | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
9360
(0+8620+740)In Stock | WIP252012P-2R2ML | INPAQ | 2.06A 2.2uH ±20% 2.73A 1008 Power Inductors ROHS | C964122 | 1008 | Tape & Reel (TR) | 2.06A | 2.2uH | ±20% | - | 85mΩ | 2.73A | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
6460
(0+6460+0)In Stock | WIP252012P-1R0ML | INPAQ | 3.18A 1uH ±20% 1008 Power Inductors ROHS | C315711 | 1008 | Tape & Reel (TR) | 3.18A | 1uH | ±20% | - | 41mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
5290
(20+5270+0)In Stock | WIP252012P-4R7ML | INPAQ | 1.55A 4.7uH ±20% 1.9A 1008 Power Inductors ROHS | C964123 | 1008 | Tape & Reel (TR) | 1.55A | 4.7uH | ±20% | - | 196mΩ | 1.9A | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4400
(0+0+4400)In Stock | WIP252010S-1R0ML | INPAQ | 1uH ±20% 1008 Power Inductors ROHS | C964117 | 1008 | Tape & Reel (TR) | - | 1uH | ±20% | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4020
(0+4020+0)In Stock | WIP252010P-1R0ML | INPAQ | 2.8A 1uH ±20% 1008 Power Inductors ROHS | C315715 | 1008 | Tape & Reel (TR) | 2.8A | 1uH | ±20% | - | 45mΩ | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+2950+0)In Stock | WIP252012S-1R0ML | INPAQ | 3.9A 1uH ±20% 4.8A 1008 Power Inductors ROHS | C964125 | 1008 | Tape & Reel (TR) | 3.9A | 1uH | ±20% | - | 36mΩ | 4.8A | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+0+2940)In Stock | WIP252010S-R33ML | INPAQ | SMD,2.5x2mm Power Inductors ROHS | C19633886 | SMD,2.5x2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2940
(0+0+2940)In Stock | WIP252010S-2R2ML | INPAQ | 2.2uH ±20% 1008 Power Inductors ROHS | C964118 | 1008 | Tape & Reel (TR) | - | 2.2uH | ±20% | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2880
(0+0+2880)In Stock | WIP252010P-R68ML | INPAQ | 3.06A 680nH ±20% 3.87A 1008 Power Inductors ROHS | C964115 | 1008 | Tape & Reel (TR) | 3.06A | 680nH | ±20% | - | 37mΩ | 3.87A | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2800
(0+0+2800)In Stock | WIP252010P-R24ML | INPAQ | 240nH ±20% 1008 Power Inductors ROHS | C964113 | 1008 | Tape & Reel (TR) | - | 240nH | ±20% | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2760
(0+2760+0)In Stock | WIP252010P-4R7ML | INPAQ | 1.22A 4.7uH ±20% 1008 Power Inductors ROHS | C379997 | 1008 | Tape & Reel (TR) | 1.22A | 4.7uH | ±20% | - | 220mΩ | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2760
(0+2760+0)In Stock | WIP252012P-1R5ML | INPAQ | 2.5A 1.5uH ±20% 3.2A 1008 Power Inductors ROHS | C964121 | 1008 | Tape & Reel (TR) | 2.5A | 1.5uH | ±20% | - | 64mΩ | 3.2A | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2700
(0+2700+0)In Stock | WIP252012P-R68ML | INPAQ | 3.7A 680nH ±20% 5A 1008 Power Inductors ROHS | C964120 | 1008 | Tape & Reel (TR) | 3.7A | 680nH | ±20% | - | 29mΩ | 5A | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2560
(0+0+2560)In Stock | WIP201610P-1R5ML | INPAQ | 1.5uH ±20% 0806 Power Inductors ROHS | C964106 | 0806 | Tape & Reel (TR) | - | 1.5uH | ±20% | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2550
(0+0+2550)In Stock | WIP201610P-R24ML | INPAQ | 4.5A 240nH ±20% 5.05A 0806 Power Inductors ROHS | C964103 | 0806 | Tape & Reel (TR) | 4.5A | 240nH | ±20% | - | 17mΩ | 5.05A | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2520
(0+2520+0)In Stock | MIP20162R2MBE | INPAQ | 2.2uH ±20% 1.1A 0806 Power Inductors ROHS | C964100 | 0806 | Tape & Reel (TR) | - | 2.2uH | ±20% | - | 120mΩ | 1.1A | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2350
(0+0+2350)In Stock | WIP201610P-R33ML | INPAQ | 3.69A 330nH ±20% 4.5A 0806 Power Inductors ROHS | C964104 | 0806 | Tape & Reel (TR) | 3.69A | 330nH | ±20% | - | 24mΩ | 4.5A | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2205
(0+2205+0)In Stock | WIP201610S-R47ML | INPAQ | 4.2A 470nH ±20% 6.1A 0806 Power Inductors ROHS | C964108 | 0806 | Tape & Reel (TR) | 4.2A | 470nH | ±20% | - | 23mΩ | 6.1A | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1940
(0+1660+280)In Stock | MIP20122R2MBE | INPAQ | 2.2uH ±20% 0805 Power Inductors ROHS | C964099 | 0805 | Tape & Reel (TR) | - | 2.2uH | ±20% | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1680
(0+10+1670)In Stock | WIP252010P-R33ML | INPAQ | 330nH ±20% 1008 Power Inductors ROHS | C964114 | 1008 | Tape & Reel (TR) | - | 330nH | ±20% | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1400
(0+0+1400)In Stock | WIP201610S-2R2ML | INPAQ | 2.2uH ±20% 0806 Power Inductors ROHS | C964111 | 0806 | Tape & Reel (TR) | - | 2.2uH | ±20% | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1380
(0+820+560)In Stock | WIP252010P-R47ML | INPAQ | 3.9A 470nH ±20% 1008 Power Inductors ROHS | C315712 | 1008 | Tape & Reel (TR) | 3.9A | 470nH | ±20% | - | 27mΩ | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1360
(0+0+1360)In Stock | WIP252010P-R22ML | INPAQ | 220nH ±20% 1008 Power Inductors ROHS | C964112 | 1008 | Tape & Reel (TR) | - | 220nH | ±20% | - | - | - | - |