Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Ratings
|
Type
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
|
5255
(0+3367+1888)In Stock | ETQP3M100KVP | PANASONIC | 2.4A 10uH Molding Choke ±20% 4.2A SMD,5.5x5mm Power Inductors ROHS | C409619 | SMD,5.5x5mm | Tape & Reel (TR) | 2.4A | 10uH | AEC-Q200 | Molding Choke | ±20% | 96mΩ | 4.2A | |||
Min: 1 Mult: 1
Full Reel: 4000
|
3997
(0+0+3997)In Stock | ETQP3MR47KVP | PANASONIC | 470nH Molding Choke ±20% SMD,5.5x5mm Power Inductors ROHS | C5125751 | SMD,5.5x5mm | Tape & Reel (TR) | - | 470nH | AEC-Q200 | Molding Choke | ±20% | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
3781
(0+3781+0)In Stock | ETQP3M220KVN | PANASONIC | 2.2A 22uH Molding Choke ±20% SMD,6.4x6mm Power Inductors ROHS | C412305 | SMD,6.4x6mm | Tape & Reel (TR) | 2.2A | 22uH | AEC-Q200 | Molding Choke | ±20% | 128mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
3524
(0+3524+0)In Stock | ETQP3M6R8KVN | PANASONIC | 3.6A 6.8uH Molding Choke ±20% SMD,6.4x6mm Power Inductors ROHS | C412310 | SMD,6.4x6mm | Tape & Reel (TR) | 3.6A | 6.8uH | AEC-Q200 | Molding Choke | ±20% | 45.6mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2751
(0+0+2751)In Stock | ETQP3M1R5KVN | PANASONIC | 9.1A 1.5uH ±20% Molding Choke 14.2A SMD,6.4x6mm Power Inductors ROHS | C542311 | SMD,6.4x6mm | Tape & Reel (TR) | 9.1A | 1.5uH | AEC-Q200 | Molding Choke | ±20% | 12.1mΩ | 14.2A | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2362
(0+683+1679)In Stock | ETQP3M3R3KVN | PANASONIC | 6.1A 3.3uH Molding Choke ±20% 11.5A SMD,6.4x6mm Power Inductors ROHS | C542315 | SMD,6.4x6mm | Tape & Reel (TR) | 6.1A | 3.3uH | AEC-Q200 | Molding Choke | ±20% | 26.51mΩ | 11.5A | |||
10% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
1895
(0+1895+0)In Stock | ETQP3M4R7KVN | PANASONIC | 4.6A 4.7uH Molding Choke ±20% 9.8A SMD,6.4x6mm Power Inductors ROHS | C412308 | SMD,6.4x6mm | Tape & Reel (TR) | 4.6A | 4.7uH | AEC-Q200 | Molding Choke | ±20% | 29mΩ | 9.8A | ||
Min: 1 Mult: 1
Full Reel: 500
|
1634
(0+1634+0)In Stock | ETQP4M2R2KVK | PANASONIC | 11.4A 2.2uH Molding Choke ±20% 20.4A SMD,8.5x8mm Power Inductors ROHS | C230663 | SMD,8.5x8mm | Tape & Reel (TR) | 11.4A | 2.2uH | AEC-Q200 | Molding Choke | ±20% | 8.5mΩ | 20.4A | |||
Min: 1 Mult: 1
Full Reel: 500
|
1378
(0+0+1378)In Stock | ETQP4M100YFN | PANASONIC | 4.5A 10uH Molding Choke ±20% 8.3A SMD,6.5x6mm Power Inductors ROHS | C161792 | SMD,6.5x6mm | Tape & Reel (TR) | 4.5A | 10uH | AEC-Q200 | Molding Choke | ±20% | 54.2mΩ | 8.3A | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1191
(0+1191+0)In Stock | ETQP3M4R7KVP | PANASONIC | 3.4A 4.7uH Molding Choke ±20% 6.7A SMD,5.5x5mm Power Inductors ROHS | C412309 | SMD,5.5x5mm | Tape & Reel (TR) | 3.4A | 4.7uH | AEC-Q200 | Molding Choke | ±20% | 45.6mΩ | 6.7A | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1068
(0+1068+0)In Stock | ETQP3M1R0YFN | PANASONIC | 8.8A 1uH Molding Choke ±20% 20A SMD,6.5x6mm Power Inductors ROHS | C230660 | SMD,6.5x6mm | Tape & Reel (TR) | 8.8A | 1uH | AEC-Q200 | Molding Choke | ±20% | 7.9mΩ | 20A | |||
Min: 1 Mult: 1
Full Reel: 1000
|
987
(0+0+987)In Stock | ETQP6M1R5YLC | PANASONIC | 23.3A 1.5uH ±20% Molding Choke 32A SMD,10.9x10mm Power Inductors ROHS | C409641 | SMD,10.9x10mm | Tape & Reel (TR) | 23.3A | 1.5uH | AEC-Q200 | Molding Choke | ±20% | 3.52mΩ | 32A | |||
27% OFF | Min: 1 Mult: 1
Full Reel: 500
|
976
(0+976+0)In Stock | ETQP4MR68KVK | PANASONIC | 19.5A 680nH Molding Choke ±20% 29A SMD,8.5x8mm Power Inductors ROHS | C230665 | SMD,8.5x8mm | Tape & Reel (TR) | 19.5A | 680nH | AEC-Q200 | Molding Choke | ±20% | 2.92mΩ | 29A | ||
Min: 1 Mult: 1
Full Reel: 500
|
969
(0+0+969)In Stock | ETQP5M1R5YFC | PANASONIC | 17.9A 1.5uH Molding Choke ±20% 35.1A SMD,10.7x10mm Power Inductors ROHS | C409632 | SMD,10.7x10mm | Tape & Reel (TR) | 17.9A | 1.5uH | AEC-Q200 | Molding Choke | ±20% | 3.8mΩ | 35.1A | |||
Min: 1 Mult: 1
Full Reel: 4000
|
969
(0+969+0)In Stock | ETQP3M1R0KVP | PANASONIC | 7.5A 1uH Molding Choke ±20% SMD,5.5x5mm Power Inductors ROHS | C409620 | SMD,5.5x5mm | Tape & Reel (TR) | 7.5A | 1uH | AEC-Q200 | Molding Choke | ±20% | 9.6mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
953
(0+0+953)In Stock | ETQP4M1R0KVC | PANASONIC | 23.9A 1uH ±20% Molding Choke 34.6A SMD,10.7x10mm Power Inductors ROHS | C542321 | SMD,10.7x10mm | Tape & Reel (TR) | 23.9A | 1uH | AEC-Q200 | Molding Choke | ±20% | 2.86mΩ | 34.6A | |||
Min: 1 Mult: 1
Full Reel: 500
|
937
(0+0+937)In Stock | ETQ-P4M2R2YFN | PANASONIC | 10.2A 2.2uH Molding Choke ±20% 14.4A SMD,6.5x6mm Power Inductors ROHS | C1858127 | SMD,6.5x6mm | Tape & Reel (TR) | 10.2A | 2.2uH | AEC-Q200 | Molding Choke | ±20% | 10.4mΩ | 14.4A | |||
Min: 1 Mult: 1
Full Reel: 500
|
896
(0+0+896)In Stock | ETQP4M1R5KVK | PANASONIC | 15.1A 1.5uH Molding Choke ±20% 22.5A SMD,8.5x8mm Power Inductors ROHS | C542323 | SMD,8.5x8mm | Tape & Reel (TR) | 15.1A | 1.5uH | AEC-Q200 | Molding Choke | ±20% | 5.39mΩ | 22.5A | |||
Min: 1 Mult: 1
Full Reel: 500
|
851
(0+851+0)In Stock | ETQP5M4R7YFC | PANASONIC | 10.9A 4.7uH Molding Choke ±20% 20A SMD,10.7x10mm Power Inductors ROHS | C409638 | SMD,10.7x10mm | Tape & Reel (TR) | 10.9A | 4.7uH | AEC-Q200 | Molding Choke | ±20% | 10.2mΩ | 20A | |||
Min: 1 Mult: 1
Full Reel: 2000
|
760
(0+760+0)In Stock | ETQP3M150KVN | PANASONIC | 3A 15uH Molding Choke ±20% 5.1A SMD,6.4x6mm Power Inductors ROHS | C542310 | SMD,6.4x6mm | Tape & Reel (TR) | 3A | 15uH | AEC-Q200 | Molding Choke | ±20% | 109.12mΩ | 5.1A | |||
Min: 1 Mult: 1
Full Reel: 500
|
756
(0+0+756)In Stock | ETQP4M3R3YFN | PANASONIC | 8.2A 3.3uH Molding Choke ±20% 13.3A SMD,6.5x6mm Power Inductors ROHS | C542331 | SMD,6.5x6mm | Tape & Reel (TR) | 8.2A | 3.3uH | AEC-Q200 | Molding Choke | ±20% | 17.71mΩ | 13.3A | |||
Min: 1 Mult: 1
Full Reel: 500
|
717
(0+0+717)In Stock | ETQP5M2R0YLC | PANASONIC | 19.4A 2uH Molding Choke ±20% 31.3A SMD,10.9x10mm Power Inductors ROHS | C542338 | SMD,10.9x10mm | Tape & Reel (TR) | 19.4A | 2uH | AEC-Q200 | Molding Choke | ±20% | 5.06mΩ | 31.3A | |||
Min: 1 Mult: 1
Full Reel: 500
|
688
(0+188+500)In Stock | ETQP5M220YFC | PANASONIC | 5.2A 22uH Molding Choke ±20% 8.8A SMD,10.7x10mm Power Inductors ROHS | C409633 | SMD,10.7x10mm | Tape & Reel (TR) | 5.2A | 22uH | AEC-Q200 | Molding Choke | ±20% | 45mΩ | 8.8A | |||
Min: 1 Mult: 1
Full Reel: 2000
|
667
(0+0+667)In Stock | ETQP3M100KVN | PANASONIC | 2.9A 10uH Molding Choke ±20% 6.1A SMD,6.4x6mm Power Inductors ROHS | C409618 | SMD,6.4x6mm | Tape & Reel (TR) | 2.9A | 10uH | AEC-Q200 | Molding Choke | ±20% | 71mΩ | 6.1A | |||
33% OFF | Min: 1 Mult: 1
Full Reel: 500
|
614
(0+0+614)In Stock | ETQP5M101YGM | PANASONIC | 1.4A 100uH Molding Choke ±20% 3.1A SMD,7.5x7mm Power Inductors ROHS | C409631 | SMD,7.5x7mm | Tape & Reel (TR) | 1.4A | 100uH | AEC-Q200 | Molding Choke | ±20% | 348mΩ | 3.1A |