Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Ratings
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Ratings
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | CSEB0420H-1R2M | CODACA | 1.2uH ±20% 6.7A - Power Inductors ROHS | C5629909 | - | Tape & Reel (TR) | 1.2uH | AEC-Q200 | ±20% | 16mΩ | 6.7A | - | - | |||
Min: 1 Mult: 1
Full Reel: 150
| 0 | VSAB1770-470M | CODACA | 6.8A 47uH ±20% 17.8A - Power Inductors ROHS | C5831534 | - | Tape & Reel (TR) | 47uH | AEC-Q200 | ±20% | 6.5mΩ | 17.8A | 6.8A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VSEB0730H-5R6MC | CODACA | 5.6uH ±20% 7.3A - Power Inductors ROHS | C5831558 | - | Tape & Reel (TR) | 5.6uH | AEC-Q200 | ±20% | 26mΩ | 7.3A | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | CSHB0520R-4R7M | CODACA | 5A 4.7uH ±20% 5.5A - Power Inductors ROHS | C17326059 | - | Tape & Reel (TR) | 4.7uH | - | ±20% | 51.8mΩ | 5.5A | 5A | - | |||
Min: 1 Mult: 1
Full Reel: 700
| 0 | CSAD0880-220M | CODACA | 3.5A 22uH ±20% 5A SMD-4P,9.6x9.6mm Power Inductors ROHS | C5579090 | SMD-4P,9.6x9.6mm | Tape & Reel (TR) | 22uH | - | ±20% | 98mΩ | 5A | 3.5A | - | |||
Min: 1 Mult: 1
Full Reel: 700
| 0 | CSBX1050-100M | CODACA | 7.1A 10uH ±20% 10.2A - Power Inductors ROHS | C5579105 | - | Tape & Reel (TR) | 10uH | AEC-Q200 | ±20% | 18.9mΩ | 10.2A | 7.1A | - | |||
Min: 1 Mult: 1
Full Reel: 150
| 0 | CSAB1770-6R8M | CODACA | 6.8uH ±20% 20A - Power Inductors ROHS | C5629845 | - | Tape & Reel (TR) | 6.8uH | AEC-Q200 | ±20% | 8.7mΩ | 20A | - | - | |||
Min: 1 Mult: 1
Full Reel: 150
| 0 | CSAB1770-3R3M | CODACA | 3.3uH ±20% 24A - Power Inductors ROHS | C5603416 | - | Tape & Reel (TR) | 3.3uH | AEC-Q200 | ±20% | 4.8mΩ | 24A | - | - | |||
Min: 1 Mult: 1
Full Reel: 300
| 0 | CSAD1010-330M | CODACA | 4A 33uH ±20% 5A SMD-4P,11x9.6mm Power Inductors ROHS | C5973126 | SMD-4P,11x9.6mm | Tape & Reel (TR) | 33uH | - | ±20% | 93mΩ | 5A | 4A | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | CSEB0530H-2R2M | CODACA | 2.2uH ±20% 8.5A - Power Inductors ROHS | C5973156 | - | Tape & Reel (TR) | 2.2uH | AEC-Q200 | ±20% | 14.5mΩ | 8.5A | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | VSHB0754T-470MC | CODACA | 47uH ±20% 4.1A - Power Inductors ROHS | C6000124 | - | Tape & Reel (TR) | 47uH | AEC-Q200 | ±20% | 171mΩ | 4.1A | - | - | |||
Min: 1 Mult: 1
Full Reel: 150
| 0 | CSBX1809-220M | CODACA | 11A 22uH ±20% 17.5A - Power Inductors ROHS | C3221190 | - | Tape & Reel (TR) | 22uH | AEC-Q200 | ±20% | 14.1mΩ | 17.5A | 11A | - | |||
Min: 1 Mult: 1
Full Reel: 700
| 0 | CSBX1050-5R6M | CODACA | 10.3A 5.6uH ±20% 14A - Power Inductors ROHS | C3222264 | - | Tape & Reel (TR) | 5.6uH | AEC-Q200 | ±20% | 9.9mΩ | 14A | 10.3A | - | |||
Min: 1 Mult: 1
Full Reel: 120
| 0 | CSBX2212-220M | CODACA | 15A 22uH ±20% 27A - Power Inductors ROHS | C5603447 | - | Tape & Reel (TR) | 22uH | AEC-Q200 | ±20% | 8.25mΩ | 27A | 15A | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | CSCM1256-R65M | CODACA | 16.9A 650nH ±20% 27A SMD-3P,12.7x12.5mm Power Inductors ROHS | C5579144 | SMD-3P,12.7x12.5mm | Tape & Reel (TR) | 650nH | - | ±20% | 0.98mΩ | 27A | 16.9A | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | CSAC0750-100M | CODACA | 10uH ±20% 7.6A - Power Inductors ROHS | C5603420 | - | Tape & Reel (TR) | 10uH | AEC-Q200 | ±20% | 69mΩ | 7.6A | - | - | |||
Min: 1 Mult: 1
Full Reel: 150
| 0 | CSBL1809-470M | CODACA | 6.8A 47uH ±20% 9.4A - Power Inductors ROHS | C5603435 | - | Tape & Reel (TR) | 47uH | AEC-Q200 | ±20% | 38.8mΩ | 9.4A | 6.8A | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | CSAB0750-220M | CODACA | 3.2A 22uH ±20% 4A - Power Inductors ROHS | C5629836 | - | Tape & Reel (TR) | 22uH | AEC-Q200 | ±20% | 106mΩ | 4A | 3.2A | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | CSBX1670-100M | CODACA | 13A 10uH ±20% 18A - Power Inductors ROHS | C5629866 | - | Tape & Reel (TR) | 10uH | AEC-Q200 | ±20% | 10mΩ | 18A | 13A | - | |||
Min: 1 Mult: 1 | 0 | CSCF2915L-6R8MC | CODACA | 6.8uH ±20% 27.8A SMD-3P,27.9x19.7mm Power Inductors ROHS | C5629891 | SMD-3P,27.9x19.7mm | Tray | 6.8uH | AEC-Q200 | ±20% | 1.36mΩ | 27.8A | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | CSEB0420H-1R0M | CODACA | 1uH ±20% 7A - Power Inductors ROHS | C5629906 | - | Tape & Reel (TR) | 1uH | AEC-Q200 | ±20% | 13.5mΩ | 7A | - | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | CSAD0660-4R7M | CODACA | 5.5A 4.7uH ±20% 12A SMD-4P,7.8x7.8mm Power Inductors ROHS | C5603423 | SMD-4P,7.8x7.8mm | Tape & Reel (TR) | 4.7uH | - | ±20% | 27.5mΩ | 12A | 5.5A | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | CSCM1256-4R0M | CODACA | 9.4A 4uH ±20% 12A SMD-3P,12.7x12.5mm Power Inductors ROHS | C5603478 | SMD-3P,12.7x12.5mm | Tape & Reel (TR) | 4uH | - | ±20% | 6.27mΩ | 12A | 9.4A | - | |||
Min: 1 Mult: 1
Full Reel: 300
| 0 | CSBX1275-220M | CODACA | 8A 22uH ±20% 12A - Power Inductors ROHS | C5579111 | - | Tape & Reel (TR) | 22uH | - | ±20% | 17.8mΩ | 12A | 8A | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | CSCF2014-470MC | CODACA | 47uH ±20% 8.5A SMD-3P,22.5x21.8mm Power Inductors ROHS | C5579141 | SMD-3P,22.5x21.8mm | Tape & Reel (TR) | 47uH | AEC-Q200 | ±20% | 12mΩ | 8.5A | - | - |