Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | DC630-224K | API Delevan | 2.42A 220uH ±10% 4.6A Plugin,D=16mm Power Inductors ROHS | C5667515 | Plugin,D=16mm | Bag-packed | 2.42A | 220uH | ±10% | 168mΩ | 4.6A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SP1008-271J | API Delevan | 1.07A 270nH ±5% - Power Inductors ROHS | C5756110 | - | Tape & Reel (TR) | 1.07A | 270nH | ±5% | 99mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SP1008-471K | API Delevan | 941mA 470nH ±10% - Power Inductors ROHS | C5756135 | - | Tape & Reel (TR) | 941mA | 470nH | ±10% | 128mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 650
| 0 | SP1210-471J | API Delevan | 1.44A 470nH ±5% 1.87A - Power Inductors ROHS | C5756235 | - | Tape & Reel (TR) | 1.44A | 470nH | ±5% | 100mΩ | 1.87A | - | |||
Min: 1 Mult: 1
Full Reel: 650
| 0 | SP1210-822G | API Delevan | 8.2uH ±2% 454mA - Power Inductors ROHS | C5756265 | - | Tape & Reel (TR) | - | 8.2uH | ±2% | 880mΩ | 454mA | - | |||
Min: 1 Mult: 1
Full Reel: 650
| 0 | SP1210R-222J | API Delevan | 2.2uH ±5% 892mA - Power Inductors ROHS | C5756270 | - | Tape & Reel (TR) | - | 2.2uH | ±5% | 211mΩ | 892mA | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SPD127R-184M | API Delevan | 1.3A 180uH ±20% 1.3A - Power Inductors ROHS | C5756480 | - | Tape & Reel (TR) | 1.3A | 180uH | ±20% | 360mΩ | 1.3A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SP1008-393J | API Delevan | 146mA 39uH ±5% - Power Inductors ROHS | C5924907 | - | Tape & Reel (TR) | 146mA | 39uH | ±5% | 5.3Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SP1008R-222K | API Delevan | 509mA 2.2uH ±10% - Power Inductors ROHS | C5924932 | - | Tape & Reel (TR) | 509mA | 2.2uH | ±10% | 437mΩ | - | - | |||
Min: 1 Mult: 1 | 0 | PTKM150R-40SM | API Delevan | 150uH ±10% 330mA - Power Inductors ROHS | C5848691 | - | Bag-packed | - | 150uH | ±10% | 190mΩ | 330mA | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PD105R-683K | API Delevan | 1.08A 68uH ±10% 1.08A - Power Inductors ROHS | C5824077 | - | Tape & Reel (TR) | 1.08A | 68uH | ±10% | 230mΩ | 1.08A | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | PD43R-393K | API Delevan | 520mA 39uH ±10% 520mA - Power Inductors ROHS | C5706807 | - | Tape & Reel (TR) | 520mA | 39uH | ±10% | 587mΩ | 520mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PD73R-393K | API Delevan | 800mA 39uH ±10% 800mA - Power Inductors ROHS | C5706822 | - | Tape & Reel (TR) | 800mA | 39uH | ±10% | 230mΩ | 800mA | - | |||
Min: 1 Mult: 1 | 0 | DC630R-823K | API Delevan | 3.44A 82uH ±10% 7.6A Plugin,D=16mm Power Inductors ROHS | C5711895 | Plugin,D=16mm | Bag-packed | 3.44A | 82uH | ±10% | 83mΩ | 7.6A | - | |||
Min: 1 Mult: 1 | 0 | DC780R-682L | API Delevan | 11.4A 6.8uH ±15% 42A Plugin,D=19.6mm Power Inductors ROHS | C5711905 | Plugin,D=19.6mm | Bag-packed | 11.4A | 6.8uH | ±15% | 7mΩ | 42A | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | P3519R-564J | API Delevan | 155mA 560uH ±5% 180mA - Power Inductors ROHS | C5841197 | - | Tape & Reel (TR) | 155mA | 560uH | ±5% | 12.33Ω | 180mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | PD73R-124K | API Delevan | 450mA 120uH ±10% 450mA - Power Inductors ROHS | C5844931 | - | Tape & Reel (TR) | 450mA | 120uH | ±10% | 570mΩ | 450mA | - | |||
Min: 1 Mult: 1 | 0 | PTKM25-50SM | API Delevan | 25uH ±10% 1A - Power Inductors ROHS | C5848693 | - | Bag-packed | - | 25uH | ±10% | 20mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | C0603C-4N70J1T1 | API Delevan | 885mA 4.7nH ±5% 0603 Power Inductors ROHS | C5565463 | 0603 | Tape & Reel (TR) | 885mA | 4.7nH | ±5% | 90mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SPD74R-224M | API Delevan | 600mA 220uH ±20% 600mA - Power Inductors ROHS | C5900303 | - | Tape & Reel (TR) | 600mA | 220uH | ±20% | 1.17Ω | 600mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SPD74R-823M | API Delevan | 1A 82uH ±20% 1A - Power Inductors ROHS | C5900308 | - | Tape & Reel (TR) | 1A | 82uH | ±20% | 430mΩ | 1A | - | |||
Min: 1 Mult: 1 | 0 | DC1390R-125K | API Delevan | 3.21A 1.2mH ±10% 3.87A Plugin,D=37.6mm Power Inductors ROHS | C5711864 | Plugin,D=37.6mm | Bag-packed | 3.21A | 1.2mH | ±10% | 232mΩ | 3.87A | - | |||
Min: 1 Mult: 1 | 0 | HCT-444 | API Delevan | 8.87A 9uH ±25% - Power Inductors ROHS | C5756603 | - | Bag-packed | 8.87A | 9uH | ±25% | 11.4mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SDS850R-154M | API Delevan | 400mA 150uH ±20% - Power Inductors ROHS | C5909285 | - | Tape & Reel (TR) | 400mA | 150uH | ±20% | 900mΩ | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | 105-471K | API Delevan | 555mA 470nH ±10% - Power Inductors ROHS | C17311799 | - | Tape & Reel (TR) | 555mA | 470nH | ±10% | 310mΩ | - | - |