Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 4000
|
4955
(0+2340+2615)In Stock | 500mA/24V | DOWO | 24V 500mA 40A 1A 1206 Resettable Fuses ROHS | C2984676 | 1206 | Tape & Reel (TR) | 24V | 500mA | 40A | 600mW | 1A | - | 150mΩ | 100ms | 700mΩ | |||
Min: 5 Mult: 5
Full Reel: 4000
|
4205
(0+4205+0)In Stock | 200mA/24V | DOWO | 24V 200mA 40A 400mA 1206 Resettable Fuses ROHS | C2984675 | 1206 | Tape & Reel (TR) | 24V | 200mA | 40A | 600mW | 400mA | - | 600mΩ | 50ms | 2.5Ω | |||
Min: 5 Mult: 5
Full Reel: 4000
|
3610
(0+0+3610)In Stock | DW-NSM016 | DOWO | 1206 Resettable Fuses ROHS | C3294494 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
|
3065
(0+2550+515)In Stock | DW-MSM050/24 | DOWO | 1812 Resettable Fuses ROHS | C3294492 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3500
|
1910
(0+0+1910)In Stock | DW-NSMD200 | DOWO | 1206 Resettable Fuses ROHS | C7435596 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 4000
|
630
(0+0+630)In Stock
Not recommended for new designs
| SMD0805-110 | DOWO | 6V 1.1A 100A 2.2A 0805 Resettable Fuses ROHS | C883453 | 0805 | Tape & Reel (TR) | 6V | 1.1A | 100A | 600mW | 2.2A | -40℃~+85℃ | 60mΩ | 300ms | 210mΩ | |||
Min: 10 Mult: 10
Full Reel: 3500
| 0 | DW-NSMD050 30V | DOWO | 1206 Resettable Fuses ROHS | C19711175 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |