Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | GSXD120A020S1-D3 | SemiQ | 200V 2 Independent 920mV@120A 120A SOT-227 Schottky Barrier Diodes (SBD) ROHS | C5720352 | SOT-227 | Tube-packed | 3mA@200V | 200V | 2 Independent | 920mV@120A | 120A | |||
Min: 1 Mult: 1 | 0 | GSXD050A004S1-D3 | SemiQ | 45V 2 Independent 50A 700mV@50A SOT-227 Schottky Barrier Diodes (SBD) ROHS | C5756041 | SOT-227 | Tube-packed | 1mA@45V@45V | 45V | 2 Independent | 700mV@50A | 50A | |||
Min: 1 Mult: 1 | 0 | GSXD080A020S1-D3 | SemiQ | 200V 2 Independent 80A 920mV@80A SOT-227 Schottky Barrier Diodes (SBD) ROHS | C5756045 | SOT-227 | Tube-packed | 3mA@200V | 200V | 2 Independent | 920mV@80A | 80A | |||
Min: 1 Mult: 1 | 0 | GSXD050A020S1-D3 | SemiQ | 200V 2 Independent 50A 920mV@50A SOT-227 Schottky Barrier Diodes (SBD) ROHS | C5720348 | SOT-227 | Tube-packed | 3mA@200V | 200V | 2 Independent | 920mV@50A | 50A | |||
Min: 1 Mult: 1 | 0 | GSXD120A006S1-D3 | SemiQ | 60V 2 Independent 750mV@120A 120A SOT-227 Schottky Barrier Diodes (SBD) ROHS | C5720350 | SOT-227 | Tube-packed | 1mA@60V | 60V | 2 Independent | 750mV@120A | 120A | |||
Min: 1 Mult: 1 | 0 | GSXD100A004S1-D3 | SemiQ | 45V 2 Independent 700mV@100A 100A SOT-227 Schottky Barrier Diodes (SBD) ROHS | C5756049 | SOT-227 | Tube-packed | 1mA@45V@45V | 45V | 2 Independent | 700mV@100A | 100A | |||
Min: 1 Mult: 1 | 0 | GSXD100A008S1-D3 | SemiQ | 80V 2 Independent 840mV@100A 100A SOT-227 Schottky Barrier Diodes (SBD) ROHS | C5756053 | SOT-227 | Tube-packed | 1mA@80V | 80V | 2 Independent | 840mV@100A | 100A | |||
Min: 1 Mult: 1 | 0 | GSXD120A018S1-D3 | SemiQ | 180V 2 Independent 920mV@120A 120A SOT-227 Schottky Barrier Diodes (SBD) ROHS | C5756055 | SOT-227 | Tube-packed | 3mA@180V | 180V | 2 Independent | 920mV@120A | 120A |