Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 800
|
5
(0+0+5)In Stock | LQA12B300C | POWER INTEGRATIONS | 300V Dual Common Cathode 1.9V@6A 6A TO-263AB Schottky Barrier Diodes (SBD) ROHS | C568328 | TO-263AB | Tape & Reel (TR) | 25uA@300V | 300V | Dual Common Cathode | 1.9V@6A | 6A | |||
Min: 1 Mult: 1 | 0 | LXA12T600C | POWER INTEGRATIONS | 600V Dual Common Cathode 2.94V@6A 6A TO-220AB Schottky Barrier Diodes (SBD) ROHS | C568348 | TO-220AB | Tube-packed | 250uA@600V | 600V | Dual Common Cathode | 2.94V@6A | 6A | |||
Min: 1 Mult: 1 | 0 | LQA32T300C | POWER INTEGRATIONS | 300V Dual Common Cathode 1.9V@16A 16A TO-220AB Schottky Barrier Diodes (SBD) ROHS | C568334 | TO-220AB | Tube-packed | 25uA@300V | 300V | Dual Common Cathode | 1.9V@16A | 16A | |||
Min: 1 Mult: 1 | 0 | LQA60A300C | POWER INTEGRATIONS | 300V Dual Common Cathode 30A 1.95V@30A TO-247AD Schottky Barrier Diodes (SBD) ROHS | C568335 | TO-247AD | Tube-packed | 250uA@300V | 300V | Dual Common Cathode | 1.95V@30A | 30A | |||
Min: 1 Mult: 1 | 0 | LXA08T600C | POWER INTEGRATIONS | 600V Dual Common Cathode 4A 2.96V@4A TO-220AB Schottky Barrier Diodes (SBD) ROHS | C568346 | TO-220AB | Tube-packed | 250uA@600V | 600V | Dual Common Cathode | 2.96V@4A | 4A | |||
Min: 1 Mult: 1 | 0 | LXA16T600C | POWER INTEGRATIONS | 600V Dual Common Cathode 8A 2.94V@8A TO-220AB Schottky Barrier Diodes (SBD) ROHS | C568350 | TO-220AB | Tube-packed | 250uA@600V | 600V | Dual Common Cathode | 2.94V@8A | 8A | |||
Min: 1 Mult: 1 | 0 | QH12TZ600Q | POWER INTEGRATIONS | 600V 12A 3.1V@12A TO-220AC Schottky Barrier Diodes (SBD) ROHS | C3759828 | TO-220AC | Tube-packed | 250uA@600V | 600V | - | 3.1V@12A | 12A | |||
Min: 1 Mult: 1 | 0 | LQA20T300C | POWER INTEGRATIONS | 300V Dual Common Cathode 10A 1.9V@10A TO-220AB Schottky Barrier Diodes (SBD) ROHS | C568330 | TO-220AB | Tube-packed | 25uA@300V | 300V | Dual Common Cathode | 1.9V@10A | 10A | |||
Min: 1 Mult: 1 | 0 | LQA30A300C | POWER INTEGRATIONS | 300V Dual Common Cathode 15A 1.9V@15A TO-247AD Schottky Barrier Diodes (SBD) ROHS | C568333 | TO-247AD | Tube-packed | 25uA@300V | 300V | Dual Common Cathode | 1.9V@15A | 15A |