Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | GB2X50MPS12-227 | GeneSiC Semiconductor | SOT-227 SiC Diodes ROHS | C17680430 | SOT-227 | Tube-packed | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | GD05MPS17H | GeneSiC Semiconductor | 1.7kV 1.8V@5A 15A TO-247-2 SiC Diodes ROHS | C3759923 | TO-247-2 | Tube-packed | 20uA@1700V | 1.7kV | 1.8V@5A | 15A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | GE10MPS06E | GeneSiC Semiconductor | 650V 26A TO-252-2 SiC Diodes ROHS | C3759971 | TO-252-2 | Tape & Reel (TR) | - | 650V | - | 26A | - | |||
Min: 1 Mult: 1 | 0 | GD60MPS17H | GeneSiC Semiconductor | 1.7kV 1.8V@60A 122A TO-247-2 SiC Diodes ROHS | C3758233 | TO-247-2 | Tube-packed | 40uA@1700V | 1.7kV | 1.8V@60A | 122A | - | |||
Min: 1 Mult: 1 | 0 | GC10MPS12-220 | GeneSiC Semiconductor | 1.2kV 1.8V@10A 54A TO-220-2 SiC Diodes ROHS | C3758862 | TO-220-2 | Tube-packed | 10uA@1200V | 1.2kV | 1.8V@10A | 54A | - | |||
Min: 1 Mult: 1 | 0 | GD30MPS12H | GeneSiC Semiconductor | 1.2kV 1.8V@30A 55A TO-247-2 SiC Diodes ROHS | C3759528 | TO-247-2 | Tube-packed | 20uA@1200V | 1.2kV | 1.8V@30A | 55A | - | |||
Min: 1 Mult: 1 | 0 | GB2X100MPS12-227 | GeneSiC Semiconductor | 1.2kV 1.8V@100A 2 Independent 185A SOT-227 SiC Diodes ROHS | C3759051 | SOT-227 | Tube-packed | 80uA@1200V | 1.2kV | 1.8V@100A | 185A | 2 Independent | |||
Min: 1 Mult: 1 | 0 | GC05MPS33J | GeneSiC Semiconductor | 3.3kV 5A TO-263-7 SiC Diodes ROHS | C3757948 | TO-263-7 | Tube-packed | - | 3.3kV | - | 5A | - | |||
Min: 1 Mult: 1 | 0 | GD2X100MPS06N | GeneSiC Semiconductor | 650V 1.8V@100A 2 Independent 108A SOT-227 SiC Diodes ROHS | C3757963 | SOT-227 | Tube-packed | 5uA@650V | 650V | 1.8V@100A | 108A | 2 Independent | |||
Min: 1 Mult: 1 | 0 | GE10MPS06A | GeneSiC Semiconductor | 650V 19A TO-220-2 SiC Diodes ROHS | C3758052 | TO-220-2 | Tube-packed | - | 650V | - | 19A | - | |||
Min: 1 Mult: 1 | 0 | GD2X50MPS12N | GeneSiC Semiconductor | 1.2kV 2 Independent 1.8V@50A 76A SOT-227 SiC Diodes ROHS | C3758075 | SOT-227 | Tube-packed | 15uA@1200V | 1.2kV | 1.8V@50A | 76A | 2 Independent | |||
Min: 1 Mult: 1 | 0 | GD2X30MPS06D | GeneSiC Semiconductor | 600V Dual Common Cathode 30A TO-247-3 SiC Diodes ROHS | C3758089 | TO-247-3 | Tube-packed | - | 600V | - | 30A | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | GD30MPS06A | GeneSiC Semiconductor | 650V 30A TO-220-2 SiC Diodes ROHS | C3758434 | TO-220-2 | Tube-packed | - | 650V | - | 30A | - | |||
Min: 1 Mult: 1 | 0 | GE2X10MPS06D | GeneSiC Semiconductor | 650V Dual Common Cathode 23A TO-247-3 SiC Diodes ROHS | C3758272 | TO-247-3 | Tube-packed | - | 650V | - | 23A | Dual Common Cathode | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | GD10MPS12E | GeneSiC Semiconductor | 1.2kV 1.8V@10A 29A TO-252-2 SiC Diodes ROHS | C3758527 | TO-252-2 | Tape & Reel (TR) | 5uA@1200V | 1.2kV | 1.8V@10A | 29A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | GE08MPS06E | GeneSiC Semiconductor | 650V 21A TO-252-2 SiC Diodes ROHS | C3757595 | TO-252-2 | Tape & Reel (TR) | - | 650V | - | 21A | - | |||
Min: 1 Mult: 1 | 0 | GD2X150MPS06N | GeneSiC Semiconductor | 650V 1.8V@150A 2 Independent 150A SOT-227 SiC Diodes ROHS | C5645595 | SOT-227 | Tube-packed | 10uA@650V | 650V | 1.8V@150A | 150A | 2 Independent | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | GC10MPS12-252 | GeneSiC Semiconductor | TO-252-2 SiC Diodes ROHS | C5717965 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | GAP3SLT33-214 | GeneSiC Semiconductor | 3.3kV 2.2V@300mA 300mA DO-214AA SiC Diodes ROHS | C6953775 | DO-214AA | Tape & Reel (TR) | 10uA@3300V | 3.3kV | 2.2V@300mA | 300mA | - | |||
Min: 1 Mult: 1 | 0 | GB02SHT06-46 | GeneSiC Semiconductor | 600V 1.6V@1A 4A TO-46 SiC Diodes ROHS | C6867297 | TO-46 | Bag-packed | 5uA@600V | 600V | 1.6V@1A | 4A | - | |||
Min: 1 Mult: 1 | 0 | GC50MPS06-247 | GeneSiC Semiconductor | 650V 50A TO-247-2 SiC Diodes ROHS | C7197662 | TO-247-2 | Tube-packed | - | 650V | - | 50A | - | |||
Min: 1 Mult: 1 | 0 | GC20MPS12-220 | GeneSiC Semiconductor | TO-220-2 SiC Diodes ROHS | C6260055 | TO-220-2 | Tube-packed | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | GC2X10MPS12-247 | GeneSiC Semiconductor | 1.2kV Dual Common Cathode 1.8V@10A 50A TO-247-3 SiC Diodes ROHS | C6260061 | TO-247-3 | Tube-packed | 10uA@1200V | 1.2kV | 1.8V@10A | 50A | Dual Common Cathode | |||
Min: 1 Mult: 1 | 0 | GC02MPS12-220 | GeneSiC Semiconductor | 1.2kV 1.8V@2A 12A TO-220-2 SiC Diodes ROHS | C6565041 | TO-220-2 | Tube-packed | 2uA@1200V | 1.2kV | 1.8V@2A | 12A | - | |||
Min: 1 Mult: 1 | 0 | GC15MPS12-247 | GeneSiC Semiconductor | 1.2kV 1.8V@15A 75A TO-247-2 SiC Diodes ROHS | C6565060 | TO-247-2 | Tube-packed | 14uA@1200V | 1.2kV | 1.8V@15A | 75A | - |