Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | GP3D010A170B | SemiQ | 1.7kV 1.65V@10A 67A TO-247-2 SiC Diodes ROHS | C5719273 | TO-247-2 | Tube-packed | 40uA@1700V | 1.7kV | 1.65V@10A | 67A | - | |||
Min: 1 Mult: 1 | 0 | GHXS050A060S-D3 | SemiQ | 600V 2 Independent 1.8V@50A 50A SOT-227 SiC Diodes ROHS | C5718613 | SOT-227 | Tube-packed | 100uA@600V | 600V | 1.8V@50A | 50A | 2 Independent | |||
Min: 1 Mult: 1 | 0 | GP3D005A170B | SemiQ | 1.7kV 1.65V@5A 21A TO-247-2 SiC Diodes ROHS | C5749313 | TO-247-2 | Tube-packed | 20uA@1700V | 1.7kV | 1.65V@5A | 21A | - | |||
Min: 1 Mult: 1 | 0 | GHXS030A120S-D3 | SemiQ | 1.2kV 2 Independent 1.7V@30A 30A SOT-227 SiC Diodes ROHS | C5718609 | SOT-227 | Tube-packed | 200uA@1200V | 1.2kV | 1.7V@30A | 30A | 2 Independent | |||
Min: 1 Mult: 1 | 0 | GP3D024A065U | SemiQ | 650V Dual Common Cathode 1.5V@12A 12A TO-247-3 SiC Diodes ROHS | C5719277 | TO-247-3 | Tube-packed | 30uA@650V | 650V | 1.5V@12A | 12A | Dual Common Cathode |