Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 827AVG016MFBJ | Illinois Capacitor | 16V 820uF Polymer ±20% 13mΩ 232.5mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C5529388 | Plugin,D8xL13.5mm | Bag-packed | 16V | 820uF | Polymer | ±20% | 3.5mm | 13mΩ | 13.5mm | 232.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 127AVG050MGBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 28mΩ 131mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C5471487 | Plugin,D10xL13.5mm | Bag-packed | 50V | 120uF | Polymer | ±20% | 5mm | 28mΩ | 13.5mm | 131mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 226XMPL012MG19 | Illinois Capacitor | 12V 22uF Polymer ±20% 30mΩ 1.8A@100kHz 2917 Solid Capacitors ROHS | C5486338 | 2917 | Bag-packed | 12V | 22uF | Polymer | ±20% | - | 30mΩ | 2.1mm | 1.8A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 227AVG035MGBJ | Illinois Capacitor | 35V 220uF Polymer ±20% 24mΩ 170mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C5486372 | Plugin,D10xL13.5mm | Bag-packed | 35V | 220uF | Polymer | ±20% | 5mm | 24mΩ | 13.5mm | 170mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 107ALG063MFBJ | Illinois Capacitor | 63V 100uF Polymer ±20% 27mΩ 135mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C5475101 | Plugin,D8xL13.5mm | Bag-packed | 63V | 100uF | Polymer | ±20% | 3.5mm | 27mΩ | 13.5mm | 135mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 127AVG050MFBJ | Illinois Capacitor | 50V 120uF Polymer ±20% 32mΩ 112.5mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C5479630 | Plugin,D8xL13.5mm | Bag-packed | 50V | 120uF | Polymer | ±20% | 3.5mm | 32mΩ | 13.5mm | 112.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 686AVG050MFBJ | Illinois Capacitor | 50V 68uF Polymer ±20% 32mΩ 112.5mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C5518309 | Plugin,D8xL13.5mm | Bag-packed | 50V | 68uF | Polymer | ±20% | 3.5mm | 32mΩ | 13.5mm | 112.5mA@120Hz | 8mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 108AVG016MGBJ | Illinois Capacitor | 16V 1000uF Polymer ±20% 12mΩ 280mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C5472580 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1000uF | Polymer | ±20% | 5mm | 12mΩ | 13.5mm | 280mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 337AVG016MFF | Illinois Capacitor | 16V 330uF Polymer ±20% 15mΩ 215mA@120Hz Plugin,D8xL9.5mm Solid Capacitors ROHS | C5501186 | Plugin,D8xL9.5mm | Bag-packed | 16V | 330uF | Polymer | ±20% | 3.5mm | 15mΩ | 9.5mm | 215mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 337XMPL2R5MG19 | Illinois Capacitor | 2.5V 330uF Polymer ±20% 3A@100kHz 2917 Solid Capacitors ROHS | C5891981 | 2917 | Bag-packed | 2.5V | 330uF | Polymer | ±20% | - | - | 2.1mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 476AVG100MGBJ | Illinois Capacitor | 100V 47uF Polymer ±20% 38mΩ 105mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C7020412 | Plugin,D10xL13.5mm | Bag-packed | 100V | 47uF | Polymer | ±20% | 5mm | 38mΩ | 13.5mm | 105mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 477AVG025MFBJ | Illinois Capacitor | 25V 470uF Polymer ±20% 18mΩ 212.5mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C7020424 | Plugin,D8xL13.5mm | Bag-packed | 25V | 470uF | Polymer | ±20% | 3.5mm | 18mΩ | 13.5mm | 212.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 687ALG025MGBJ | Illinois Capacitor | 25V 680uF Polymer ±20% 14mΩ 135mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C7031992 | Plugin,D10xL13.5mm | Bag-packed | 25V | 680uF | Polymer | ±20% | 5mm | 14mΩ | 13.5mm | 135mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 567UER6R3MFF | Illinois Capacitor | 6.3V 560uF Polymer ±20% 8mΩ 240mA@120Hz Plugin,D8xL9mm Solid Capacitors ROHS | C6822947 | Plugin,D8xL9mm | Bag-packed | 6.3V | 560uF | Polymer | ±20% | 3.5mm | 8mΩ | 9mm | 240mA@120Hz | 8mm | -55℃~+105℃ | 5000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 107AVG035MFBJ | Illinois Capacitor | 35V 100uF Polymer ±20% 26mΩ 147.5mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C6782662 | Plugin,D8xL13.5mm | Bag-packed | 35V | 100uF | Polymer | ±20% | 3.5mm | 26mΩ | 13.5mm | 147.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 157ALG035MFBJ | Illinois Capacitor | 35V 150uF Polymer ±20% 23mΩ 170mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C6976975 | Plugin,D8xL13.5mm | Bag-packed | 35V | 150uF | Polymer | ±20% | 3.5mm | 23mΩ | 13.5mm | 170mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 157AVG035MFBJ | Illinois Capacitor | 35V 150uF Polymer ±20% 26mΩ 147.5mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C6976977 | Plugin,D8xL13.5mm | Bag-packed | 35V | 150uF | Polymer | ±20% | 3.5mm | 26mΩ | 13.5mm | 147.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 157XMPL6R3MG19H | Illinois Capacitor | 6.3V 150uF Polymer ±20% 12mΩ 3A@100kHz 2917 Solid Capacitors ROHS | C6976993 | 2917 | Bag-packed | 6.3V | 150uF | Polymer | ±20% | - | 12mΩ | 2.1mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 106XMPL016MG19 | Illinois Capacitor | 16V 10uF Polymer ±20% 40mΩ 2A@100kHz 2917 Solid Capacitors ROHS | C6782637 | 2917 | Bag-packed | 16V | 10uF | Polymer | ±20% | - | 40mΩ | 2.1mm | 2A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 158ALG016MGBJ | Illinois Capacitor | 16V 1500uF Polymer ±20% 11mΩ 305mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C6785746 | Plugin,D10xL13.5mm | Bag-packed | 16V | 1500uF | Polymer | ±20% | 5mm | 11mΩ | 13.5mm | 305mA@120Hz | 10mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 187AVG050MGBJ | Illinois Capacitor | 50V 180uF Polymer ±20% 28mΩ 132.5mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C7167591 | Plugin,D10xL13.5mm | Bag-packed | 50V | 180uF | Polymer | ±20% | 5mm | 28mΩ | 13.5mm | 132.5mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 477ALG016MFBJ | Illinois Capacitor | 16V 470uF Polymer ±20% 11mΩ 255mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C6393871 | Plugin,D8xL13.5mm | Bag-packed | 16V | 470uF | Polymer | ±20% | 3.5mm | 11mΩ | 13.5mm | 255mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 187AVG063MGBJ | Illinois Capacitor | 63V 180uF Polymer ±20% 28mΩ 127.5mA@120Hz Plugin,D10xL13.5mm Solid Capacitors ROHS | C6394689 | Plugin,D10xL13.5mm | Bag-packed | 63V | 180uF | Polymer | ±20% | 5mm | 28mΩ | 13.5mm | 127.5mA@120Hz | 10mm | -55℃~+125℃ | 2000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 227ALG025MFBJ | Illinois Capacitor | 25V 220uF Polymer ±20% 16mΩ 237.5mA@120Hz Plugin,D8xL13.5mm Solid Capacitors ROHS | C6371484 | Plugin,D8xL13.5mm | Bag-packed | 25V | 220uF | Polymer | ±20% | 3.5mm | 16mΩ | 13.5mm | 237.5mA@120Hz | 8mm | -55℃~+125℃ | 1500hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 477XMPL002MG19A | Illinois Capacitor | 2V 470uF Polymer ±20% 4.5mΩ 3A@100kHz 2917 Solid Capacitors ROHS | C6421078 | 2917 | Bag-packed | 2V | 470uF | Polymer | ±20% | - | 4.5mΩ | 2.1mm | 3A@100kHz | - | -40℃~+105℃ | 1000hrs@105℃ |