Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Type
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 1 Mult: 1
Full Reel: 500
|
217
(0+217+0)In Stock | 25PJV270MVB8X10.5 | Rubycon | 25V 270uF Hybrid ±20% 25mΩ@100kHz 1.92A@100kHz SMD,D8xL10.5mm Solid Capacitors ROHS | C2940683 | SMD,D8xL10.5mm | Tape & Reel (TR) | 25V | 270uF | Hybrid | ±20% | 3.1mm | 25mΩ@100kHz | 10.5mm | 1.92A@100kHz | 8mm | -55℃~+125℃ | 4000hrs@105℃ | ||
Min: 1 Mult: 1 |
88
(0+88+0)In Stock | 35PZF270MT810X9 | Rubycon | 35V 270uF Hybrid ±20% 20mΩ@100kHz 2A@100kHz Plugin,D10xL9mm Solid Capacitors ROHS | C2940685 | Plugin,D10xL9mm | Tape & Reel (TR) | 35V | 270uF | Hybrid | ±20% | 5mm | 20mΩ@100kHz | 9mm | 2A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 10SXB22M | Rubycon | 10V 22uF Polymer ±20% 30mΩ 1.6A@100kHz - Solid Capacitors ROHS | C19618781 | - | Bag-packed | 10V | 22uF | Polymer | ±20% | - | 30mΩ | 1.9mm | 1.6A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 4SXE120M | Rubycon | 4V 120uF Polymer ±20% 9mΩ 3A@100kHz - Solid Capacitors ROHS | C19510881 | - | Bag-packed | 4V | 120uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 4SLE68M | Rubycon | 4V 68uF Polymer ±20% 9mΩ 3A@100kHz - Solid Capacitors ROHS | C19333398 | - | Bag-packed | 4V | 68uF | Polymer | ±20% | - | 9mΩ | 1.4mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2.5SLG100M | Rubycon | 2.5V 100uF Polymer ±20% 9mΩ 2.7A@100kHz - Solid Capacitors ROHS | C19423368 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | - | 9mΩ | 1.1mm | 2.7A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 4SXE150M | Rubycon | 4V 150uF Polymer ±20% 9mΩ 3A@100kHz - Solid Capacitors ROHS | C19356685 | - | Bag-packed | 4V | 150uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2SW220M | Rubycon | 2V 220uF Polymer ±20% 9mΩ 3.5A@100kHz - Solid Capacitors ROHS | C19426306 | - | Bag-packed | 2V | 220uF | Polymer | ±20% | - | 9mΩ | 2.7mm | 3.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2SXE150M | Rubycon | 2V 150uF Polymer ±20% 9mΩ 3A@100kHz - Solid Capacitors ROHS | C19601181 | - | Bag-packed | 2V | 150uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2SLG100M | Rubycon | 2V 100uF Polymer ±20% 9mΩ 2.7A@100kHz - Solid Capacitors ROHS | C19517931 | - | Bag-packed | 2V | 100uF | Polymer | ±20% | - | 9mΩ | 1.1mm | 2.7A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2.5SWZ270MR06 | Rubycon | 2.5V 270uF Polymer ±20% 6mΩ 3.5A@100kHz - Solid Capacitors ROHS | C19494944 | - | Bag-packed | 2.5V | 270uF | Polymer | ±20% | - | 6mΩ | 1.9mm | 3.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 50PZA68M10X13 | Rubycon | 50V 68uF Polymer ±20% 28mΩ 2.6A@100kHz - Solid Capacitors ROHS | C19322099 | - | Bag-packed | 50V | 68uF | Polymer | ±20% | 5mm | 28mΩ | 14.5mm | 2.6A@100kHz | 10mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 63PZA22M8X10 | Rubycon | 63V 22uF Polymer ±20% 35mΩ 1.8A@100kHz - Solid Capacitors ROHS | C19413420 | - | Bag-packed | 63V | 22uF | Polymer | ±20% | 3.5mm | 35mΩ | 10mm | 1.8A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 10SWZ47MR25 | Rubycon | 10V 47uF Polymer ±20% 25mΩ 1.8A@100kHz - Solid Capacitors ROHS | C19316837 | - | Bag-packed | 10V | 47uF | Polymer | ±20% | - | 25mΩ | 1.9mm | 1.8A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 4SLG68M | Rubycon | 4V 68uF Polymer ±20% 15mΩ 2.1A@100kHz - Solid Capacitors ROHS | C19479102 | - | Bag-packed | 4V | 68uF | Polymer | ±20% | - | 15mΩ | 1.1mm | 2.1A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2.5SXB100M | Rubycon | 2.5V 100uF Polymer ±20% 13mΩ 3A@100kHz - Solid Capacitors ROHS | C19492418 | - | Bag-packed | 2.5V | 100uF | Polymer | ±20% | - | 13mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 6SXE33M | Rubycon | 6.3V 33uF Polymer ±20% 9mΩ 3A@100kHz - Solid Capacitors ROHS | C19510112 | - | Bag-packed | 6.3V | 33uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 8SXB33M | Rubycon | 8V 33uF Polymer ±20% 18mΩ 2.5A@100kHz - Solid Capacitors ROHS | C19582279 | - | Bag-packed | 8V | 33uF | Polymer | ±20% | - | 18mΩ | 1.9mm | 2.5A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 25PZA120M8X12.5 | Rubycon | 25V 120uF Polymer ±20% 27mΩ 2.4A@100kHz - Solid Capacitors ROHS | C19519717 | - | Bag-packed | 25V | 120uF | Polymer | ±20% | 3.5mm | 27mΩ | 12.5mm | 2.4A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 35PZA56M8X10 | Rubycon | 35V 56uF Polymer ±20% 29mΩ 1.9A@100kHz - Solid Capacitors ROHS | C19294114 | - | Bag-packed | 35V | 56uF | Polymer | ±20% | 3.5mm | 29mΩ | 10mm | 1.9A@100kHz | 8mm | -55℃~+105℃ | 3000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 2SWZ330MR09 | Rubycon | 2V 330uF Polymer ±20% 9mΩ 3A@100kHz - Solid Capacitors ROHS | C19617969 | - | Bag-packed | 2V | 330uF | Polymer | ±20% | - | 9mΩ | 1.9mm | 3A@100kHz | - | -55℃~+105℃ | 2000hrs@105℃ | |||
Min: 1 Mult: 1 | 0 | 50PZH68M8X9 | Rubycon | 50V 68uF Polymer ±20% 30mΩ 2.3A@100kHz SMD,D8xL9mm Solid Capacitors ROHS | C3274291 | SMD,D8xL9mm | Tape & Reel (TR) | 50V | 68uF | Polymer | ±20% | 3.5mm | 30mΩ | 9mm | 2.3A@100kHz | 8mm | -55℃~+135℃ | 4000hrs@135℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 25PFV220M8X10.5 | Rubycon | 25V 220uF Polymer ±20% 27mΩ 80mA@120Hz SMD,D8xL10.5mm Solid Capacitors ROHS | C3274396 | SMD,D8xL10.5mm | Tape & Reel (TR) | 25V | 220uF | Polymer | ±20% | - | 27mΩ | 10.5mm | 80mA@120Hz | 8mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1 | 0 | 63PZJ100M10X11 | Rubycon | 63V 100uF Polymer ±20% 19mΩ 2.7A@100kHz SMD,D10xL11mm Solid Capacitors ROHS | C3274408 | SMD,D10xL11mm | Tape & Reel (TR) | 63V | 100uF | Polymer | ±20% | 5mm | 19mΩ | 11mm | 2.7A@100kHz | 10mm | -55℃~+125℃ | 4000hrs@125℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 63PJV82M10X10.5 | Rubycon | 63V 82uF Polymer ±20% 30mΩ 95mA@120Hz SMD,D10xL10.5mm Solid Capacitors ROHS | C3274419 | SMD,D10xL10.5mm | Tape & Reel (TR) | 63V | 82uF | Polymer | ±20% | - | 30mΩ | 10.5mm | 95mA@120Hz | 10mm | -55℃~+125℃ | 4000hrs@125℃ |