Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
11423
(0+11423+0)In Stock | AQY212EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 60V 850mΩ 550mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C29276 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1ms | 5kV | 50us | 1.25V | 60V | 850mΩ | 550mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
11016
(0+508+10508)In Stock | AQY211EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 30V 250mΩ 1A SMD-4P Solid State Relay (MOS Output) ROHS | C129282 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.5ms | 5kV | 100us | 1.25V | 30V | 250mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
4890
(0+4890+0)In Stock | AQY210SX | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 17Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C126989 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 230us | 1.5kV | 40us | 1.25V | 350V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2487
(0+1487+1000)In Stock | AQW212EHAX | PANASONIC | 2 Form A(SPST-NO) 1.25V 60V 830mΩ 500mA SMD-8P Solid State Relay (MOS Output) ROHS | C161815 | SMD-8P | Tape & Reel (TR) | 2 Form A(SPST-NO) | 80us | 5kV | 1ms | 1.25V | 60V | 830mΩ | 500mA | - | |||
Min: 1 Mult: 1 |
2450
(0+1983+467)In Stock | AQW214EH | PANASONIC | 2 Form A(SPST-NO) 1.25V 400V 26Ω 100mA DIP-8 Solid State Relay (MOS Output) ROHS | C57681 | DIP-8 | Tube-packed | 2 Form A(SPST-NO) | 80us | 5kV | 500us | 1.25V | 400V | 26Ω | 100mA | - | |||
Min: 1 Mult: 1 |
2374
(0+2019+355)In Stock | AQW212EH | PANASONIC | 2 Form A(SPST-NO) 1.25V 60V 830mΩ 500mA DIP-8 Solid State Relay (MOS Output) ROHS | C719670 | DIP-8 | Tube-packed | 2 Form A(SPST-NO) | 80us | 5kV | 1ms | 1.25V | 60V | 830mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2244
(138+2106+0)In Stock | AQY280SX | PANASONIC | 1 Form A(SPST-NO) 1.14V 350V 20Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C425101 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 300us | 1.5kV | 500us | 1.14V | 350V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2204
(0+2204+0)In Stock | AQY212GSX | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C415471 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.3ms | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2066
(0+0+2066)In Stock | AQY214EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 26Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C371971 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 500us | 5kV | 80us | 1.25V | 400V | 26Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1969
(0+1969+0)In Stock | AQY212GS | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C719745 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.3ms | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1926
(0+1148+778)In Stock | AQV252GAX | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 80mΩ 2.5A SMD-6P Solid State Relay (MOS Output) ROHS | C425149 | SMD-6P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.1ms | 1.5kV | 250us | 1.14V | 60V | 80mΩ | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1831
(0+1813+18)In Stock | AQY210EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 18Ω 130mA SMD-4P Solid State Relay (MOS Output) ROHS | C24728 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 500us | 5kV | 80us | 1.25V | 350V | 18Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1818
(0+1755+63)In Stock | AQV258AX | PANASONIC | SMD-6P Solid State Relay (MOS Output) ROHS | C2152383 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1576
(0+1571+5)In Stock | AQW214EHAX | PANASONIC | 2 Form A(SPST-NO) 1.25V 400V 26Ω 100mA SMD-8P Solid State Relay (MOS Output) ROHS | C425151 | SMD-8P | Tape & Reel (TR) | 2 Form A(SPST-NO) | 80us | 5kV | 500us | 1.25V | 400V | 26Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1558
(0+1558+0)In Stock | AQY212SX | PANASONIC | 1 Form A(SPST-NO) 1.25V 60V 830mΩ 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C719754 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 650us | 1.5kV | 80us | 1.25V | 60V | 830mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1402
(0+1402+0)In Stock | AQY212GHAX | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1.1A SMD-4P Solid State Relay (MOS Output) ROHS | C719739 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.3ms | 5kV | 100us | 1.32V | 60V | 340mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1349
(0+1347+2)In Stock | AQY210S | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 17Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C132163 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 230us | 1.5kV | 40us | 1.25V | 350V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1315
(0+1315+0)In Stock | AQY272AX | PANASONIC | SMD-4P Solid State Relay (MOS Output) ROHS | C2152191 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1188
(0+1188+0)In Stock | AQW212EHA | PANASONIC | SMD-8P Solid State Relay (MOS Output) ROHS | C527084 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1106
(410+696+0)In Stock | AQY212SZ | PANASONIC | SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2152211 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1081
(0+1081+0)In Stock | AQY212GSZ | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C129283 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.3ms | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+1000+0)In Stock | AQY280S | PANASONIC | 1 Form A(SPST-NO) 1.14V 350V 20Ω 120mA SOP-4 Solid State Relay (MOS Output) ROHS | C2936853 | SOP-4 | Tape & Reel (TR) | 1 Form A(SPST-NO) | 300us | 1.5kV | 500us | 1.14V | 350V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
982
(0+982+0)In Stock | AQV258HAX | PANASONIC | 1 Form A(SPST-NO) 1.35V 1.5kV 305Ω 20mA SMD-6P Solid State Relay (MOS Output) ROHS | C2684454 | SMD-6P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 140us | 5kV | 100us | 1.35V | 1.5kV | 305Ω | 20mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
975
(0+0+975)In Stock | AQV412EHAX | PANASONIC | SMD-6P Solid State Relay (MOS Output) ROHS | C6507047 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
956
(0+956+0)In Stock | AQV252G2SX | PANASONIC | 1 Form A(SPST-NO) 1.32V 50V 40mΩ 3A SOP-6 Solid State Relay (MOS Output) ROHS | C719719 | SOP-6 | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.5ms | 1.5kV | 80us | 1.32V | 50V | 40mΩ | 3A | - |