Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
67103
(0+15939+51164)In Stock | TLP172GM(TPL,E(O | TOSHIBA | 1 Form A(SPST-NO) 1.27V 350V 22Ω 110mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C261926 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 500us | 3.75kV | 100us | 1.27V | 350V | 22Ω | 110mA | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
31643
(0+8147+23496)In Stock | TLP240A(TP1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 600mΩ 500mA SMD-4P Solid State Relay (MOS Output) ROHS | C146360 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1ms | 5kV | 200us | 1.27V | 60V | 600mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
12253
(0+12253+0)In Stock | TLP172AM(TPL,E | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 1Ω 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2152276 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 600us | 3.75kV | 100us | 1.27V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
10848
(0+10848+0)In Stock | TLP240GA(TP1,F(O | TOSHIBA | 1 Form A(SPST-NO) 1.27V 400V 17Ω 120mA SMD-4P Solid State Relay (MOS Output) ROHS | C261930 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 600us | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
9546
(0+9546+0)In Stock | TLP175A(TPL,E | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 25Ω 100mA SMD-4P Solid State Relay (MOS Output) ROHS | C141522 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1ms | 3.75kV | 1ms | 1.27V | 60V | 25Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
6210
(0+6200+10)In Stock | TLP240A(TP1,F(O | TOSHIBA | - Solid State Relay (MOS Output) ROHS | C2931195 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
5792
(0+5792+0)In Stock | TLP176GA(TP,F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C516859 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 300us | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
4375
(0+4375+0)In Stock | TLP172A(TP,F | TOSHIBA | 1 Form A(SPST-NO) 1.15V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C99477 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 800us | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
4063
(0+1631+2432)In Stock | TLP241A(TP1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 40V 60mΩ 2A SMD-4P Solid State Relay (MOS Output) ROHS | C2152214 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 2.8ms | 5kV | 300us | 1.27V | 40V | 60mΩ | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
3839
(0+3839+0)In Stock | TLP3122(TP,F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 60V 250mΩ 1A SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C393898 | SOP-4-2.54mm | Tape & Reel (TR) | 1 Form A(SPST-NO) | 1.4ms | 1.5kV | 600us | 1.15V | 60V | 250mΩ | 1A | - | |||
Min: 1 Mult: 1 |
2753
(0+2753+0)In Stock | TLP227GA-2(F | TOSHIBA | 2 Form A(SPST-NO) 1.15V 400V 18Ω 120mA DIP-8 Solid State Relay (MOS Output) ROHS | C99481 | DIP-8 | Tube-packed | 2 Form A(SPST-NO) | 1ms | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2500
(0+0+2500)In Stock | TLP197G(TP,F) | TOSHIBA | SOP-6-2.54mm Solid State Relay (MOS Output) ROHS | C5985834 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2077
(0+2077+0)In Stock | TLP3122A(TPL,E(O | TOSHIBA | SOP-4 Solid State Relay (MOS Output) ROHS | C4153843 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
952
(0+0+952)In Stock | TLP700HF(TP,F) | TOSHIBA | SOP-6-6.8mm Solid State Relay (MOS Output) ROHS | C4153776 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
476
(0+0+476)In Stock | TLP700H(TP,F) | TOSHIBA | SOP-6-6.8mm Solid State Relay (MOS Output) ROHS | C4153775 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
134
(0+134+0)In Stock | TLP176AM(TPL,E(O | TOSHIBA | SOIC-4 Solid State Relay (MOS Output) ROHS | C5370540 | SOIC-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP240A(F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 60V 600mΩ 500mA DIP-4 Solid State Relay (MOS Output) ROHS | C1560442 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 1ms | 5kV | 200us | 1.27V | 60V | 600mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TLP3412SRH(TP,E | TOSHIBA | SMD-4P Solid State Relay (MOS Output) ROHS | C1880962 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TLP3543(F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 20V 20mΩ 4A DIP-6 Solid State Relay (MOS Output) ROHS | C1558849 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 2.5ms | 2.5kV | 100us | 1.33V | 20V | 20mΩ | 4A | - | |||
Min: 1 Mult: 1 | 0 | TLP240D(LF1,F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 200V 5Ω 250mA SMD-4P Solid State Relay (MOS Output) ROHS | C1559119 | SMD-4P | Tube-packed | 1 Form A(SPST-NO) | 1ms | 5kV | 100us | 1.27V | 200V | 5Ω | 250mA | - | |||
Min: 1 Mult: 1 | 0 | TLP4597G(F) | TOSHIBA | 1 Form B(SPST-NC) 1.15V 350V 15Ω 150mA DIP-6 Solid State Relay (MOS Output) ROHS | C1559129 | DIP-6 | Tube-packed | 1 Form B(SPST-NC) | 1ms | 2.5kV | 3ms | 1.15V | 350V | 15Ω | 150mA | - | |||
Min: 1 Mult: 1 | 0 | TLP3549(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 600V 1.35Ω 600mA DIP-8 Solid State Relay (MOS Output) ROHS | C1559449 | DIP-8 | Tube-packed | 1 Form A(SPST-NO) | 800us | 2.5kV | 70us | 1.64V | 600V | 1.35Ω | 600mA | - | |||
Min: 1 Mult: 1 | 0 | TLP222G(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 350V 25Ω 120mA DIP-4 Solid State Relay (MOS Output) ROHS | C1558728 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 300us | 2.5kV | 100us | 1.15V | 350V | 25Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | TLP240G(F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 350V 25Ω 100mA DIP-4 Solid State Relay (MOS Output) ROHS | C1560441 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 300us | 5kV | 100us | 1.27V | 350V | 25Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3554(TP1,F) | TOSHIBA | 1 Form A(SPST-NO) 1.33V 40V 50mΩ 2.5A SMD-4P Solid State Relay (MOS Output) ROHS | C2152291 | SMD-4P | Tape & Reel (TR) | 1 Form A(SPST-NO) | 800us | 2.5kV | 300us | 1.33V | 40V | 50mΩ | 2.5A | - |