Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
working temperature
|
Storage temperature
|
frequency
|
display
|
resolving power
|
size
|
Working humidity
|
current
|
voltage
|
passageway
|
Automatic shutdown
|
colour
|
accuracy
|
insulation resistance
|
Voltage resistance
|
power dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
source
|
working temperature
|
Storage temperature
|
frequency
|
display
|
resolving power
|
size
|
Working humidity
|
current
|
voltage
|
passageway
|
Automatic shutdown
|
colour
|
accuracy
|
insulation resistance
|
Voltage resistance
|
power dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | VICTOR 1036TG | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463747 | - | - | 100V-240V50/60Hz | 0-40℃ | -20℃to+60℃ | 9kHz-3.6 GHz | TFT LCD,10.4英寸,分辨率600*480 | 1Hz | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR S1015TG | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463743 | - | - | 100~240VAC、50/60Hz | 0-40℃ | ~20℃-60℃ | 9.000kHz~1.500009GHz | 9 英寸 | 1HZ | 375mm*185mm*120mm | 0°Cto30°C,≤95%相对湿度; 30°Cto40°C,≤75%相对湿度 | - | 100Vto240V | - | - | White | <5%典型值 | - | - | 28W(标称值) | |||
Min: 1 Mult: 1 | 0 | VICTOR S1010TG | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463741 | - | - | 100~240VAC、50/60Hz | 0-40℃ | ~20℃-60℃ | 9.000kHz~1.000009GHz | 9 英寸 | 1HZ | 375mm*185mm*120mm | 0°Cto30°C,≤95%相对湿度; 30°Cto40°C,≤75%相对湿度 | - | 100Vto240V | - | - | White | <5%典型值 | - | - | 28W(标称值) | |||
Min: 1 Mult: 1 | 0 | VICTOR 1015 | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463744 | - | - | 100V-240V50/60Hz | 0-40℃ | -20℃to+60℃ | 9kHz-1.5 GHz | TFT LCD,10.4英寸,分辨率600*480 | 1Hz | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR S1005 | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463738 | - | - | 100~240VAC、50/60Hz | 0-40℃ | ~20℃-60℃ | 9.000kHz~500.009MHz | 9 英寸 | 1HZ | 375mm*185mm*120mm | 0°Cto30°C,≤95%相对湿度; 30°Cto40°C,≤75%相对湿度 | - | 100Vto240V | - | - | White | <5%典型值 | - | - | 28W(标称值) | |||
Min: 1 Mult: 1 | 0 | VICTOR S1005TG | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463739 | - | - | 100~240VAC、50/60Hz | 0-40℃ | ~20℃-60℃ | 9.000kHz~500.009MHz | 9 英寸 | 1HZ | 375mm*185mm*120mm | 0°Cto30°C,≤95%相对湿度; 30°Cto40°C,≤75%相对湿度 | - | 100Vto240V | - | - | White | <5%典型值 | - | - | 28W(标称值) | |||
Min: 1 Mult: 1 | 0 | VICTOR S1010 | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463740 | - | - | 100~240VAC、50/60Hz | 0-40℃ | ~20℃-60℃ | 9.000kHz~1.000009GHz | 9 英寸 | 1HZ | 375mm*185mm*120mm | 0°Cto30°C,≤95%相对湿度; 30°Cto40°C,≤75%相对湿度 | - | 100Vto240V | - | - | White | <5%典型值 | - | - | 28W(标称值) | |||
Min: 1 Mult: 1 | 0 | VICTOR 1015TG | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463745 | - | - | 100V-240V50/60Hz | 0-40℃ | -20℃to+60℃ | 9kHz-1.5 GHz | TFT LCD,10.4英寸,分辨率600*480 | 1Hz | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 1036 | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463746 | - | - | 100V-240V50/60Hz | 0-40℃ | -20℃to+60℃ | 9kHz-3.6 GHz | TFT LCD,10.4英寸,分辨率600*480 | 1Hz | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 5000 8mm | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463892 | - | - | 可充电锂电池组9.6V,外接充电器 | ~10℃~40℃ | ~10℃~60℃ | 40HZ~70HZ | - | - | 240mm*170mm*68mm | <80% | 10mA~6000A | DC9.5V~10.5V | 4路电压,4路电流 | 在告警/趋势图记录/暂态捕捉模式(等待或者进行中)Down,仪器不自动关机.在其它测试模式Down,15分钟内无按键操作,提示1分钟后自动关机 | - | - | 仪器线路与护套外壳之间≥10MΩ,双重绝缘,带绝缘防振护套 | 仪器线路与外壳间耐受3700V/50Hz的正弦波交流电压历时1分钟 | - | |||
Min: 1 Mult: 1 | 0 | VICTOR S1015 | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463742 | - | - | 100~240VAC、50/60Hz | 0-40℃ | ~20℃-60℃ | 9.000kHz~1.500009GHz | 9 英寸 | 1HZ | 375mm*185mm*120mm | 0°Cto30°C,≤95%相对湿度; 30°Cto40°C,≤75%相对湿度 | - | 100Vto240V | - | - | White | <5%典型值 | - | - | 28W(标称值) | |||
Min: 1 Mult: 1 | 0 | VICTOR 5000A 7.5mm | VICTOR(Double King Industrial Holdings) | - Spectrum analyzer ROHS | C7463897 | - | - | 可充锂电池组11.1V,外接充电器 | ~10℃~40℃ | ~10℃~60℃ | 40HZ~70HZ | - | - | 265mm*215mm*85mm | <80% | - | - | 4路电压,4路电流 | 在告警/趋势图记录/启动电流侦测/暂态捕捉/在线功率和电能模式(等待或者进行中)Down,仪器不自动关机. 在其它测试模式Down,15分钟内无按键操作,提示1分钟后自动关机 | - | - | 仪器线路与护套外壳之间≥10MΩ | 仪器线路与外壳间耐受3700V/50Hz的正弦波交流电压历时1分钟 | 耗电流410mA,电池满电可连续工作约15小时 |