Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
2740
(0+0+2740)In Stock | MMBD4148CA RFG | Taiwan Semiconductor | SOT-23 Switching Diode ROHS | C2977535 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+2260+0)In Stock | BAS21 RFG | Taiwan Semiconductor | 250V 1.25V@200mA 50ns 200mA SOT-23 Switching Diode ROHS | C486008 | SOT-23 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | - | 1.25V@200mA | 50ns | 100nA@200V | 200mA | - | ||
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
1500
(0+1480+20)In Stock | MMBD4148CC RFG | Taiwan Semiconductor | 100V Dual Common Cathode 1V@10mA 4ns 200mA SOT-23 Switching Diode ROHS | C483923 | SOT-23 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | Dual Common Cathode | 1V@10mA | 4ns | 15uA@600V | 200mA | - | ||
DEALS | Min: 10 Mult: 10
Full Reel: 3000
|
1310
(0+0+1310)In Stock | BAV21WS RR | Taiwan Semiconductor | 250V Single 1.25V@200mA 50ns 200mA SOD-323F Switching Diode ROHS | C478609 | SOD-323F | Tape & Reel (TR) | 250V | -65℃~+150℃@(Tj) | Single | 1.25V@200mA | 50ns | 100nA@250V | 200mA | - | ||
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
420
(0+340+80)In Stock | BAW56 RFG | Taiwan Semiconductor | 70V 1 Pair Common Anode 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C486020 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1 Pair Common Anode | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | - | ||
90% OFF | Min: 1 Mult: 1 |
287
(0+287+0)In Stock | 1N4148 A0G | Taiwan Semiconductor | 100V Single 1V@10mA 4ns 150mA DO-35 Switching Diode ROHS | C483897 | DO-35 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Single | 1V@10mA | 4ns | 5uA@75V | 150mA | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
40
(0+0+40)In Stock | 1N4148WS RRG | Taiwan Semiconductor | 75V Single 1V@10mA 4ns 150mA SOD-323F Switching Diode ROHS | C485027 | SOD-323F | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | Single | 1V@10mA | 4ns | 5uA@75V | - | 150mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
40
(0+40+0)In Stock | BAV70 RFG | Taiwan Semiconductor | 70V Dual Common Cathode 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C486016 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | Dual Common Cathode | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | ES3DBHR5G | Taiwan Semiconductor | 200V 1V@3A 35ns 3A DO-214AA(SMB) Switching Diode ROHS | C17651580 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 1V@3A | 35ns | 100uA@200V | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3B V7G | Taiwan Semiconductor | DO-214AB(SMC) Switching Diode ROHS | C19461049 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | HS3M R7G | Taiwan Semiconductor | DO-214AB(SMC) Switching Diode ROHS | C19596493 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3J V7G | Taiwan Semiconductor | DO-214AB(SMC) Switching Diode ROHS | C19322831 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SFAS806GH | Taiwan Semiconductor | TO-263AB(D2PAK) Switching Diode ROHS | C19432968 | TO-263AB(D2PAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | HS1B R3G | Taiwan Semiconductor | DO-214AC(SMA) Switching Diode ROHS | C19562447 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV20WS-G RRG | Taiwan Semiconductor | SOD-323 Switching Diode ROHS | C17673008 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LL4448 L0G | Taiwan Semiconductor | 75V 1V@100mA 4ns 150mA DO-213AC(MiniMELF) Switching Diode ROHS | C17693959 | DO-213AC(MiniMELF) | Tape & Reel (TR) | 75V | -65℃~+175℃ | - | 1V@100mA | 4ns | 5uA@75V | 150mA | - | |||
Min: 1 Mult: 1 | 0 | SF1606G | Taiwan Semiconductor | 400V 1.3V@8A 35ns 16A TO-220AB Switching Diode ROHS | C17692293 | TO-220AB | Tube-packed | 400V | -55℃~+150℃ | - | 1.3V@8A | 35ns | 10uA@400V | 16A | - | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1DLHR3G | Taiwan Semiconductor | 200V 1.3V@800mA 150ns 800mA SMA Switching Diode ROHS | C17692341 | SMA | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 1.3V@800mA | 150ns | 5uA@200V | 800mA | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | UG06A | Taiwan Semiconductor | 50V 950mV@600mA 15ns 600mA - Switching Diode ROHS | C17630776 | - | Tape & Reel (TR) | 50V | -55℃~+150℃ | - | 950mV@600mA | 15ns | 5uA@50V | 600mA | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S1MLSHRVG | Taiwan Semiconductor | SOD-123HE Switching Diode ROHS | C17697992 | SOD-123HE | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF34GH | Taiwan Semiconductor | 200V 950mV@3A 35ns 3A DO-201AD Switching Diode ROHS | C17651236 | DO-201AD | Tape & Reel (TR) | 200V | -55℃~+150℃ | - | 950mV@3A | 35ns | 5uA@200V | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS2MAL | Taiwan Semiconductor | 1kV 1.05V@2A 500ns 2A DO-221AC(SMA) Switching Diode ROHS | C17587413 | DO-221AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | - | 1.05V@2A | 500ns | 1uA@1000V | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 850
| 0 | MUR340SB R5G | Taiwan Semiconductor | 400V 1.25V@3A 50ns 3A DO-214AA(SMB) Switching Diode ROHS | C17689690 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+175℃ | - | 1.25V@3A | 50ns | 10uA@400V | 3A | - | |||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS2GFS | Taiwan Semiconductor | 400V 1.3V@2A 150ns 2A SOD-128 Switching Diode ROHS | C17587940 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | - | 1.3V@2A | 150ns | 1uA@400V | 2A | - | |||
Min: 1 Mult: 1 | 0 | SF3004PT | Taiwan Semiconductor | 200V 950mV@15A 35ns 30A TO-247AD Switching Diode ROHS | C17649256 | TO-247AD | Tube-packed | 200V | -55℃~+150℃ | - | 950mV@15A | 35ns | 10uA@200V | 30A | - |