Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
2950
(0+0+2950)In Stock | BAV23CC | (DIOTEC) | SOT-23 Switching Diode ROHS | C3028992 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | 1N4148W | (DIOTEC) | 75V 1.25V@150mA 4ns 150mA SOD-123F Switching Diode ROHS | C212811 | SOD-123F | Tape & Reel (TR) | 75V | -55℃~+150℃ | - | 1.25V@150mA | 4ns | 1uA@75V | 150mA | |||
Min: 50 Mult: 50
Full Reel: 2500
| Discontinued at LCSC | LL4148 | (DIOTEC) | 75V Single 1V@10mA 4ns 500mA SOD-80C Switching Diode ROHS | C212826 | SOD-80C | Tape & Reel (TR) | 75V | -50℃~+175℃@(Tj) | Single | 1V@10mA | 4ns | 5uA@75V | 500mA | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | 1N4148WS | (DIOTEC) | 75V Single 1.25V@150mA 4ns 300mA SOD-323 Switching Diode ROHS | C212832 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V@150mA | 4ns | 1uA@75V | 300mA | |||
Min: 5 Mult: 5
Full Reel: 7500
| Discontinued at LCSC | ER1M | (DIOTEC) | 1kV Single 1.7V@1A 75ns 6A SMA(DO-214AC) Switching Diode ROHS | C212846 | SMA(DO-214AC) | Tape & Reel (TR) | 1kV | -50℃~+150℃@(Tj) | Single | 1.7V@1A | 75ns | 5uA@1000V | 6A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RAL1D | (DIOTEC) | 200V 1.3V@1A 150ns 1A DO-213AA Switching Diode ROHS | C17200256 | DO-213AA | Tape & Reel (TR) | 200V | -50℃~+175℃ | - | 1.3V@1A | 150ns | 3uA@200V | 1A | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | USL1J | (DIOTEC) | 600V 1.7V@1A 75ns 1A SOD-123F(SMF) Switching Diode ROHS | C17234223 | SOD-123F(SMF) | Tape & Reel (TR) | 600V | -50℃~+150℃ | - | 1.7V@1A | 75ns | 1uA@600V | 1A | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SA262 | (DIOTEC) | DO-213AB(MELF) Switching Diode ROHS | C17305062 | DO-213AB(MELF) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | FE1B | (DIOTEC) | DO-15(DO-204AC) Switching Diode ROHS | C17197001 | DO-15(DO-204AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF600A | (DIOTEC) | 50V 1V@5A 75ns 6A Plugin Switching Diode ROHS | C17301158 | Plugin | Tape & Reel (TR) | 50V | -50℃~+175℃ | - | 1V@5A | 75ns | 10uA@50V | 6A | |||
Min: 1 Mult: 1 | 0 | FT2000KB | (DIOTEC) | 100V 960mV@20A 200ns 20A TO-220AC-2 Switching Diode ROHS | C17351490 | TO-220AC-2 | Tube-packed | 100V | -50℃~+150℃ | - | 960mV@20A | 200ns | 5uA@100V | 20A | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SA156 | (DIOTEC) | DO-213AB(MELF) Switching Diode ROHS | C17451328 | DO-213AB(MELF) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | EGL34A | (DIOTEC) | 50V 1.25V@500mA 50ns 500mA DO-213AA Switching Diode ROHS | C17228783 | DO-213AA | Tape & Reel (TR) | 50V | -50℃~+175℃ | - | 1.25V@500mA | 50ns | 5uA@50V | 500mA | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | FRL1G | (DIOTEC) | 400V 1.3V@1A 150ns 1A SOD-123F(SMF) Switching Diode ROHS | C17259633 | SOD-123F(SMF) | Tape & Reel (TR) | 400V | -50℃~+150℃ | - | 1.3V@1A | 150ns | 5uA@400V | 1A | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | FRL1M | (DIOTEC) | SOD-123F(SMF) Switching Diode ROHS | C17436127 | SOD-123F(SMF) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3F | (DIOTEC) | SMC(DO-214AB) Switching Diode ROHS | C17387100 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1250
| 0 | SA154 | (DIOTEC) | DO-213AB(MELF) Switching Diode ROHS | C17561595 | DO-213AB(MELF) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | ER3B | (DIOTEC) | SMC(DO-214AB) Switching Diode ROHS | C17572183 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SUF4002-CT | (DIOTEC) | 100V 1V@1A 50ns 1A DO-213AB Switching Diode ROHS | C17638692 | DO-213AB | Bag-packed | 100V | -50℃~+175℃ | - | 1V@1A | 50ns | 5uA@100V | 1A | |||
Min: 1 Mult: 1
Full Reel: 1700
| 0 | BY396 | (DIOTEC) | DO-201 Switching Diode ROHS | C17661726 | DO-201 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | FT2000AB | (DIOTEC) | 100V 960mV@20A 200ns 20A TO-220AC-2 Switching Diode ROHS | C17593951 | TO-220AC-2 | Tube-packed | 100V | -50℃~+150℃ | - | 960mV@20A | 200ns | 5uA@100V | 20A | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | ER3D | (DIOTEC) | 200V 1V@3A 35ns 3A SMC(DO-214AB) Switching Diode ROHS | C17615123 | SMC(DO-214AB) | Tape & Reel (TR) | 200V | -50℃~+150℃ | - | 1V@3A | 35ns | 5uA@200V | 3A | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SFE1G | (DIOTEC) | DO-213AB(MELF) Switching Diode ROHS | C17699469 | DO-213AB(MELF) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | MR824 | (DIOTEC) | 400V 1.2V@5A 300ns 5A Plugin Switching Diode ROHS | C17478851 | Plugin | Tape & Reel (TR) | 400V | -50℃~+150℃ | - | 1.2V@5A | 300ns | 10uA@400V | 5A | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | FX20K120 | (DIOTEC) | Plugin Switching Diode ROHS | C17568399 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - |