Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
38761
(311+38450+0)In Stock | 1N4148W-TP | MCC(Micro Commercial Components) | 100V 1.25V@150mA 4ns 150mA SOD-123 Switching Diode ROHS | C77978 | SOD-123 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 1uA@75V | 150mA | |||
Min: 50 Mult: 50
Full Reel: 8000
|
13250
(0+13250+0)In Stock | 1N4148X-TP | MCC(Micro Commercial Components) | 75V 1.25V@150mA 4ns 150mA SOD-523 Switching Diode ROHS | C507292 | SOD-523 | Tape & Reel (TR) | 75V | -65℃~+150℃ | - | 1.25V@150mA | 4ns | 1uA@75V | 150mA | |||
Min: 20 Mult: 20
Full Reel: 8000
|
7900
(0+0+7900)In Stock | BAS516HE3-TP | MCC(Micro Commercial Components) | 100V 1.25V@150mA 4ns 250mA SOD-523 Switching Diode ROHS | C7463940 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃ | - | 1.25V@150mA | 4ns | 1uA@75V | 250mA | |||
Min: 20 Mult: 20
Full Reel: 8000
|
5460
(0+0+5460)In Stock | 1N4148XHE3-TP | MCC(Micro Commercial Components) | 100V Single 1.25V@150mA 4ns 150mA SOD-523 Switching Diode ROHS | C3313102 | SOD-523 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | Single | 1.25V@150mA | 4ns | 1uA@75V | 150mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
4480
(0+1540+2940)In Stock | BAV70-TP | MCC(Micro Commercial Components) | 75V Dual Common Cathode 1.25V@150mA 4ns 200mA SOT-23 Switching Diode ROHS | C78742 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Ta) | Dual Common Cathode | 1.25V@150mA | 4ns | 2.5uA@75V | 200mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2920
(0+0+2920)In Stock | BAV21WHE3-TP | MCC(Micro Commercial Components) | 200V Single 1.25V@200mA 50ns 200mA SOD-123 Switching Diode ROHS | C3313015 | SOD-123 | Tape & Reel (TR) | 200V | -55℃~+150℃@(Tj) | Single | 1.25V@200mA | 50ns | 100nA@200V | 200mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2900
(0+2900+0)In Stock | 1N4448WX-TP | MCC(Micro Commercial Components) | 75V 1.25V@150mA 4ns 250mA SOD-323 Switching Diode ROHS | C712353 | SOD-323 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 2.5uA@75V | 250mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2850
(0+2850+0)In Stock | BAS16WX-TP | MCC(Micro Commercial Components) | 75V Single 1.25V@150mA 6ns 100mA SOD-323 Switching Diode ROHS | C3313062 | SOD-323 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V@150mA | 6ns | 1uA@75V | 100mA | |||
Min: 20 Mult: 20
Full Reel: 8000
|
2720
(0+2720+0)In Stock | 1N4448X-TP | MCC(Micro Commercial Components) | 75V 1.25V@150mA 4ns 250mA SOD-523 Switching Diode ROHS | C780067 | SOD-523 | Tape & Reel (TR) | 75V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 2.5uA@75V | 250mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2650
(0+2650+0)In Stock | 1N4448W-TP | MCC(Micro Commercial Components) | 75V 1V@100mA 4ns 250mA SOD-123 Switching Diode ROHS | C668855 | SOD-123 | Tape & Reel (TR) | 75V | -55℃~+125℃@(Tj) | - | 1V@100mA | 4ns | 2.5uA@75V | 250mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
2300
(0+2300+0)In Stock | BAS316-TP | MCC(Micro Commercial Components) | 100V 1.25V@150mA 4ns 250mA SOD-323 Switching Diode ROHS | C668862 | SOD-323 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 1uA@75V | 250mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+2260+0)In Stock | MMBD1503-TP | MCC(Micro Commercial Components) | 180V Dual 1.3V@200mA 200mA SOT-23 Switching Diode ROHS | C5449251 | SOT-23 | Tape & Reel (TR) | 180V | - | Dual | 1.3V@200mA | - | - | 200mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1960
(0+1960+0)In Stock | BAS21WS-TP | MCC(Micro Commercial Components) | 250V 1.25V@200mA 50ns 250mA SOD-323 Switching Diode ROHS | C914261 | SOD-323 | Tape & Reel (TR) | 250V | -55℃~+150℃@(Tj) | - | 1.25V@200mA | 50ns | 100nA@200V | 250mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
1820
(0+1820+0)In Stock | 1N4148WHE3-TP | MCC(Micro Commercial Components) | 100V 1.25V@150mA 4ns 150mA SOD-123 Switching Diode ROHS | C712340 | SOD-123 | Tape & Reel (TR) | 100V | -65℃~+150℃@(Tj) | - | 1.25V@150mA | 4ns | 1uA@75V | 150mA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
1800
(0+1800+0)In Stock | 1SS355-TP | MCC(Micro Commercial Components) | 80V 1.2V@100mA 4ns 150mA SOD-323 Switching Diode ROHS | C668856 | SOD-323 | Tape & Reel (TR) | 80V | -65℃~+150℃@(Tj) | - | 1.2V@100mA | 4ns | 100nA@80V | 150mA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
560
(0+0+560)In Stock | MMDL914-TP | MCC(Micro Commercial Components) | 100V 1V@10mA 4ns 200mA SOD-323 Switching Diode ROHS | C668970 | SOD-323 | Tape & Reel (TR) | 100V | -55℃~+150℃@(Tj) | - | 1V@10mA | 4ns | 50uA@75V | 200mA | |||
DEALS | Min: 20 Mult: 20
Full Reel: 3000
|
480
(0+480+0)In Stock | MMBD914-TP | MCC(Micro Commercial Components) | 75V Single 855mV@10mA 4ns 150mA SOT-23 Switching Diode ROHS | C668967 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 855mV@10mA | 4ns | 25nA@20V | 150mA | ||
Min: 50 Mult: 50
Full Reel: 3000
|
450
(0+450+0)In Stock | BAV99-TP | MCC(Micro Commercial Components) | 70V Dual 1.25V@150mA 6ns 200mA SOT-23 Switching Diode ROHS | C78714 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Ta) | Dual | 1.25V@150mA | 6ns | 2.5uA@70V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 3000
|
3
(0+3+0)In Stock | BAS116-TP | MCC(Micro Commercial Components) | 75V Single 1.25V@150mA 3us 200mA SOT-23 Switching Diode ROHS | C725527 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃@(Tj) | Single | 1.25V@150mA | 3us | 5nA@75V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | FR1007GP-TP | MCC(Micro Commercial Components) | 1kV 1.3V@10A 500ns 10A Plugin Switching Diode ROHS | C17215784 | Plugin | Tape & Reel (TR) | 1kV | -55℃~+150℃ | - | 1.3V@10A | 500ns | 5uA@1000V | 10A | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | UG2DAFL-TP | MCC(Micro Commercial Components) | 200V 930mV@2A 25ns 2A DO-221AC Switching Diode ROHS | C17257186 | DO-221AC | Tape & Reel (TR) | 200V | -55℃~+175℃ | - | 930mV@2A | 25ns | 2uA@200V | 2A | |||
Min: 1 Mult: 1
Full Reel: 1200
| 0 | MUR415GP-TP | MCC(Micro Commercial Components) | 150V 1V@4A 45ns 4A DO-201AD Switching Diode ROHS | C17330536 | DO-201AD | Tape & Reel (TR) | 150V | -55℃~+150℃ | - | 1V@4A | 45ns | 10uA@150V | 4A | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | FR205GP-TP | MCC(Micro Commercial Components) | DO-15 Switching Diode ROHS | C17301595 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | R3000FGP-TP | MCC(Micro Commercial Components) | 3kV 5V@500mA 300ns 200mA DO-41 Switching Diode ROHS | C17232007 | DO-41 | Tape & Reel (TR) | 3kV | -55℃~+150℃ | - | 5V@500mA | 300ns | 5uA@3000V | 200mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV199WTHE3-TP | MCC(Micro Commercial Components) | 85V Dual 1.25V@150mA 160mA SOT-323 Switching Diode ROHS | C17189087 | SOT-323 | Tape & Reel (TR) | 85V | - | Dual | 1.25V@150mA | - | - | 160mA |