Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 2500
|
6725
(0+0+6725)In Stock | BT136S-600E | Minos | 10mA 10mA 600V Two-way thyristor TO-252 TRIACs ROHS | C2980277 | TO-252 | Tape & Reel (TR) | 10mA | 10mA | 1.7V | 1.5W | 4A | -40℃~+125℃ | 600V | 30A@60Hz | Two-way thyristor | 1.5V | |||
5% OFF | Min: 5 Mult: 5 |
3195
(0+2755+440)In Stock | BT136-600E | Minos | 10mA 10mA 600V Two-way thyristor TO-220 TRIACs ROHS | C2980276 | TO-220 | Tube-packed | 10mA | 10mA | 1.7V | 1.5W | 4A | -40℃~+125℃ | 600V | 30A@60Hz | Two-way thyristor | 1.5V | ||
5% OFF | Min: 1 Mult: 1 |
1857
(0+1852+5)In Stock | BTA16-600B | Minos | 25mA 30mA 600V Two-way thyristor TO-220 TRIACs ROHS | C5452761 | TO-220 | Tube-packed | 25mA | 30mA | 1.4V | 5W | 16A | -40℃~+125℃ | 600V | 170A@60Hz | Two-way thyristor | 1.5V | ||
Min: 5 Mult: 5
Full Reel: 2500
|
1800
(0+0+1800)In Stock | BT136S-800E | Minos | 10mA 10mA 800V Two-way thyristor TO-252 TRIACs ROHS | C7587852 | TO-252 | Tape & Reel (TR) | 10mA | 10mA | 1.7V | 1.5W | 4A | -40℃~+125℃ | 800V | 30A@60Hz | Two-way thyristor | 1.5V | |||
Min: 1 Mult: 1 |
1000
(0+0+1000)In Stock | BTA16-800B | Minos | TO-220 TRIACs ROHS | C22389975 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | BTB06-600B | Minos | TO-220 TRIACs ROHS | C22389985 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | BT139-600E | Minos | TO-220 TRIACs ROHS | C22389969 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | BTB04-600B | Minos | TO-220 TRIACs ROHS | C22389984 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | BTA12-800B | Minos | TO-220 TRIACs ROHS | C22389974 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
1000
(0+0+1000)In Stock | BT139-800E | Minos | TO-220 TRIACs ROHS | C22389970 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
940
(0+0+940)In Stock | BTA04-600B | Minos | 10mA 5mA 600V Two-way thyristor TO-220 TRIACs ROHS | C5452759 | TO-220 | Tube-packed | 10mA | 5mA | 1.7V | 1.5W | 4A | -40℃~+125℃ | 600V | 30A@60Hz | Two-way thyristor | 1.5V | |||
5% OFF | Min: 1 Mult: 1 |
331
(0+141+190)In Stock | BTA41-600B | Minos | 80mA 50mA 600V Two-way thyristor TO247 TRIACs ROHS | C5452762 | TO247 | Tube-packed | 80mA | 50mA | 1.55V | 1W | 40A | -40℃~+125℃ | 600V | 420A@60Hz | Two-way thyristor | 1.5V | ||
Min: 5 Mult: 5 |
50
(0+50+0)In Stock | BT137-600E | Minos | 15mA 30mA 600V Two-way thyristor TO-220 TRIACs ROHS | C5352773 | TO-220 | Tube-packed | 15mA | 30mA | 1.4V | 5W | 4A | -40℃~+125℃ | 600V | 88A@60Hz | Two-way thyristor | 1.5V | |||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | BTA12-600B | Minos | 20mA 30mA 600V Two-way thyristor TO-220 TRIACs ROHS | C5452760 | TO-220 | Tube-packed | 20mA | 30mA | 1.4V | 5W | 12A | -40℃~+125℃ | 600V | 130A@60Hz | Two-way thyristor | 1.5V | |||
Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | BT138S-600E | Minos | 10mA 10mA 600V Two-way thyristor TO-252 TRIACs ROHS | C19272216 | TO-252 | Tape & Reel (TR) | 10mA | 10mA | 1.7V | 1.5W | 8A | -40℃~+125℃ | 600V | 70A | Two-way thyristor | 1.4V | |||
Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | BT138S-800E | Minos | 10mA 10mA 800V Two-way thyristor TO-252 TRIACs ROHS | C19272217 | TO-252 | Tape & Reel (TR) | 10mA | 10mA | 1.7V | 1.5W | 8A | -40℃~+125℃ | 800V | 70A | Two-way thyristor | 1.4V |