Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Output Current
|
Fall time
|
Rise time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 1500
|
79890
(0+52590+27300)In Stock | GX817C-S | GUOXIN JIAPIN SEMICONDUCTOR | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2684625 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 50mA | 18us@2mA,100Ω | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 10 Mult: 10
Full Reel: 3000
|
12570
(0+2480+10090)In Stock | GX357NC | GUOXIN JIAPIN SEMICONDUCTOR | 80V 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2684626 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | - | -55℃~+100℃ | - | 4us@2mA,100Ω | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 10 Mult: 10
Full Reel: 1500
|
2660
(0+2660+0)In Stock | GX817B-S | GUOXIN JIAPIN SEMICONDUCTOR | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C2684624 | SOP-4-2.54mm | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 50mA | 18us@2mA,100Ω | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2170
(0+0+2170)In Stock | EL1018 | GUOXIN JIAPIN SEMICONDUCTOR | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4 Transistor Output Optocoupler ROHS | C7472410 | SOP-4 | Tape & Reel (TR) | 80V | 5kV | - | 50mA | - | - | 300mV@1mA,10mA | 1 | 6V | 1.45V | - | DC | |||
Min: 10 Mult: 10
Full Reel: 3000
|
930
(0+0+930)In Stock | EL1019 | GUOXIN JIAPIN SEMICONDUCTOR | 80V 5kV 50mA 300mV@1mA,10mA 1 6V 1.45V DC SOP-4 Transistor Output Optocoupler ROHS | C7472411 | SOP-4 | Tape & Reel (TR) | 80V | 5kV | - | 50mA | - | - | 300mV@1mA,10mA | 1 | 6V | 1.45V | - | DC | |||
Min: 20 Mult: 20 |
40
(0+40+0)In Stock | GX817B | GUOXIN JIAPIN SEMICONDUCTOR | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C2684621 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 50mA | 18us@2mA,100Ω | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 10 Mult: 10 |
20
(0+20+0)In Stock | GX817MC | GUOXIN JIAPIN SEMICONDUCTOR | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C2684623 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 50mA | 18us@2mA,100Ω | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 20 Mult: 20 | 0 | GX817C | GUOXIN JIAPIN SEMICONDUCTOR | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C2684622 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 50mA | 18us@2mA,100Ω | 18us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC |