Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Rise time
|
Operating Temperature
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
31188
(0+30104+1084)In Stock | HCPL-181-00BE | Broadcom/AVAGO | 80V 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C9213 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 4us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | |||
Min: 1 Mult: 1
Full Reel: 750
|
8328
(235+4501+3592)In Stock | HCNR201-500E | Broadcom/AVAGO | 5kV 1 1.6V SOP-8-2.54mm Transistor Output Optocoupler ROHS | C27465 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | -55℃~+100℃ | - | - | - | 1 | - | 1.6V | - | - | 5kV | |||
Min: 1 Mult: 1
Full Reel: 3000
|
4055
(0+2207+1848)In Stock | HCPL-181-000E | Broadcom/AVAGO | 80V 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C692017 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 4us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | |||
Min: 1 Mult: 1
Full Reel: 750
|
3661
(0+0+3661)In Stock | HCNR200-500E | Broadcom/AVAGO | SOP-8-2.54mm Transistor Output Optocoupler ROHS | C23785 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2820
(1237+1583+0)In Stock | ACPL-247-500E | Broadcom/AVAGO | 80V 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOP-16-4.4mm Transistor Output Optocoupler ROHS | C188681 | SOP-16-4.4mm | Tape & Reel (TR) | 80V | 2us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | 6V | 1.2V | Phototransistor | DC | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2207
(0+207+2000)In Stock | HCPL-181-00CE | Broadcom/AVAGO | 80V 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C78047 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 4us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 850
|
1565
(0+738+827)In Stock | QCPL-329J-500E | Broadcom/AVAGO | SO-16 Transistor Output Optocoupler ROHS | C692109 | SO-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
1556
(0+19+1537)In Stock | HCNR200-000E | Broadcom/AVAGO | 5kV 1 9V 1.6V DIP-8 Transistor Output Optocoupler ROHS | C160595 | DIP-8 | Tube-packed | - | - | -40℃~+85℃ | - | - | - | 1 | 9V | 1.6V | Photodiodes | - | 5kV | |||
Min: 1 Mult: 1
Full Reel: 750
|
1513
(625+888+0)In Stock | HCNR201-550E | Broadcom/AVAGO | SOP-8-2.54mm Transistor Output Optocoupler ROHS | C691996 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1238
(25+1213+0)In Stock | ACPL-244-500E | Broadcom/AVAGO | 80V 50mA 400mV@2.4mA,8mA 4 6V 1.2V AC,DC SOP-16-4.4mm Transistor Output Optocoupler ROHS | C691929 | SOP-16-4.4mm | Tape & Reel (TR) | 80V | 2us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | 6V | 1.2V | Phototransistor | AC,DC | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1160
(0+1160+0)In Stock | HCPL-181-00DE | Broadcom/AVAGO | 80V 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C188708 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 4us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+0+1000)In Stock | HCPL-817-50BE | Broadcom/AVAGO | 5kV 50mA 1 1.2V SMD-4P Transistor Output Optocoupler ROHS | C2927831 | SMD-4P | Tape & Reel (TR) | - | 4us | -30℃~+100℃ | 50mA | 3us | - | 1 | - | 1.2V | - | - | 5kV | |||
Min: 1 Mult: 1
Full Reel: 750
|
802
(0+798+4)In Stock | HCNR200-550E | Broadcom/AVAGO | 5kV 1 1.6V SMD-8P Transistor Output Optocoupler ROHS | C961427 | SMD-8P | Tape & Reel (TR) | - | - | -55℃~+100℃ | - | - | - | 1 | - | 1.6V | - | - | 5kV | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 850
|
738
(0+1+737)In Stock | QCPL-325J-500E | Broadcom/AVAGO | SOP-16 Transistor Output Optocoupler ROHS | C2837512 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1000
|
719
(0+719+0)In Stock | HCPL-817-56BE | Broadcom/AVAGO | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C40666 | SMD-4P | Tape & Reel (TR) | 70V | 4us@2mA,100Ω | -30℃~+100℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
|
715
(0+715+0)In Stock | ACPL-K43T-500E | Broadcom/AVAGO | 5kV 8mA 1 SO-8 Transistor Output Optocoupler ROHS | C364866 | SO-8 | Tape & Reel (TR) | - | - | - | 8mA | - | - | 1 | - | - | - | - | 5kV | |||
Min: 1 Mult: 1
Full Reel: 3000
|
679
(0+679+0)In Stock | ACPL-217-500E | Broadcom/AVAGO | 3.75kV 50mA 1 1.2V SOP-4-2.8mm Transistor Output Optocoupler ROHS | C2939626 | SOP-4-2.8mm | Tape & Reel (TR) | - | 2us | -55℃~+110℃ | 50mA | 3us | - | 1 | - | 1.2V | - | - | 3.75kV | |||
Min: 1 Mult: 1 |
656
(13+642+1)In Stock | HCNR201-000E | Broadcom/AVAGO | 5kV 1 1.6V DIP-8 Transistor Output Optocoupler ROHS | C9066 | DIP-8 | Tube-packed | - | - | -55℃~+100℃ | - | - | - | 1 | - | 1.6V | - | - | 5kV | |||
Min: 1 Mult: 1
Full Reel: 2000
|
440
(0+440+0)In Stock | ACPL-247-560E | Broadcom/AVAGO | 80V 50mA 400mV@2.4mA,8mA 4 6V 1.2V DC SOP-16-4.4mm Transistor Output Optocoupler ROHS | C188682 | SOP-16-4.4mm | Tape & Reel (TR) | 80V | 2us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 4 | 6V | 1.2V | Phototransistor | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
330
(0+299+31)In Stock | HCPL-0701-500E | Broadcom/AVAGO | 60mA 3.75kV 1 1.4V SO-8 Transistor Output Optocoupler ROHS | C113274 | SO-8 | Tape & Reel (TR) | - | - | -40℃~+85℃ | 60mA | - | - | 1 | - | 1.4V | - | - | 3.75kV | |||
Min: 1 Mult: 1
Full Reel: 2000
|
193
(0+193+0)In Stock | ACPL-227-50BE | Broadcom/AVAGO | 80V 50mA 400mV@2.4mA,8mA 2 6V 1.2V DC SO-8-4.4mm Transistor Output Optocoupler ROHS | C691928 | SO-8-4.4mm | Tape & Reel (TR) | 80V | 2us@2mA,100Ω | -55℃~+110℃ | 50mA | 3us@2mA,100Ω | 400mV@2.4mA,8mA | 2 | 6V | 1.2V | Phototransistor | DC | - | |||
Min: 1 Mult: 1 |
163
(0+95+68)In Stock | HCPL-817-00BE | Broadcom/AVAGO | 70V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C2927830 | DIP-4 | Tube-packed | 70V | 4us@2mA,100Ω | -30℃~+100℃ | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | 5kV | |||
Min: 1 Mult: 1
Full Reel: 3000
|
153
(0+153+0)In Stock | ACPL-214-500E | Broadcom/AVAGO | 3kV 50mA 1 1.2V SOIC-4 Transistor Output Optocoupler ROHS | C5361360 | SOIC-4 | Tape & Reel (TR) | - | 2us | -55℃~+110℃ | 50mA | 3us | - | 1 | - | 1.2V | - | - | 3kV | |||
Min: 1 Mult: 1
Full Reel: 1000
|
150
(0+0+150)In Stock | ACPL-W454-560E | Broadcom/AVAGO | 5kV 8mA 1 1.5V SSO-6 Transistor Output Optocoupler ROHS | C691970 | SSO-6 | Tape & Reel (TR) | - | - | -55℃~+100℃ | 8mA | - | - | 1 | - | 1.5V | - | - | 5kV | |||
Min: 1 Mult: 1
Full Reel: 3000
|
90
(0+13+77)In Stock | HCPL-181-00AE | Broadcom/AVAGO | 80V 50mA 200mV@1mA,20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | C692018 | SOP-4-2.54mm | Tape & Reel (TR) | 80V | 4us@2mA,100Ω | -55℃~+100℃ | 50mA | 3us@2mA,100Ω | 200mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | - |