Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Isolation Voltage(rms)
|
Operating Temperature
|
Rise time
|
Output Current
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 |
2365
(0+0+2365)In Stock | UPC817XG-D04-T | UTC(Unisonic Tech) | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C2900479 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 10 Mult: 10
Full Reel: 1500
|
1870
(0+0+1870)In Stock | UPC817BG-C04-R | UTC(Unisonic Tech) | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC SMD-4P Transistor Output Optocoupler ROHS | C696241 | SMD-4P | Tape & Reel (TR) | 35V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 | 0 | UPC817CG-D04-T | UTC(Unisonic Tech) | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C127009 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 5 Mult: 5 | 0 | UPC817AG-D04-T | UTC(Unisonic Tech) | 35V 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C2900480 | DIP-4 | Tube-packed | 35V | - | -55℃~+110℃ | 4us@2mA,100Ω | - | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC | |||
Min: 10 Mult: 10 | 0 | UPC817BG-D04-T | UTC(Unisonic Tech) | 35V 5kV 50mA 100mV@1mA,20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | C118460 | DIP-4 | Tube-packed | 35V | 5kV | -55℃~+110℃ | 4us@2mA,100Ω | 50mA | 3us@2mA,100Ω | 100mV@1mA,20mA | 1 | 6V | 1.2V | Phototransistor | DC |