Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output current
|
input voltage
|
Automatic shutdown
|
Resolution
|
source
|
Measurement range
|
External dimensions
|
Sampling rate
|
weight
|
frequency
|
working temperature
|
Storage temperature
|
Environmental humidity
|
colour
|
measuring range
|
output voltage
|
resolving power
|
transmission mode
|
transmission distance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output current
|
input voltage
|
Automatic shutdown
|
Resolution
|
source
|
Measurement range
|
External dimensions
|
Sampling rate
|
weight
|
frequency
|
working temperature
|
Storage temperature
|
Environmental humidity
|
colour
|
measuring range
|
output voltage
|
resolving power
|
transmission mode
|
transmission distance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | VICTOR 9000D | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463822 | - | - | - | - | 开机约15分钟后,仪表自动关机,以降低电池消耗 | 10mA | DC3.V可充锂电池,USB充电接口,连续工作约10小时 | AC0~20000A | 钩式检测仪:310mm×270mm×52mm Receiver:250mm×100mm×40mm | - | 钩式检测仪:496g(含电池) Receiver:395g(含电池) 绝缘杆:1.45kg 总质量:11.5kg(含仪表箱) | 45Hz~75Hz | ~10℃~40℃ | ~10℃~60℃ | 工作80%Rh以下,储存70%Rh以下 | - | Current:AC0~6000AOrAC0~20000A(50/60Hz自动) | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 7100 | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463877 | - | - | - | - | 开机约5分钟后,仪表自动关机,以降低电池消耗 | AC 0.1mA | 6VDC(LR6×4节碱性干电池连续使用12小时) | AC 0.0mA~3200A | 仪表:350×180×55mm;钳口108×148mm | - | 1920g(含电池) | 50Hz、60Hz自动识别 | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 3005A | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7542366 | - | Box-packed | 0-5A | 220VAC±10%50Hz | - | - | AC220V±10%50HZ | - | 221x155x103mm | - | 1.45KG | - | 0-40℃相对湿度 | - | ≤85%RH | White+橘黄 | - | 0-30v | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 9003B | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463827 | - | - | - | - | - | - | 3.7V可充电锂电池(充满电约4.2V) | AC0.00A~20.00kA | 显示域:44mm×27mm | - | 主机:约292g(含电池) 电流钳:约190g | 50HZ~60HZ | ~20℃~50℃ | ~10℃~60℃ | 工作80%Rh以下,储存70%Rh以下 | - | - | - | AC 10mA | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 9000 | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463819 | - | - | - | - | 开机约15分钟后,仪表自动关机,以降低电池消耗 | 0.1mA | DC6V减性干电池(1.5VAAA×4) | 0.1mA-1000A | LCD:47mm×28.5mm 仪表:76mm×255mm×31mm | - | 金测仪:约335g(含电池),仪表总质量:约2.5Kg(含绝缘杆和电池) | - | ~10℃~40℃ | - | 80%Rh以下 | - | 0.1mA~1000A(50/60Hz自动) | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 9000B | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463820 | - | - | - | - | 开机约15分钟后,仪表自动关机,以降低电池消耗 | 0.1mA | DC6V减性干电池(1.5VAAA×4) | 0.1mA-1000A | LCD:47mm×28.5mm 仪表:76mm×255mm×31mm | - | 金测仪:约335g(含电池),仪表总质量:约2.5Kg(含绝缘杆和电池) | - | ~10℃~40℃ | ~10℃~60℃ | 工作80%Rh以下,储存70%Rh以下 | - | 0.1mA~1000A(50/60Hz自动) | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 9000C | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463821 | - | - | - | - | 开机约15分钟后,仪表自动关机,以降低电池消耗 | 10mA | DC3.V可充锂电池,USB充电接口,连续工作约10小时 | AC0~6000A | 钩式检测仪:310mm×270mm×52mm Receiver:250mm×100mm×40mm | - | 钩式检测仪:496g(含电池) Receiver:395g(含电池) 绝缘杆:1.45kg 总质量:11.5kg(含仪表箱) | 45Hz~75Hz | ~10℃~40℃ | ~10℃~60℃ | 工作80%Rh以下,储存70%Rh以下 | - | Current:AC0~6000AOrAC0~20000A(50/60Hz自动) | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 9000E | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463823 | - | - | - | - | 开机约15分钟后,仪表自动关机,以降低电池消耗 | 0.01A | DC6V威性干电池(1.5 V AAAX4) | 0.00A-9999A | - | - | 检测仪:235g(含电池),Receiver:280g(含电池) 仪表总质量:2300g(含绝缘杆和电池) | - | ~10℃~40℃ | ~10℃~60℃ | 工作80%Rh以下,储存70%Rh以下 | - | 0.00A-9999A(50/60Hz自动) | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 9000F | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463824 | - | - | - | - | 开机约15分钟后,仪表自动关机,以降低电池消耗 | 0.01A | DC6V威性干电池(1.5 V AAAX4) | 0.00A-9999A | - | - | 检测仪:235g(含电池),Receiver:280g(含电池) 仪表总质量:2300g(含绝缘杆和电池) | - | ~10℃~40℃ | ~10℃~60℃ | 工作80%Rh以下,储存70%Rh以下 | - | 0.00A-9999A(50/60Hz自动) | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 9001 | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463825 | - | - | - | - | 开机约15分钟后自动关机 | - | 采集器:DC3.7V可充锂电池,充满连续工作约8小时 Receiver:DC8.4V可充锂电池,充满连续工作约8小时 | 对地电压测试:0~65kV(线电压=对地相电压×1.732) 验电范围:0~500kV(超过65kV的裸导线采用非接触验电) 频率:45.0Hz~55.0Hz | 采集器:长宽厚275mm×105mm×52mm Receiver:长宽厚250mm×100mm×45mm | - | 采集器:230g(含电池) Receiver:410g(含电池) 总质量:4.6kg(含绝缘杆及包装) | - | ~10℃~40℃ | ~10℃~60℃ | 工作80%Rh以下,储存70%Rh以下 | - | - | - | 1V(0V~2000V) 0.01kV(2.00kV~20.00kV) 0.1kV(20.0kV~65.0kV) 0.1Hz | 433MHz无线传输 | 直线距离约100m | |||
Min: 1 Mult: 1 | 0 | VICTOR 9003A | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463826 | - | - | - | - | - | - | 3.7V可充电锂电池(充满电约4.2V) | - | 35mm×40mm | - | 主机:约292g(含电池) 电流钳:约190g | - | ~20℃~50℃ | ~10℃~60℃ | 工作80%Rh以下,储存70%Rh以下 | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 7100A | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463878 | - | - | - | - | 开机约5分钟后,仪表自动关机,以降低电池消耗 | AC 0.1A | 6VDC(LR6×4节碱性干电池连续使用12小时) | AC0.0A~4000A | 仪表:350×180×55mm;钳口108×148mm | - | 1920g(含电池) | 50Hz、60Hz自动识别 | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 7100B | VICTOR(Double King Industrial Holdings) | - ammeter ROHS | C7463879 | - | - | - | - | 开机约15分钟后,仪表自动关机,以降低电池消耗 | 10mA | DC3.7V可充锂电池,USB充电接口,连续工作约10小时 | - | LCD:47mm×28.5mm;仪表310×270×52mm | - | 仪表:496g(含电池);总质量:2.3kg(含绝缘杆和仪表箱) | - | ~10℃~40℃ | ~10℃~60℃ | 工作80%Rh以下,储存70%Rh以下 | - | Current:AC0~9999A(50/60Hz自动) | - | - | - | - |