Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
voltage
|
Automatic shutdown
|
current
|
frequency
|
power dissipation
|
Input impedance
|
working temperature
|
size
|
Storage temperature
|
Working humidity
|
Sampling rate
|
source
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
voltage
|
Automatic shutdown
|
current
|
frequency
|
power dissipation
|
Input impedance
|
working temperature
|
size
|
Storage temperature
|
Working humidity
|
Sampling rate
|
source
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | VICTOR 4600B | VICTOR(Double King Industrial Holdings) | - phase meter ROHS | C7463796 | - | - | 2V~700V | 开机后15分钟无操作自动关机,关机前提醒关机 | 0.001A-20A | 45HZ~65HZ | Standby(背光为50):320mA;工作(背光为50):420mA | - | ~20~50℃ | LCD108mm×65mm 主机210mm×129mm×68mm | ~30~60℃ | 0~95%HR无冷凝 | - | DC7.4V 5200mAH可充电锂电池 | |||
Min: 1 Mult: 1 | 0 | VICTOR 4000+ | VICTOR(Double King Industrial Holdings) | - phase meter ROHS | C7463790 | - | - | 9V±1V | 开机的15分钟后,仪表自关机,以降用池消耗 | - | 45HZ~65HZ | - | - | ~10℃-40℃ | LCD:70mm×62mm LCD:显示域64mm×54mm 仪表:196mm×92mm×54mm | ~10℃-60℃ | <80%RH | 约3次/秒 | DC9V碱性于电池(1VAA×6) | |||
Min: 1 Mult: 1 | 0 | VICTOR 4100 | VICTOR(Double King Industrial Holdings) | - phase meter ROHS | C7463791 | - | - | - | 开机约15分钟后,仪表自动关机,以降低电池消耗 | - | - | - | - | - | LCD:70mm×62mm LCD:显示域64mm×54mm 仪表:196mm×92mm×54mm | - | - | 约3次/秒 | DC9V碱性干电池(1.5VAA×6) | |||
Min: 1 Mult: 1 | 0 | VICTOR 4200 | VICTOR(Double King Industrial Holdings) | - phase meter ROHS | C7463792 | - | - | 7.4V±1V | 开机约15分钟后,仪表自动关机,以降低电池消耗 | 约180 mA max | 45HZ~65Hz | - | 1MΩ | ~10℃-40℃ | 仪表207mm×101mm×45mm | ~10℃~60℃ | <80%RH | - | DC7.4V大容量可充锂电池,USB充电接口,充满连续工作约8小时 | |||
Min: 1 Mult: 1 | 0 | VICTOR 4500 | VICTOR(Double King Industrial Holdings) | - phase meter ROHS | C7463794 | - | - | - | - | 约180 mA Max | 45HZ~65Hz | - | 1MΩ | ~10℃-40℃ | 仪表196mm×92mm×54mm | ~10℃~60℃ | <80%RH | 约3次/秒 | DC7.4V大容量可充锂电池,USB充电接口,充满电连续工作约10小时 | |||
Min: 1 Mult: 1 | 0 | VICTOR 4000 | VICTOR(Double King Industrial Holdings) | - phase meter ROHS | C7463789 | - | - | 9V±1V | 开机的15分钟后,仪表自关机,以降用池消耗 | - | 45HZ~65HZ | - | - | ~10℃-40℃ | LCD:70mm×62mm LCD:显示域64mm×54mm 仪表:196mm×92mm×54mm | ~10℃-60℃ | <80%RH | 约3次/秒 | DC9V碱性于电池(1VAA×6) | |||
Min: 1 Mult: 1 | 0 | VICTOR 4000M | VICTOR(Double King Industrial Holdings) | - phase meter ROHS | C7463788 | - | - | - | 开机约15分钟后,仪表自动关机,以降低电池消耗 | Max 10mA | - | - | - | ~10℃-40℃ | 长宽35mm×21.5mm;显示域32mm×15mm | ~10℃-60℃ | 80%Rh以下 | 2次/秒 | 6LR61,9VDC,连续使用约20小时 | |||
Min: 1 Mult: 1 | 0 | VICTOR 4300 | VICTOR(Double King Industrial Holdings) | - phase meter ROHS | C7463793 | - | - | 9V±1.5V | - | - | 45HZ~65Hz | - | 1MΩ | ~10℃-40℃ | 仪表196mm×92mm×54mm | ~10℃~60℃ | <80%RH | - | DC9V减性干电池(1.5VLR6×6) | |||
Min: 1 Mult: 1 | 0 | VICTOR 4600A | VICTOR(Double King Industrial Holdings) | - phase meter ROHS | C7463795 | - | - | 2V~700V | 开机后15分钟无操作自动关机,关机前提醒关机 | 0.001A-20A | 45HZ~65HZ | 工作(背光为50):320mA | - | ~20~50℃ | LCD108mm×65mm 主机210mm×129mm×68mm | ~30~60℃ | 0~95%HR无冷凝 | - | DC7.4V 5200mAH可充电锂电池 |