Manufacturer | Vishay Intertech |
Mfr. Part # | MAL210255331E3 |
LCSC Part # | C3812912 |
Package | Bolt,D35xL69.7mm |
Customer # | |
Datasheet | Vishay Intertech MAL210255331E3 |
EasyEDA | |
ECCN | EAR99 |
Description | 350V 330uF ±20% 2.5A@100Hz 435mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
Datasheet | Vishay Intertech MAL210255331E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $21.2773 | $ 21.28 |
200+ | $8.2347 | $ 1646.94 |
500+ | $7.9453 | $ 3972.65 |
1000+ | $7.8021 | $ 7802.10 |