8% OFF
Images are for reference only

CHINT PZ30-10 1mm

Manufacturer CHINT
Mfr. Part # PZ30-10 1mm
LCSC Part # C4255153
Package -
Customer #
Datasheet CHINT PZ30-10 1mm
EasyEDA
ECCN -
Description - Distribution box ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Distribution box
Datasheet CHINT PZ30-10 1mm
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 8.7221 $9.4805 $ 8.72
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.