5% OFF
Images are for reference only

KNSCHA LIC1640N3R8C500

Manufacturer KNSCHA
Mfr. Part # LIC1640N3R8C500
LCSC Part # C2901340
Package Plugin,P=7.5mm
Customer #
Datasheet KNSCHA LIC1640N3R8C500
EasyEDA
ECCN
Description 500F -20%~+80% 40mΩ 3.8V Plugin,P=7.5mm Lithium-ion Capacitor ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Lithium-ion Capacitor
Datasheet KNSCHA LIC1640N3R8C500
RoHS
0 products found. Show Similar
In Stock: 45
WHS-HK: 0
WHS-ZH: 4
WHS-JS: 41
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 40
Qty. Unit Price Ext. Price
1+ $ 3.2999 $3.4735 $ 3.30
10+ $ 2.8964 $3.0488 $ 28.96
40+ $ 2.6579 $2.7977 $ 106.32
80+ $ 2.4152 $2.5423 $ 193.22
480+ $ 2.3044 $2.4256 $ 1106.11
960+ $ 2.2531 $2.3716 $ 2162.98
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.