8% OFF
Images are for reference only

CHINT DZ108-20/111 16A

Manufacturer CHINT
Mfr. Part # DZ108-20/111 16A
LCSC Part # C4254780
Package -
Customer #
Datasheet CHINT DZ108-20/111 16A
EasyEDA
ECCN -
Description - Molded case circuit breakers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Molded case circuit breakers
Datasheet CHINT DZ108-20/111 16A
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 6.4016 $6.9582 $ 6.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.