8% OFF
Images are for reference only

CHINT NM1-250S/3310 160A DC24V G

Manufacturer CHINT
Mfr. Part # NM1-250S/3310 160A DC24V G
LCSC Part # C4255235
Package -
Customer #
Datasheet CHINT NM1-250S/3310 160A DC24V G
EasyEDA
ECCN -
Description - Molded case circuit breakers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Molded case circuit breakers
Datasheet CHINT NM1-250S/3310 160A DC24V G
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 1
Qty. Unit Price Ext. Price
1+ $ 26.3678 $28.6606 $ 26.37
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.