Images are for reference only

SHOU HAN 1.25-6P DT 200mm 28AWG

Manufacturer SHOU HAN
Mfr. Part # 1.25-6P DT 200mm 28AWG
LCSC Part # C5363457
Package -
Customer #
Datasheet SHOU HAN 1.25-6P DT 200mm 28AWG
EasyEDA
ECCN -
Description - Network cables ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Consumables/Network cables
Datasheet SHOU HAN 1.25-6P DT 200mm 28AWG
RoHS
0 products found. Show Similar
In Stock: 3460
WHS-HK: 0
WHS-ZH: 1780
WHS-JS: 1680
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.0969 $ 0.48
200+ $0.0886 $ 17.72
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.