5% OFF
Images are for reference only

BIWIN RS8137Y

Manufacturer BIWIN
Mfr. Part # RS8137Y
LCSC Part # C6571405
Package SMD
Customer #
Datasheet BIWIN RS8137Y
EasyEDA
ECCN EAR99
Description 3 25mA 24V SMD Rotary Switches ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Switches/Rotary Switches
Datasheet BIWIN RS8137Y
RoHS
0 products found. Show Similar
In Stock: 82
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 82
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 45
Qty. Unit Price Ext. Price
1+ $ 2.0066 $2.1122 $ 2.01
10+ $ 1.7218 $1.8124 $ 17.22
45+ $ 1.5447 $1.6259 $ 69.51
90+ $ 1.3619 $1.4335 $ 122.57
495+ $ 1.2797 $1.347 $ 633.45
990+ $ 1.2428 $1.3082 $ 1230.37
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.