Images are for reference only

InventChip IV1D06004F5

Manufacturer InventChip
Mfr. Part # IV1D06004F5
LCSC Part # C2979238
Package DFN8080-5
Customer #
Datasheet InventChip IV1D06004F5
EasyEDA
ECCN
Description 650V Single 1.45V@4A 11.8A DFN8080-5 SiC Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Silicon Carbide (SiC) Devices/SiC Diodes
Datasheet InventChip IV1D06004F5
RoHS
0 products found. Show Similar
In Stock: 1671
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1671
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $1.2651 $ 1.27
10+ $1.0682 $ 10.68
30+ $0.9593 $ 28.78
100+ $0.8369 $ 83.69
500+ $0.7832 $ 391.60
1000+ $0.7579 $ 757.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.