9% OFF
Images are for reference only

CHINT ND16-22FS AC/DC 24V

Manufacturer CHINT
Mfr. Part # ND16-22FS AC/DC 24V
LCSC Part # C5151397
Package -
Customer #
Datasheet CHINT ND16-22FS AC/DC 24V
EasyEDA
ECCN -
Description - Signal lights ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Signal lights
Datasheet CHINT ND16-22FS AC/DC 24V
RoHS
0 products found. Show Similar
In Stock: 29
WHS-HK: 0
WHS-ZH: 24
WHS-JS: 5
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 10
Qty. Unit Price Ext. Price
1+ $ 1.5177 $1.6677 $ 1.52
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.