Images are for reference only

Littelfuse 0287015.PXS

Manufacturer Littelfuse
Mfr. Part # 0287015.PXS
LCSC Part # C1664957
Package -
Customer #
Datasheet Littelfuse 0287015.PXS
EasyEDA
ECCN EAR99
Description 32V 1kA@32V Fuse Automotive Holder Blade 15A - Automotive Fuses ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Automotive Fuses
Datasheet Littelfuse 0287015.PXS
RoHS
0 products found. Show Similar
In Stock: 1803
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1803
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 2000
Qty. Unit Price Ext. Price
1+ $0.3869 $ 0.39
10+ $0.3064 $ 3.06
30+ $0.2724 $ 8.17
100+ $0.2306 $ 23.06
500+ $0.212 $ 106.00
1000+ $0.1997 $ 199.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.