10% OFF
Images are for reference only

CHINT RT28-32 RO15 6A

Manufacturer CHINT
Mfr. Part # RT28-32 RO15 6A
LCSC Part # C4255280
Package -
Customer #
Datasheet CHINT RT28-32 RO15 6A
EasyEDA
ECCN -
Description - Fuse ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Industrial control electrical/Fuse
Datasheet CHINT RT28-32 RO15 6A
RoHS
0 products found. Show Similar
In Stock: 285
WHS-HK: 0
WHS-ZH: 285
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 10
Qty. Unit Price Ext. Price
5+ $ 0.0792 $0.088 $ 0.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.