Images are for reference only

hanxia HX 1.25-3P DT 200mm 28AWG

Manufacturer hanxia
Mfr. Part # HX 1.25-3P DT 200mm 28AWG
LCSC Part # C5221408
Package -
Customer #
Datasheet hanxia HX 1.25-3P DT 200mm 28AWG
EasyEDA
ECCN -
Description - Network cables ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Consumables/Network cables
Datasheet hanxia HX 1.25-3P DT 200mm 28AWG
RoHS
0 products found. Show Similar
In Stock: 3595
WHS-HK: 0
WHS-ZH: 2605
WHS-JS: 990
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
5+ $0.057 $ 0.29
150+ $0.0523 $ 7.85
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.