Images are for reference only

HDS 12cm*18cm

Manufacturer HDS
Mfr. Part # 12cm*18cm
LCSC Part # C5265895
Package -
Customer #
EasyEDA
ECCN -
Description - Packaging bags ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Handling/Packing/Storage/Packaging bags
RoHS
0 products found. Show Similar
In Stock: 277
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 277
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Full Bag: 1
Qty. Unit Price Ext. Price
1+ $0.5713 $ 0.57
10+ $0.5221 $ 5.22
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.