37% OFF
Images are for reference only

Mini-Circuits SBTC-2-10X+

Manufacturer Mini-Circuits
Mfr. Part # SBTC-2-10X+
LCSC Part # C3155144
Package SMD-5P,3.8x3.8mm
Customer #
EasyEDA
ECCN EAR99
Description 5MHz~1GHz 0.5dB SMD-5P,3.8x3.8mm RF Power Splitters / Combiners ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category RF and Wireless/RF Power Splitters / Combiners
RoHS
0 products found. Show Similar
In Stock: 43
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 43
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
1+ $ 3.1616 $5.0184 $ 3.16
10+ $ 2.7565 $4.3754 $ 27.57
30+ $ 2.5160 $3.9935 $ 75.48
100+ $ 2.2726 $3.6072 $ 227.26
500+ $ 2.1598 $3.4282 $ 1079.90
1000+ $ 2.1100 $3.3491 $ 2110.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.