Images are for reference only

CRMICRO CRXU30D120G2

Manufacturer CRMICRO
Mfr. Part # CRXU30D120G2
LCSC Part # C3975123
Package TO-247-2
Customer #
Datasheet CRMICRO CRXU30D120G2
EasyEDA
ECCN -
Description 1.2kV 1.4V 30A TO-247-2 SiC Diodes ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Silicon Carbide (SiC) Devices/SiC Diodes
Datasheet CRMICRO CRXU30D120G2
RoHS
0 products found. Show Similar
In Stock: 952
WHS-HK: 0
WHS-ZH: 291
WHS-JS: 661
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $2.3739 $ 2.37
10+ $2.0624 $ 20.62
25+ $1.8664 $ 46.66
100+ $1.666 $ 166.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.