Images are for reference only

HXY MOSFET DB207S

Manufacturer HXY MOSFET
Mfr. Part # DB207S
LCSC Part # C5345970
Package DBS
Customer #
Datasheet HXY MOSFET DB207S
EasyEDA
ECCN EAR99
Description 60A 1.1V@1.5A 2A 1kV DBS Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet HXY MOSFET DB207S
RoHS
0 products found. Show Similar
In Stock: 980
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 980
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
10+ $0.0453 $ 0.45
100+ $0.037 $ 3.70
300+ $0.0329 $ 9.87
1500+ $0.0271 $ 40.65
4500+ $0.0246 $ 110.70
10500+ $0.0233 $ 244.65
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.