Images are for reference only

Microchip Tech 1N5617

Manufacturer Microchip Tech
Mfr. Part # 1N5617
LCSC Part # C5444781
Package Plugin
Customer #
Datasheet Microchip Tech 1N5617
EasyEDA
ECCN EAR99
Description 1.6V@3A 150ns 1A 400V Plugin Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet Microchip Tech 1N5617
RoHS
0 products found. Show Similar
In Stock: 38
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 38
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1
Qty. Unit Price Ext. Price
1+ $6.8556 $ 6.86
10+ $6.5498 $ 65.50
30+ $6.3634 $ 190.90
100+ $6.2067 $ 620.67
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.